Triple MOSFET Modules

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Series Packaging
SemiQ MOSFET Modules 1700V, 5mohm SiC MOSFET Module, S3 Half Bridge Non-Stocked
Min.: 1
Mult.: 1

SiC Screw Mount S3 N-Channel 1.7 kV 397 A 7 mOhms - 10 V, + 25 V 2.7 V - 40 C + 175 C 2.113 kW GCMX Bulk
Microchip Technology MOSFET Modules PM-MOSFET-SIC-SP6P Non-Stocked Lead-Time 20 Weeks
Min.: 2
Mult.: 1

SiC Screw Mount SP6 N-Channel 700 V 238 A 9.5 mOhms - 10 V, + 23 V 1.9 V - 40 C + 175 C 674 W
Microchip Technology MOSFET Modules PM-MOSFET-SIC-SP3F Non-Stocked Lead-Time 20 Weeks
Min.: 4
Mult.: 1

SiC Screw Mount SP3 N-Channel 700 V 124 A 19 mOhms - 10 V, + 23 V 1.9 V - 40 C + 175 C 365 W
Microchip Technology MOSFET Modules PM-MOSFET-SIC-SP6P Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

SiC Screw Mount SP6 N-Channel 1.2 kV 251 A 10.4 mOhms - 10 V, + 23 V 1.8 V - 40 C + 175 C 1.042 kW
Microchip Technology MOSFET Modules PM-MOSFET-SIC-SP6P Non-Stocked Lead-Time 20 Weeks
Min.: 2
Mult.: 1

SiC Screw Mount SP6 N-Channel 1.2 kV 171 A 16 mOhms - 10 V, + 23 V 1.8 V - 40 C + 175 C 728 W