STMicroelectronics STPS20L15 Series Schottky Diodes & Rectifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Configuration Technology If - Forward Current Vrrm - Repetitive Reverse Voltage Vf - Forward Voltage Ifsm - Forward Surge Current Ir - Reverse Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
STMicroelectronics Schottky Diodes & Rectifiers 20 Amp 15 Volt 10.833In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Schottky Rectifiers SMD/SMT D2PAK-3 (TO-263-3) Single Si 20 A 15 V 520 mV 310 A 6 mA - 65 C + 125 C STPS20L15 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 20 Amp 15 Volt 2.079In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers Through Hole TO-220-2 Single Si 20 A 15 V 520 mV 310 A 6 mA - 65 C + 125 C STPS20L15 Tube