STMicroelectronics Schottky Diodes & Rectifiers

Results: 418
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Configuration Technology If - Forward Current Vrrm - Repetitive Reverse Voltage Vf - Forward Voltage Ifsm - Forward Surge Current Ir - Reverse Current Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics Schottky Diodes & Rectifiers Dual Schottky 80V 475mV Vf High Temp 548In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers Through Hole TO-220-3 Dual Anode Common Cathode Si 40 A 80 V 800 mV 200 A 65 uA + 175 C STPS40M80C Tube
STMicroelectronics Schottky Diodes & Rectifiers Power Schottky REC 8A 170V 0.66V VF 1In Stock
6.000Expected 20/04/2026
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Rectifiers SMD/SMT PowerFLAT 3.3 x 3.3 Single Triple Anode Si 8 A 170 V 900 mV 100 A 15 uA + 175 C STPS8170DEE Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 1.0 Amp 100 Volt 13In Stock
10.000Expected 20/04/2026
Min.: 1
Mult.: 1
Reel: 2.500

Schottky Rectifiers SMD/SMT SMB (DO-214AA) Single Si 1 A 100 V 860 mV 50 A 4 uA - 65 C + 175 C STPS1H100 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers Automotive 100 V, 2 A SOD123Flat Power Schottky Rectifier
203.843On Order
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Rectifiers SMD/SMT SOD-123-2 Single Si 2 A 100 V 860 mV 50 A 1 uA - 40 C + 175 C STPS2H100ZFY AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers Auto pwr Schottky 1A 40V VRRM 0.5V 1.830In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Schottky Rectifiers SMD/SMT SMA (DO-214AC) Single Si 1 A 40 V 650 mV 60 A 12 uA - 40 C + 150 C STPS140-Y AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers RECTIFIER
73.030Expected 25/05/2026
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Diodes SMD/SMT SOD-323-2 Single Si 1 A 23 V 620 mV 5 A 12 uA - 65 C + 150 C BAT20J Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers schottky diode
153.950On Order
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Diodes SMD/SMT SOD-523-2 Single Si 200 mA 100 V 1 V 1 A 100 nA - 65 C + 150 C BAT41 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers Rad-hard 40 V, 3 A Schottky rectifier in SOD128Flat package
200Expected 21/04/2026
Min.: 1
Mult.: 1
Reel: 500

Schottky Rectifiers SMD/SMT SOD-128-2 Single Si 3 A 40 V 485 mV 137 A 80 uA - 40 C + 150 C LEO Reel, Cut Tape
STMicroelectronics Schottky Diodes & Rectifiers 40V Automotive REC 0.5A 0.50V VF
44.623Expected 25/03/2026
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Rectifiers SMD/SMT SOD-123-2 Single Si 2 A 40 V 550 mV 5.5 A 40 uA - 40 C + 150 C STPS0540-Y AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 60 V, 10 A Low Drop Power Schottky rectifier
12.000On Order
Min.: 1
Mult.: 1
Reel: 6.000

Schottky Rectifiers SMD/SMT TO-277A-3 Single Si 10 A 60 V 650 mV 230 A 50 uA - 65 C + 175 C STPS10M60SF Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers Automotive 45 V, 30 A Power Schottky Rectifier
5.437Expected 20/04/2026
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Rectifiers SMD/SMT PowerFLAT 5x6 Single Si 30 A 45 V 680 mV 380 A 300 uA - 40 C + 175 C STPS3045DJF-Y AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers Automotive 100 V, 3 A SOD128Flat Power Schottky Rectifier
17.716On Order
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Rectifiers SMD/SMT SOD-128-2 Single Si 3 A 100 V 570 mV 75 A 600 uA - 40 C + 175 C STPS3H100AFY AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers Automotive 100 V, 10 A Power Schottky Trench Rectifier
6.000Expected 06/04/2026
Min.: 1
Mult.: 1
Reel: 6.000

Schottky Rectifiers SMD/SMT TO-277A-3 Single Si 10 A 100 V 635 mV 230 A 8 uA + 175 C AEC-Q101 Reel, Cut Tape, MouseReel

STMicroelectronics Schottky Diodes & Rectifiers Auto pwr Schottky 2x7.5A 45VRRM 0.57V 962In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Schottky Rectifiers SMD/SMT D2PAK-3 (TO-263-3) Dual Anode Common Cathode Si 7.5 A 45 V 570 mV 150 A 100 uA - 40 C + 175 C STPS1545C-Y AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers Pwr SCHOTTKY RECTIFIER 974In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers SMD/SMT I2PAK Dual Anode Common Cathode Si 7.5 A 45 V 840 mV 150 A 100 uA - 65 C + 175 C STPS1545C Tube
STMicroelectronics Schottky Diodes & Rectifiers Hi Vltg Pwr SCHOTTKY RECTIFIER 61In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers Through Hole TO-220FP-3 Dual Anode Common Cathode Si 20 A 170 V 990 mV 180 A 15 uA - 65 C + 175 C STPS20170C Tube


STMicroelectronics Schottky Diodes & Rectifiers Automotive 45 V, 25 A dual D²PAK Power Schottky Rectifier 690In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Schottky Rectifiers SMD/SMT D2PAK-3 (TO-263-3) Dual Anode Common Cathode Si 12.5 A 45 V 500 mV 200 A 125 uA - 40 C + 175 C STPS2545C-Y AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers High Junction Temp 120V 0.51VF 12pF 586In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers Through Hole I2PAK Dual Si 30 A 120 V 1.08 V 220 A 200 uA + 150 C STPS30L120C Tube


STMicroelectronics Schottky Diodes & Rectifiers 2X20A 100V 348In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers Through Hole TO-220-3 Single Dual Anode Si 40 A 100 V 810 mV 530 A 45 uA - 65 C + 150 C STPS40SM100C Tube

STMicroelectronics Schottky Diodes & Rectifiers Automotive 40 V, 6 A dual Power Schottky Rectifier 20In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Schottky Rectifiers SMD/SMT DPAK-3 (TO-252-3) Dual Si 6 A 40 V 500 mV 75 A 100 uA - 40 C + 150 C STPS640C-Y AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers Auto LDO Pwr Schottky Rectifier 303In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Schottky Rectifiers SMD/SMT DPAK-3 (TO-252-3) Single Si 8 A 30 V 630 mV 75 A 40 mA - 40 C + 150 C STPS8L30-Y AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers Rad-hard 45 V, 1 A Schottky rectifier in SOD128Flat package
200Expected 21/04/2026
Min.: 1
Mult.: 1
Reel: 500

Schottky Rectifiers SMD/SMT SOD-128-2 Single Si 1 A 45 V 490 mV 47.5 A 30 uA - 40 C + 150 C LEO Reel, Cut Tape
STMicroelectronics Schottky Diodes & Rectifiers 120 V, 30 A 3-lead single Low Leakage Power Schottky rectifier
1.096Expected 01/04/2026
Min.: 1
Mult.: 1

Schottky Rectifiers Through Hole TO-220FP-3 Single Si 30 A 120 V 950 mV 240 A 50 mA - 65 C + 150 C STPS30SM120S Tube
STMicroelectronics Schottky Diodes & Rectifiers 100 V, 5 A SOD128Flat Power Schottky Rectifier
6.000On Order
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Rectifiers SMD/SMT SOD-128-2 Single Si 5 A 100 V 760 mV 125 A 700 nA - 65 C + 175 C STPS5H100AF Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers Hi Vltg Pwr SCHOTTKY RECTIFIER Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
Reel: 1.000

Schottky Rectifiers SMD/SMT D2PAK-3 (TO-263-3) Dual Anode Common Cathode Si 16 A 170 V 1 V 75 A 15 uA - 65 C + 175 C STPS16170C Reel, Cut Tape, MouseReel