Schottky Diodes & Rectifiers

Results: 414
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Configuration Technology If - Forward Current Vrrm - Repetitive Reverse Voltage Vf - Forward Voltage Ifsm - Forward Surge Current Ir - Reverse Current Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics Schottky Diodes & Rectifiers 100 V, 5 A Power Schottky Trench Rectifier 11.021In Stock
Min.: 1
Mult.: 1
: 6.000

Schottky Rectifiers SMD/SMT TO-277A-3 Single Si 5 A 100 V 520 mV 155 A 11.5 uA - 40 C + 175 C Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers Automotive 100 V, 5 A, Power Schottky Trench Rectifier 9.415In Stock
Min.: 1
Mult.: 1
: 2.500

Schottky Rectifiers SMD/SMT DPAK-3 (TO-252-3) Single Si 5 A 100 V 520 mV 150 A 115 uA - 40 C + 175 C AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers Automotive 100 V, 8 A Power Schottky Trench Rectifier 5.530In Stock
Min.: 1
Mult.: 1
: 6.000

Schottky Rectifiers SMD/SMT TO-277A-3 Single Si 8 A 100 V 625 mV 200 A 17 uA + 175 C AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers Auto Hi Vltg pwr 2 x 100A 170V 0.63VF 3.284In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers Screw Mount ISOTOP Dual Si 100 A 170 V 860 mV 700 A 100 mA + 175 C STPS200170TV1Y AEC-Q100 Tube
STMicroelectronics Schottky Diodes & Rectifiers Automotive 100 V, 2 A Power Schottky Trench Rectifier 10.014In Stock
Min.: 1
Mult.: 1
: 3.000

Schottky Rectifiers SMD/SMT SOD-128F-2 Single Si 2 A 100 V 725 mV 35 A 2.7 uA - 40 C + 175 C AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 100 V, 2 A Power Schottky Trench Rectifier 9.422In Stock
Min.: 1
Mult.: 1
: 5.000

Schottky Rectifiers SMD/SMT DO-214AA-2 Single Si 2 A 100 V 725 mV 35 A 2.7 uA + 175 C Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 100 V, 3 A Power Schottky Trench rectifier 9.044In Stock
Min.: 1
Mult.: 1
: 5.000

Schottky Rectifiers SMD/SMT DO-214AA-2 Single Si 3 A 100 V 685 mV 55 A 5.7 uA + 175 C Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 150mA 100 Volt 29.371In Stock
Min.: 1
Mult.: 1
: 3.000

Schottky Diodes SMD/SMT SOT-323-3 Single Si 150 mA 100 V 1 V 1 A 5 uA - 65 C + 150 C BAT46 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 2X15 Amp 60 Volt 1.805In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers Through Hole TO-247-3 Dual Anode Common Cathode Si 30 A 60 V 1.05 V 200 A 150 uA - 65 C + 150 C STPS3060C Tube
STMicroelectronics Schottky Diodes & Rectifiers Automotive 40V, dual 3A Power Shottky Rectifier 9.936In Stock
Min.: 1
Mult.: 1
: 6.000

Schottky Rectifiers SMD/SMT TO-277A Dual Anode Common Cathode Si 3 A 40 V 490 mV 120 A 75 uA - 40 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 1.0 Amp 40 Volt 23.571In Stock
Min.: 1
Mult.: 1
: 5.000

Schottky Rectifiers SMD/SMT SMA (DO-214AC) Single Si 1 A 40 V 500 mV 60 A 35 uA - 65 C + 150 C STPS1L40 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 170 V, 3 A Power Schottky Rectifier 11.030In Stock
Min.: 1
Mult.: 1
: 5.000

Schottky Rectifiers SMD/SMT SMB (DO-214AA) Single Si 3 A 170 V 630 mV 80 A 4 uA - 40 C + 175 C STPS3170 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 2X20 Amp 45 Volt 3.695In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers Through Hole TO-220-3 Dual Anode Common Cathode Si 40 A 45 V 690 mV 230 A 600 uA - 65 C + 150 C STPS40L45C Tube
STMicroelectronics Schottky Diodes & Rectifiers 100 V, 12 A Power Schottky Trench Rectifier 3.930In Stock
Min.: 1
Mult.: 1
: 6.000

Schottky Rectifiers SMD/SMT TO-277A-3 Single Si 12 A 100 V 640 mV 230 A 24 uA + 175 C Reel, Cut Tape, MouseReel

STMicroelectronics Schottky Diodes & Rectifiers 40 V, 10 A dual Low Vf Power Schottky Rectifier 11.008In Stock
Min.: 1
Mult.: 1
: 6.000

Schottky Rectifiers Through Hole Dual Anode Common Cathode Si 10 A 40 V 670 mV 150 A 200 uA + 150 C Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 60 V, 10 A Low Drop Power Schottky rectifier 11.710In Stock
Min.: 1
Mult.: 1
: 6.000

Schottky Rectifiers SMD/SMT TO-277A-3 Single Si 10 A 60 V 650 mV 230 A 50 uA - 65 C + 175 C STPS10M60SF Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 120 V, 30 A 3-lead single Low Leakage Power Schottky rectifier 2.711In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers Through Hole TO-220FP-3 Single Si 30 A 120 V 950 mV 240 A 50 mA - 65 C + 150 C STPS30SM120S Tube
STMicroelectronics Schottky Diodes & Rectifiers 2X7.5 Amp 45 Volt 9.472In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers SMD/SMT DPAK-3 (TO-252-3) Dual Anode Common Cathode Si 15 A 45 V 640 mV 75 A 1 mA - 65 C + 150 C STPS15L45C Tube
STMicroelectronics Schottky Diodes & Rectifiers 2X7.5 Amp 60 Volt 5.707In Stock
Min.: 1
Mult.: 1
: 2.500

Schottky Rectifiers SMD/SMT DPAK-3 (TO-252-3) Dual Anode Common Cathode Si 15 A 60 V 820 mV 75 A 200 uA - 65 C + 150 C STPS15L60C Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers SCHOTTKY RECTIFIER 1.721In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers Through Hole TO-247-3 Dual Anode Common Cathode Si 15 A 170 V 920 mV 220 A 20 uA - 65 C + 175 C STPS30170C Tube
STMicroelectronics Schottky Diodes & Rectifiers Pwr SCHOTTKY RECTIFIER 51.348In Stock
Min.: 1
Mult.: 1
: 5.000

Schottky Rectifiers SMD/SMT SMB (DO-214AA) Single Si 3 A 40 V 840 mV 75 A 20 uA - 65 C + 150 C STPS340 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 100 V, 2 A Power Schottky Trench Rectifier 11.329In Stock
Min.: 1
Mult.: 1
: 3.000

Schottky Rectifiers SMD/SMT SOD-128F-2 Single Si 2 A 100 V 725 mV 35 A 2.7 uA + 175 C Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers Automotive 40 V, 1 A Low Drop Power Schottky Rectifier 29.965In Stock
Min.: 1
Mult.: 1
: 3.000

Schottky Rectifiers SMD/SMT SOD-123-2 Single Si 1 A 40 V 500 mV 50 A 35 uA - 40 C + 175 C STPS1L40-Y AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 2X10 Amp 150 Volt 3.148In Stock
Min.: 1
Mult.: 1
: 1.000

Schottky Rectifiers SMD/SMT D2PAK-3 (TO-263-3) Dual Anode Common Cathode Si 20 A 150 V 1 V 180 A 5 uA - 65 C + 175 C STPS20150C Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 2X15 Amp 45 Volt 2.041In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers Through Hole TO-247-3 Dual Anode Common Cathode Si 30 A 45 V 840 mV 220 A 200 uA - 65 C + 175 C STPS3045C Tube