Microchip Schottky Diodes & Rectifiers

Results: 1.116
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Configuration Technology If - Forward Current Vrrm - Repetitive Reverse Voltage Vf - Forward Voltage Ifsm - Forward Surge Current Ir - Reverse Current Minimum Operating Temperature Maximum Operating Temperature Packaging
Microchip Technology UPS140e3/TR13
Microchip Technology Schottky Diodes & Rectifiers Small-Signal Schottky 4.775In Stock
Min.: 1
Mult.: 1
Reel: 12.000

Si Reel, Cut Tape, MouseReel
Microchip Technology Schottky Diodes & Rectifiers Power Schottky 78In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers Through Hole Top Hat-2 Single Si 5 A 40 V 380 mV 500 A 10 mA - 65 C + 125 C Tray
Microchip Technology Schottky Diodes & Rectifiers Small-Signal Schottky 2.986In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Rectifiers SMD/SMT SMB (DO-214AA) Single Si 1 A 40 V 850 mV 50 A 1 mA - 55 C + 150 C Reel, Cut Tape, MouseReel

Microchip Technology Schottky Diodes & Rectifiers SCHOTTKY Discrete Rectifier 200 V 100 A TO-247 1.790In Stock
Min.: 1
Mult.: 1

Schottky Diodes Through Hole TO-247-3 Single Si 120 A 200 V 950 mV 1 kA 2 mA - 55 C + 150 C Tube
Microchip Technology Schottky Diodes & Rectifiers SCHOTTKY Center Tap Rectifier 200 V 100 A TO-264 402In Stock
Min.: 1
Mult.: 1

Schottky Diodes Through Hole TO-264-3 Single Si 120 A 200 V 950 mV 1 kA 2 mA - 55 C + 150 C Tube
Microchip Technology Schottky Diodes & Rectifiers SCHOTTKY Discrete Rectifier 200 V 610 A Dual Parallel SOT-227 88In Stock
Min.: 1
Mult.: 1

Schottky Diodes Screw Mount SOT-227-4 Dual Si 75 A 200 V 830 mV 600 A 1 mA - 55 C + 150 C Tube

Microchip Technology Schottky Diodes & Rectifiers Small-Signal Schottky 14.171In Stock
18.000Expected 20/07/2026
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Rectifiers SMD/SMT DO-214BA-2 Single Si 1 A 15 V 290 mV 50 A 10 mA - 55 C + 100 C Reel, Cut Tape, MouseReel
Microchip Technology Schottky Diodes & Rectifiers Small-Signal Schottky 8.741In Stock
9.000Expected 25/02/2026
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Rectifiers SMD/SMT DO-216AA-2 Single Si 1 A 15 V 310 mV 50 A 10 mA - 55 C + 100 C Reel, Cut Tape, MouseReel
Microchip Technology Schottky Diodes & Rectifiers Small-Signal Schottky 3.685In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Rectifiers SMD/SMT DO-216AA-2 Single Si 1 A 20 V 450 mV 50 A 400 uA - 55 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology Schottky Diodes & Rectifiers Small-Signal Schottky 3.564In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Rectifiers SMD/SMT DO-216AA-2 Single Si 1 A 20 V 455 mV 50 A 10 uA - 55 C + 150 C Reel, Cut Tape, MouseReel
Microchip Technology Schottky Diodes & Rectifiers Small-Signal Schottky 4.546In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Rectifiers SMD/SMT DO-216AA-2 Single Si 1 A 40 V 450 mV 50 A 400 uA - 55 C + 150 C Reel, Cut Tape, MouseReel
Microchip Technology Schottky Diodes & Rectifiers Small-Signal Schottky 3.468In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Schottky Rectifiers SMD/SMT PowerMITE3 Single Dual Anode Si 5 A 100 V 840 mV 100 A 200 uA - 55 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology Schottky Diodes & Rectifiers Small-Signal Schottky 18.577In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Rectifiers SMD/SMT PowerMITE1 Single Si 1 A 20 V 450 mV 50 A 1 mA - 55 C + 150 C Reel, Cut Tape, MouseReel
Microchip Technology Schottky Diodes & Rectifiers 70V 33MA Small-Signal Schottky THT 332In Stock
Min.: 1
Mult.: 1
No
Schottky Diodes Through Hole DO-35-2 Single Si 33 mA 50 V 1 V 200 nA - 65 C + 150 C Bulk
Microchip Technology Schottky Diodes & Rectifiers 20V 75MA Small-Signal Schottky THT 618In Stock
Min.: 1
Mult.: 1
No
Schottky Diodes Through Hole DO-35-2 Single Si 35 mA 16 V 1 V 150 nA - 65 C + 150 C Bulk
Microchip Technology Schottky Diodes & Rectifiers 20V 75MA Small-Signal Schottky THT 1.628In Stock
Min.: 1
Mult.: 1
No
Schottky Diodes Through Hole DO-35-2 Single Si 35 mA 16 V 1 V 150 nA - 65 C + 150 C Bulk
Microchip Technology Schottky Diodes & Rectifiers 45V 1A Small-Signal Schottky Round-End 984In Stock
1.170Expected 20/04/2026
Min.: 1
Mult.: 1
No
Schottky Rectifiers Through Hole DO-41 Single Si 1 A 45 V 490 mV 25 A 5 mA - 65 C + 150 C Bulk
Microchip Technology Schottky Diodes & Rectifiers 45V Power Schottky Stud-Mount 110In Stock
Min.: 1
Mult.: 1
No
Schottky Rectifiers Through Hole DO-41 Single Si 5 A 45 V 500 mV 600 A 1.5 mA - 55 C + 175 C Tray
Microchip Technology Schottky Diodes & Rectifiers 100V Small-Signal Schottky Round-End 245In Stock
Min.: 1
Mult.: 1
No
Schottky Rectifiers MELF DO-213AB Single Si 1 A 100 V 690 mV 25 A 100 uA - 65 C + 150 C
Microchip Technology Schottky Diodes & Rectifiers Small-Signal Schottky 491In Stock
Min.: 1
Mult.: 1
No
Schottky Diodes MELF DO-213AA (MiniMELF) Single Si 33 mA 50 V 1 V 200 nA - 65 C + 150 C Bulk
Microchip Technology Schottky Diodes & Rectifiers Small-Signal Schottky 227In Stock
Min.: 1
Mult.: 1
No
Schottky Rectifiers MELF DO-213AB Single Si 1 A 45 V 490 mV 25 A 5 mA - 65 C + 125 C Bulk
Microchip Technology Schottky Diodes & Rectifiers Small-Signal Schottky 285In Stock
700Expected 16/03/2026
Min.: 1
Mult.: 1
Reel: 140
No
Schottky Rectifiers MELF DO-213AB Single Si 1 A 45 V 490 mV 25 A 50 uA - 65 C + 125 C Reel, Cut Tape, MouseReel
Microchip / Microsemi Schottky Diodes & Rectifiers 45V 1A Small-Signal Schottky Round-End 604In Stock
Min.: 1
Mult.: 1
No
Schottky Rectifiers MELF DO-213AB Single Si 1 A 45 V 490 mV 25 A 5 mA - 65 C + 125 C Bulk
Microchip / Microsemi Schottky Diodes & Rectifiers 40V Small-Signal Schottky SQ THT 21In Stock
Min.: 1
Mult.: 1
No
MELF SQ-MELF-2 Single Si 40 V 700 mV Waffle
Microchip / Microsemi Schottky Diodes & Rectifiers 70V 33MA Round-End Small-Signal Schottky 797In Stock
Min.: 1
Mult.: 1
No
Schottky Diodes MELF DO-213AA (MiniMELF) Single Si 33 mA 50 V 1 V 200 nA - 65 C + 150 C Bulk