Comchip Technology Schottky Diodes & Rectifiers

Results: 719
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Configuration Technology If - Forward Current Vrrm - Repetitive Reverse Voltage Vf - Forward Voltage Ifsm - Forward Surge Current Ir - Reverse Current Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Comchip Technology Schottky Diodes & Rectifiers DIODE SCHOTTKY 20V 500MA 0603 SOD523F 3.860In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Si CDBUR0520 Reel, Cut Tape, MouseReel
Comchip Technology Schottky Diodes & Rectifiers DIODE SCHOTTKY 40V 200mA 0402C/SOD-923F 13.125In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Schottky Diodes SMD/SMT SOD-923F-2 Single Si 200 mA 40 V 1 V 600 mA 500 nA - 55 C + 125 C Reel, Cut Tape, MouseReel
Comchip Technology Schottky Diodes & Rectifiers DIODE SCHOTTKY 100V 5A DO-27 2.921In Stock
Min.: 1
Mult.: 1
Reel: 1.200

Schottky Rectifiers Through Hole DO-27-2 Single Si 5 A 100 V 810 mV 125 A 500 uA - 50 C + 150 C Ammo Pack
Comchip Technology Schottky Diodes & Rectifiers DIODE SCHOTTKY 40V 5A DO-27 1.050In Stock
Min.: 1
Mult.: 1
Reel: 1.200

Schottky Rectifiers Through Hole DO-27-2 Single Si 5 A 40 V 550 mV 125 A 500 uA - 50 C + 150 C Ammo Pack
Comchip Technology Schottky Diodes & Rectifiers DIODE SCHOTTKY 5A 40V SMBF 9.733In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Schottky Diodes SMD/SMT SMBF Single Si 5 A 40 V 550 mV 120 A 1 mA - 55 C + 150 C Reel, Cut Tape, MouseReel
Comchip Technology Schottky Diodes & Rectifiers VR=30V, IO=100mA 72.182In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Schottky Diodes SMD/SMT 0603 (1608 metric) Single Si 100 mA 35 V 440 mV 1 A 30 uA + 125 C CDBU0130 Reel, Cut Tape, MouseReel
Comchip Technology Schottky Diodes & Rectifiers 1A 40V SMB (Halogen Free) 34.153In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Diodes SMD/SMT DO-214AA-2 Single Si 1 A 40 V 500 mV 30 A 20 mA - 50 C + 150 C Reel, Cut Tape, MouseReel
Comchip Technology Schottky Diodes & Rectifiers SCHOTTKY DIODE 1A, 100V (Green) 89.036In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Diodes SMD/SMT DO-214AA-2 Single Si 1 A 100 V 850 mV 30 A 500 uA - 50 C + 150 C CDBB1100 Reel, Cut Tape, MouseReel
Comchip Technology Schottky Diodes & Rectifiers 30V 0.2A 186.227In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Diodes SMD/SMT SOT-23-3 Dual Series Si 100 mA 30 V 1 V 600 mA 2 uA + 125 C BAT54 Reel, Cut Tape, MouseReel
Comchip Technology Schottky Diodes & Rectifiers SCHOTTKY DIODE 1A, 60V 38.044In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Schottky Diodes SMD/SMT DO-214AC-2 Single Si 1 A 60 V 750 mV 30 A 500 uA - 65 C + 150 C CDBA160 Reel, Cut Tape, MouseReel
Comchip Technology Schottky Diodes & Rectifiers Schottky 2A 60V 45.004In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Diodes SMD/SMT SOD-123F-2 Single Si 2 A 60 V 700 mV 50 A 500 uA - 55 C + 150 C CDBMT260 Reel, Cut Tape, MouseReel
Comchip Technology Schottky Diodes & Rectifiers VR=20V, IO=0.5A 26.679In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Diodes SMD/SMT SOD-123-2 Single Si 500 mA 20 V 385 mV 5.5 A 250 uA + 125 C CDBW0520 Reel, Cut Tape, MouseReel
Comchip Technology Schottky Diodes & Rectifiers SCHOTTKY, COM CATH 200mA 30V 88.223In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Diodes SMD/SMT SOT-23-3 Dual Anode Common Cathode Si 200 mA 30 V 520 mV 600 mA 2 mA - 55 C + 125 C BAT54 Reel, Cut Tape, MouseReel
Comchip Technology Schottky Diodes & Rectifiers SCHOTTKY DIODE 70mA 70V 65.452In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Diodes SMD/SMT SOT-23-3 Single Si 70 mA 70 V 410 mV 100 mA 100 nA - 65 C + 125 C BAS70 Reel, Cut Tape, MouseReel
Comchip Technology Schottky Diodes & Rectifiers 200V, 5A 11.384In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Diodes SMD/SMT DO-214AB-2 Single Si 5 A 200 V 900 mV 125 A 20 mA - 50 C + 175 C CDBC5200 Reel, Cut Tape, MouseReel
Comchip Technology Schottky Diodes & Rectifiers VR=45V, IO=100mA 40.444In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Schottky Diodes SMD/SMT 0603 (1608 metric) Single Si 100 mA 50 V 550 mV 1 A 1 uA + 125 C CDBU0145 Reel, Cut Tape, MouseReel
Comchip Technology Schottky Diodes & Rectifiers VR=40V, IO=1A 4.958In Stock
Min.: 1
Mult.: 1
Reel: 5.000
Schottky Diodes SMD/SMT DO-214AC-2 Single Si 1 A 40 V 400 mV 35 A 1 mA + 125 C CDBA140 Reel, Cut Tape, MouseReel
Comchip Technology Schottky Diodes & Rectifiers VR=40V, IO=500mA 8.016In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Schottky Diodes SMD/SMT 1005 (2512 metric) Single Si 500 mA 40 V 510 mV 5.5 A 20 uA + 125 C CDBF0540 Reel, Cut Tape, MouseReel
Comchip Technology Schottky Diodes & Rectifiers 100mA 30V DFN Sm. Sgnl. Schottky 3.033In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Schottky Diodes SMD/SMT 1005 (2512 metric) Single Si 100 mA 35 V 440 mV 1 A 30 uA + 125 C CDBFR0130 Reel, Cut Tape, MouseReel
Comchip Technology Schottky Diodes & Rectifiers VR=40V, IO=2A 2.030In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Schottky Diodes SMD/SMT SOD-123F-2 Single Si 2 A 40 V 500 mV 50 A 500 uA - 55 C + 125 C CDBM240 Reel, Cut Tape, MouseReel
Comchip Technology Schottky Diodes & Rectifiers 200mA 30V DFN Sm. Sgnl. Schottky 8.428In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Schottky Diodes SMD/SMT 0402 (1005 metric) Single Si 200 mA 30 V 1 V 4 A 500 nA + 125 C CDBQR43 Reel, Cut Tape, MouseReel
Comchip Technology Schottky Diodes & Rectifiers 200mA 30V DFN Sm. Sgnl. Schottky 7.467In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Schottky Diodes SMD/SMT 0402 (1005 metric) Single Si 200 mA 30 V 1 V 600 mA 2 uA + 125 C CDBQR54 Reel, Cut Tape, MouseReel
Comchip Technology Schottky Diodes & Rectifiers VR=30V, IO=200mA 10.151In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Schottky Diodes SMD/SMT 0603 (1608 metric) Single Si 200 mA 30 V 1 V 4 A 500 nA + 125 C CDBU43 Reel, Cut Tape, MouseReel
Comchip Technology Schottky Diodes & Rectifiers VR=70V, IO=70mA 2.624In Stock
8.000Expected 11/03/2026
Min.: 1
Mult.: 1
Reel: 4.000

Schottky Diodes SMD/SMT 0603 (1608 metric) Single Si 70 mA 70 V 1 V 100 mA 100 nA + 125 C CDBU70 Reel, Cut Tape, MouseReel
Comchip Technology Schottky Diodes & Rectifiers 350mA 20V DFN Sm. Sgnl. Schottky 2.267In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Schottky Diodes SMD/SMT 0603 (1608 metric) Single Si 350 mA 20 V 600 mV 1.5 A 5 uA + 125 C CDBUR0320 Reel, Cut Tape, MouseReel