Schottky Diodes & Rectifiers

Results: 414
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Configuration Technology If - Forward Current Vrrm - Repetitive Reverse Voltage Vf - Forward Voltage Ifsm - Forward Surge Current Ir - Reverse Current Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

STMicroelectronics Schottky Diodes & Rectifiers 200 V, 4 A Schottky rectifier 5.846In Stock
Cut Tape
7,98 kr.
3,69 kr.
3,27 kr.
2,54 kr.
Reel
2,04 kr.
Min.: 1
Mult.: 1
: 2.500
Schottky Rectifiers SMD/SMT DPAK-3 (TO-252-3) Single Si 4 A 200 V 640 mV 250 A 5 uA - 40 C + 175 C STPS4S200 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 2X30 Amp 45 Volt 1.444In Stock
19,92 kr.
9,77 kr.
8,80 kr.
7,53 kr.
6,48 kr.
Min.: 1
Mult.: 1
Schottky Rectifiers Through Hole TO-247-3 Dual Anode Common Cathode Si 60 A 45 V 730 mV 600 A 1.5 mA - 65 C + 150 C STPS60L45C Tube
STMicroelectronics Schottky Diodes & Rectifiers 7.5 Amp 45 Volt 8.798In Stock
Cut Tape
9,85 kr.
4,60 kr.
3,90 kr.
Reel
2,91 kr.
2,54 kr.
Min.: 1
Mult.: 1
: 1.000
Schottky Rectifiers SMD/SMT D2PAK-3 (TO-263-3) Single Si 7.5 A 45 V 840 mV 150 A 100 uA - 65 C + 175 C STPS745 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 2X10 Amp 150 Volt 2.946In Stock
Cut Tape
12,16 kr.
5,79 kr.
5,17 kr.
4,08 kr.
Reel
3,36 kr.
3,25 kr.
Min.: 1
Mult.: 1
: 1.000
Schottky Rectifiers SMD/SMT D2PAK-3 (TO-263-3) Dual Anode Common Cathode Si 20 A 150 V 1 V 180 A 5 uA - 65 C + 175 C STPS20150C Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 2X15 Amp 45 Volt 1.941In Stock
16,41 kr.
7,76 kr.
6,20 kr.
5,42 kr.
Min.: 1
Mult.: 1
Schottky Rectifiers Through Hole TO-247-3 Dual Anode Common Cathode Si 30 A 45 V 840 mV 220 A 200 uA - 65 C + 175 C STPS3045C Tube
STMicroelectronics Schottky Diodes & Rectifiers Pwr Schottky 3A 150V VRRM 0.67VF 8.855In Stock
Cut Tape
4,24 kr.
2,47 kr.
1,96 kr.
1,50 kr.
Reel
1,13 kr.
Min.: 1
Mult.: 1
: 2.500
Schottky Rectifiers SMD/SMT SMB (DO-214AA) Single Si 3 A 150 V 890 mV 100 A 2 mA - 40 C + 175 C STPS3150-Y AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 2X20 Amp 60 Volt 11.179In Stock
Cut Tape
14,55 kr.
9,03 kr.
7,91 kr.
7,25 kr.
Reel
7,25 kr.
Min.: 1
Mult.: 1
: 1.000
Schottky Rectifiers SMD/SMT D2PAK-3 (TO-263-3) Dual Anode Common Cathode Si 40 A 60 V 770 mV 220 A 600 uA - 65 C + 150 C STPS41L60C Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers Auto pwr Schottky 5A 100V 0.61VF 4.696In Stock
Cut Tape
8,80 kr.
4,10 kr.
3,64 kr.
2,83 kr.
2,72 kr.
Reel
2,07 kr.
Min.: 1
Mult.: 1
: 2.500
Schottky Rectifiers SMD/SMT DPAK-3 (TO-252-3) Single Si 5 A 100 V 850 mV 75 A 4.5 mA - 40 C + 175 C STPS5H100-Y AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 100 V power Schottky rectifier 5.958In Stock
Cut Tape
7,53 kr.
3,18 kr.
2,78 kr.
2,25 kr.
Reel
1,66 kr.
Min.: 1
Mult.: 1
: 6.000
Schottky Rectifiers SMD/SMT TO-277A-3 Single Si 6 A 100 V 800 mV 200 A 35 uA - 65 C + 175 C STPS6M100SF Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers Auto pwr Schottky 2 x 10A 54V 0.57VF 382In Stock
Cut Tape
13,20 kr.
7,06 kr.
5,45 kr.
4,13 kr.
Reel
3,77 kr.
Min.: 1
Mult.: 1
: 1.000
Schottky Rectifiers SMD/SMT D2PAK-3 (TO-263-3) Dual Si 10 A 45 V 840 mV 180 A 15 mA - 40 C + 175 C STPS2045C-Y AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 2x15 Amp 45 Volt 2.426In Stock
12,01 kr.
5,55 kr.
4,38 kr.
3,64 kr.
Min.: 1
Mult.: 1
Schottky Rectifiers Through Hole TO-220FP-3 Dual Anode Common Cathode Si 30 A 45 V 740 mV 220 A 400 uA - 65 C + 150 C STPS30L45C Tube
STMicroelectronics Schottky Diodes & Rectifiers 3.0 Amp 40 Volt 10.558In Stock
Cut Tape
4,36 kr.
1,95 kr.
1,72 kr.
1,31 kr.
Reel
0,992 kr.
Min.: 1
Mult.: 1
: 2.500
Schottky Rectifiers SMD/SMT SMC (DO-214AB) Single Si 3 A 40 V 620 mV 75 A 100 uA - 65 C + 150 C STPS3L40 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 2X20 Amp 15 Volt 1.352In Stock
17,98 kr.
8,73 kr.
7,91 kr.
6,67 kr.
Min.: 1
Mult.: 1
Schottky Rectifiers Through Hole TO-247-3 Dual Anode Common Cathode Si 40 A 15 V 520 mV 310 A 6 mA - 65 C + 125 C STPS40L15C Tube
STMicroelectronics Schottky Diodes & Rectifiers Power Schottky Rectifier 1.400In Stock
14,17 kr.
7,53 kr.
6,14 kr.
5,07 kr.
Min.: 1
Mult.: 1
Schottky Rectifiers Through Hole TO-220-3 Dual Anode Common Cathode Si 60 A 45 V 560 mV 500 A 1.5 mA - 65 C + 150 C STPS61L45C Tube
STMicroelectronics Schottky Diodes & Rectifiers 2x5A 120V 2.881In Stock
8,50 kr.
5,22 kr.
2,60 kr.
2,31 kr.
Min.: 1
Mult.: 1
Schottky Rectifiers Through Hole TO-220-3 Dual Anode Common Cathode Si 10 A 120 V 960 mV 120 A 6 uA + 175 C STPS10120C Tube
STMicroelectronics Schottky Diodes & Rectifiers Low drop power Schottky rectifier 1.976In Stock
Cut Tape
12,23 kr.
5,84 kr.
4,08 kr.
3,39 kr.
3,29 kr.
Reel
3,09 kr.
Min.: 1
Mult.: 1
: 3.000
Schottky Rectifiers SMD/SMT PowerFLAT Dual Si 15 A 30 V 570 mV 75 A 1 mA + 150 C STPS15L30CDJF Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 2.0 Amp 100 Volt 8.046In Stock
Cut Tape
3,46 kr.
1,70 kr.
1,49 kr.
1,13 kr.
Reel
0,776 kr.
Min.: 1
Mult.: 1
: 2.500
Schottky Rectifiers SMD/SMT SMB (DO-214AA) Single Si 2 A 100 V 880 mV 75 A 1 uA - 65 C + 175 C STPS2H100 Reel, Cut Tape, MouseReel


STMicroelectronics Schottky Diodes & Rectifiers 100V 30A 2.094In Stock
14,40 kr.
7,45 kr.
5,94 kr.
4,71 kr.
Min.: 1
Mult.: 1
Schottky Rectifiers Through Hole TO-220-3 Single Dual Anode Si 30 A 100 V 800 mV 300 A 175 uA - 65 C + 150 C STPS30M100S Tube
STMicroelectronics Schottky Diodes & Rectifiers 7.5 Amp 45 Volt 2.531In Stock
8,43 kr.
3,91 kr.
3,00 kr.
2,49 kr.
Min.: 1
Mult.: 1
Schottky Rectifiers Through Hole TO-220-2 Single Si 7.5 A 45 V 840 mV 150 A 100 uA - 65 C + 175 C STPS745 Tube
STMicroelectronics Schottky Diodes & Rectifiers 120 V, 10 A Low Drop Power Schottky rectifier 4.350In Stock
Cut Tape
8,06 kr.
3,76 kr.
3,27 kr.
2,59 kr.
Reel
1,85 kr.
Min.: 1
Mult.: 1
: 6.000
Schottky Rectifiers SMD/SMT TO-277A-3 Single Si 10 A 120 V 820 mV 340 A 25 uA - 65 C + 175 C STPS10M120SF Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers POWER MOSFET
3.209In Stock
10,59 kr.
6,03 kr.
3,69 kr.
2,55 kr.
Min.: 1
Mult.: 1
Schottky Rectifiers Through Hole TO-220-3 Dual Anode Common Cathode Si 10 A 120 V 920 mV 150 A 10 uA - 65 C + 175 C STPS20120C Tube
STMicroelectronics Schottky Diodes & Rectifiers Auto pwr Schottky 10A 45V VRRM 0.57V 4.320In Stock
Cut Tape
8,21 kr.
3,81 kr.
3,38 kr.
2,63 kr.
2,47 kr.
Reel
1,88 kr.
Min.: 1
Mult.: 1
: 2.500
Schottky Rectifiers SMD/SMT DPAK-3 (TO-252-3) Single Si 10 A 45 V 840 mV 75 A 15 mA - 40 C + 175 C STPS1045B-Y AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Schottky Diodes & Rectifiers Auto pwr Schottky 1A 60V VRRM 0.57VF 11.344In Stock
Cut Tape
3,46 kr.
1,54 kr.
1,35 kr.
0,955 kr.
Reel
0,574 kr.
Min.: 1
Mult.: 1
: 5.000
Schottky Rectifiers SMD/SMT SMA (DO-214AC) Single Si 1 A 60 V 670 mV 75 A 4 mA + 150 C STPS160-Y AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers Automotive High PWR Schottky 100V Vrrm 9.606In Stock
Cut Tape
3,72 kr.
1,67 kr.
1,47 kr.
1,10 kr.
Reel
0,739 kr.
Min.: 1
Mult.: 1
: 2.500
Schottky Rectifiers SMD/SMT SMB (DO-214AA) Single Si 1 A 100 V 770 mV 50 A 4 uA - 40 C + 150 C STPS1H100-Y AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 1.0 Amp 20 Volt 16.396In Stock
Cut Tape
3,14 kr.
1,39 kr.
1,22 kr.
0,903 kr.
Reel
0,515 kr.
Min.: 1
Mult.: 1
: 12.000
Schottky Rectifiers SMD/SMT DO-216AA-2 Single Si 1 A 20 V 530 mV 50 A 75 uA - 65 C + 150 C STPS1L20M Reel, Cut Tape, MouseReel