STTH8L06 Series Rectifiers

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics Rectifiers 8.0 Amp 600 Volt 2.813In Stock
Min.: 1
Mult.: 1

Through Hole TO-220FPAC 600 V 8 A Ultra Fast Recovery Rectifiers Single 1.3 V 120 A 8 uA 75 ns - 40 C + 175 C STTH8L06 Tube
STMicroelectronics Rectifiers RECTIFIER 3.239In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT D2-PAK 600 V 8 A Ultra Fast Recovery Rectifiers Single 1.3 V 120 A 8 uA 75 ns - 40 C + 175 C STTH8L06 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers 8.0 Amp 600 Volt Non-Stocked Lead-Time 15 Weeks
Min.: 2.000
Mult.: 1.000

Through Hole TO-220AC 600 V 8 A Ultra Fast Recovery Rectifiers Single 1.3 V 120 A 8 uA 75 ns - 40 C + 175 C STTH8L06 Tube