STTH30AC06C Series Rectifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Maximum Operating Temperature Series Packaging
STMicroelectronics Rectifiers Ultrafast Recovery 3000V 12pF Diode 1.145In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-3 600 V 30 A Ultra Fast Recovery Rectifiers Single 2.4 V 190 A 5 uA 30 ns + 175 C STTH30AC06C Tube
STMicroelectronics Rectifiers Ultrafast Recovery 3000V 12pF Diode Non-Stocked Lead-Time 25 Weeks
Min.: 900
Mult.: 300

Through Hole TO-3PF-3 600 V 30 A Ultra Fast Recovery Rectifiers Dual Anode Common Cathode 1.95 V 140 A 10 uA 40 ns + 175 C STTH30AC06C Tube