STTH3012 Series Rectifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Maximum Operating Temperature Series Packaging
STMicroelectronics Rectifiers Ultrafast recovery 1200 V diode 3.907In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AC 1.2 kV 30 A Ultra Fast Recovery Rectifiers Single 2.25 V 210 A 20 uA 57 ns + 175 C STTH3012 Tube
STMicroelectronics Rectifiers Ultrafast recovery 1200 V diode 1.960In Stock
Min.: 1
Mult.: 1

Through Hole DO-247-2 1.2 kV 30 A Ultra Fast Recovery Rectifiers Single 2.25 V 210 A 20 uA 57 ns + 175 C STTH3012 Tube