STTH1512 Series Rectifiers

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Maximum Operating Temperature Series Packaging
STMicroelectronics Rectifiers Ultrafast recovery 1200 V diode 1.226In Stock
Min.: 1
Mult.: 1

Through Hole DO-247-2 1.2 kV 15 A Ultra Fast Recovery Rectifiers Single 2.1 V 200 A 15 uA 53 ns + 175 C STTH1512 Tube
STMicroelectronics Rectifiers ULTRAFAST DIODE 657In Stock
Min.: 1
Mult.: 1

SMD/SMT D2-PAK 1.2 kV 15 A Ultra Fast Recovery Rectifiers Single 2.1 V 200 A 15 uA 53 ns + 175 C STTH1512 Tube
STMicroelectronics Rectifiers 1200V Ultrafast 2500V rms 12pF 652In Stock
1.000Expected 18/05/2026
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT D2-PAK 1.2 kV 15 A Ultra Fast Recovery Rectifiers Single 2.1 V 200 A 15 uA 53 ns + 175 C STTH1512 Reel, Cut Tape, MouseReel