4831 Rectifiers

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Nexperia Rectifiers PNU65010EP-Q/SOD128/FlatPower 4.906In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOD128-2 650 V 1 A Ultra Fast Recovery Rectifiers Single 1 V 30 A 1 uA 39 ns - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Infineon Technologies Rectifiers Rectifier Diode 4800V 1800A Non-Stocked Lead-Time 53 Weeks
Min.: 1
Mult.: 1

Press Fit 4.8 kV 1.8 kA Standard Recovery Rectifier Single 2.82 V 35 kA 100 mA - 40 C + 160 C Tray
Infineon Technologies Rectifiers Rectifier Diode 4000V 1800A Non-Stocked Lead-Time 53 Weeks
Min.: 4
Mult.: 4

Press Fit 4 kV 1.8 kA Standard Recovery Rectifier Single 2.82 V 35 kA 100 mA - 40 C + 160 C Tray