eSMP Rectifiers

Results: 994
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Vishay Semiconductors Rectifiers RECT 400V 2A SM STD RCOVR 13.810In Stock
Min.: 1
Mult.: 1

SMD/SMT DO-221AD 400 V 2 A Standard Recovery Rectifier Single 1.1 V 35 A 5 uA 1.2 us - 55 C + 175 C SE8D20G Bulk
Vishay Semiconductors Rectifiers RECT 600V 3A SM STD RCOVR 3.450In Stock
Min.: 1
Mult.: 1

SMD/SMT DO-221AD 600 V 3 A Standard Recovery Rectifier Single 1.1 V 40 A 10 uA 1.5 us - 55 C + 175 C SE8D30J Bulk
Vishay Semiconductors Rectifiers RECT 400V 1A SM STD RCOVR 3.996In Stock
Min.: 1
Mult.: 1

SMD/SMT SMF DO-219AB 400 V 1 A Standard Recovery Rectifier Single 1.1 V 25 A 5 uA 1.2 us - 55 C + 175 C SEG10FG
Vishay Semiconductors Rectifiers 2.930In Stock
Min.: 1
Mult.: 1

SMD/SMT SMF DO-219AB 400 V 1 A Standard Recovery Rectifier Single 1.1 V 25 A 5 uA 1.2 us - 55 C + 175 C SEG10FG
Vishay General Semiconductor Rectifiers 1.5 Amp 400 Volt 45.417In Stock
Min.: 1
Mult.: 1
Reel: 1.800

SMD/SMT DO-214AC(SMA) 400 V 1.5 A Fast Recovery Rectifiers Single 1.4 V 30 A 1 uA 75 ns - 55 C + 150 C BYG20 Reel, Cut Tape, MouseReel
Vishay General Semiconductor Rectifiers 1.5 Amp 600 Volt 67.269In Stock
Min.: 1
Mult.: 1
Reel: 1.800

SMD/SMT DO-214AC(SMA) 600 V 1.5 A Fast Recovery Rectifiers Single 1.4 V 30 A 1 uA 75 ns - 55 C + 150 C BYG20 Reel, Cut Tape, MouseReel
Vishay General Semiconductor Rectifiers 1.0 Amp 100 Volt 30 Amp IFSM 38.693In Stock
Min.: 1
Mult.: 1
Reel: 7.500

SMD/SMT DO-214AC 100 V 1 A Ultra Fast Recovery Rectifiers Single 920 mV 30 A 5 uA 15 ns - 55 C + 150 C ES1B Reel, Cut Tape, MouseReel
Vishay General Semiconductor Rectifiers 1.0 Amp 200 Volt 52.847In Stock
Min.: 1
Mult.: 1
Reel: 1.800

SMD/SMT DO-214AC 200 V 1 A Ultra Fast Recovery Rectifiers Single 920 mV 30 A 5 uA 15 ns - 55 C + 150 C ES1D Reel, Cut Tape, MouseReel
Vishay General Semiconductor Rectifiers 1.5A 1000V AVALANCHE RECOVERY 15.887In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT DO-219AB-2 1 kV 1.5 A Standard Recovery Rectifier Single 990 mV 30 A 140 nA 1.3 us - 55 C + 175 C AS1F Reel, Cut Tape, MouseReel
Vishay General Semiconductor Rectifiers 2.0A,200V,25NS, AVAL AEC-Q101 Qualified 14.662In Stock
Min.: 1
Mult.: 1
Reel: 7.500
SMD/SMT DO-214AC-2 200 V 2 A Fast Recovery Rectifiers Single 1.1 V 35 A 1 uA 25 ns - 55 C + 150 C BYG22 AEC-Q101 Reel, Cut Tape
Vishay Semiconductors Rectifiers 100 Volt 0.7A 25ns 30 Amp IFSM 33.931In Stock
Min.: 1
Mult.: 1
Reel: 30.000

SMD/SMT DO-219AB-2 100 V 1.2 A Ultra Fast Recovery Rectifiers Single 980 mV 30 A 10 uA 25 ns - 55 C + 150 C ES07 Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 100 Volt 0.7A 25ns 30 Amp IFSM 41.200In Stock
Min.: 1
Mult.: 1
Reel: 50.000

SMD/SMT DO-219AB-2 100 V 1.2 A Ultra Fast Recovery Rectifiers Single 980 mV 30 A 10 uA 25 ns - 55 C + 150 C ES07 Reel, Cut Tape, MouseReel
Vishay General Semiconductor Rectifiers 1.0 Amp 150 Volt 30 Amp IFSM 24.364In Stock
Min.: 1
Mult.: 1
Reel: 7.500

SMD/SMT DO-214AC 150 V 1 A Ultra Fast Recovery Rectifiers Single 920 mV 30 A 5 uA 15 ns - 55 C + 150 C ES1C AEC-Q101 Reel, Cut Tape
Vishay General Semiconductor Rectifiers 1A,200V,15NS,UF Rect, SMD 21.845In Stock
Min.: 1
Mult.: 1
Reel: 7.500

SMD/SMT DO-214AC 200 V 1 A Ultra Fast Recovery Rectifiers Single 920 mV 30 A 5 uA 15 ns - 55 C + 150 C ES1D Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 0.7 Amp 1000 Volt 1.8uS 43.902In Stock
Min.: 1
Mult.: 1
Reel: 30.000

SMD/SMT DO-219AB-2 1 kV 1.5 A Fast Recovery Rectifiers Single 1.1 V 25 A 10 uA 1.8 us - 55 C + 150 C S07 Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 0.7 Amp 1000 Volt 1.8uS 45.036In Stock
Min.: 1
Mult.: 1
Reel: 50.000

SMD/SMT DO-219AB-2 1 kV 1.5 A Fast Recovery Rectifiers Single 1.1 V 25 A 10 uA 1.8 us - 55 C + 150 C S07 Reel, Cut Tape, MouseReel
Vishay General Semiconductor Rectifiers 2A, 600V, ESD PROTECTION, SM RECT 17.067In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SMP 600 V 2 A Standard Recovery Rectifier Single 900 mV 32 A 16 uA 1.2 us - 55 C + 175 C SE20PJ AEC-Q101 Reel, Cut Tape
Vishay Rectifiers 5.850In Stock
Min.: 1
Mult.: 1

SMD/SMT SMPC (TO-277A-3) 600 V 4 A Standard Recovery Rectifier Single 1.1 V 100 A 10 uA 2.5 us - 55 C + 150 C S4Px
Vishay General Semiconductor Rectifiers 3A 400V 3.351In Stock
Min.: 1
Mult.: 1
Reel: 1.500

SMD/SMT SMPC (TO-277A-3) 400 V 3 A Standard Recovery Rectifier Single Cathode Dual Anode 1 V 70 A 280 nA 1.2 us - 55 C + 175 C AS3P Reel, Cut Tape, MouseReel
Vishay General Semiconductor Rectifiers 1A 800V Ultrafast 7.147In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT DO-220AA-2 800 V 1 A Ultra Fast Recovery Rectifiers Single 1.85 V 25 A 1 uA 75 ns - 55 C + 175 C AU1P Reel, Cut Tape, MouseReel
Vishay General Semiconductor Rectifiers 1.5 Amp 400 Volt 8.320In Stock
Min.: 1
Mult.: 1
Reel: 1.800

SMD/SMT DO-214AC(SMA) 400 V 1.5 A Standard Recovery Rectifier Single 1.15 V 30 A 1 uA 4 us - 55 C + 150 C BYG10 Reel, Cut Tape, MouseReel
Vishay General Semiconductor Rectifiers 1.5 Amp 600 Volt 12.417In Stock
Min.: 1
Mult.: 1
Reel: 1.800

SMD/SMT DO-214AC(SMA) 600 V 1.5 A Standard Recovery Rectifier Single 1.15 V 30 A 1 uA 4 us - 55 C + 150 C BYG10 Reel, Cut Tape, MouseReel
Vishay General Semiconductor Rectifiers 1.5 Amp 1000 Volt 5.383In Stock
7.200Expected 24/03/2026
Min.: 1
Mult.: 1
Reel: 1.800

SMD/SMT DO-214AC(SMA) 1 kV 1.5 A Standard Recovery Rectifier Single 1.15 V 30 A 1 uA 4 us - 55 C + 150 C BYG10 Reel, Cut Tape, MouseReel
Vishay General Semiconductor Rectifiers 1.5 Amp 1000 Volt 7.380In Stock
Min.: 1
Mult.: 1
Reel: 7.500

SMD/SMT DO-214AC(SMA) 1 kV 1.5 A Standard Recovery Rectifier Single 1.15 V 30 A 1 uA 4 us - 55 C + 150 C BYG10 Reel, Cut Tape, MouseReel
Vishay General Semiconductor Rectifiers 1.5 Amp 1600 Volt 9.880In Stock
Min.: 1
Mult.: 1
Reel: 7.500

SMD/SMT DO-214AC(SMA) 1.6 kV 1.5 A Standard Recovery Rectifier Single 1.15 V 30 A 1 uA 4 us - 55 C + 150 C BYG10 Reel, Cut Tape, MouseReel