eSMP Rectifiers

Results: 994
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Vishay General Semiconductor Rectifiers 1A 600V Ultrafast 11.443In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT DO-220AA-2 600 V 1 A Ultra Fast Recovery Rectifiers Single 1.5 V 30 A 1 uA 75 ns - 55 C + 175 C AU1P Reel, Cut Tape, MouseReel
Vishay General Semiconductor Rectifiers 3A, 200V, ESD PROTECTION, SMPA 13.789In Stock
Min.: 1
Mult.: 1
Reel: 14.000

SMD/SMT DO-221BC-2 200 V 3 A Standard Recovery Rectifier Single 1.07 V 32 A 5 uA 1.3 us - 55 C + 175 C SE30PA AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Rectifiers RECT 600V 8A SM STD RCOVR 3.805In Stock
Min.: 1
Mult.: 1

SMD/SMT SlimDPAK-2L 600 V 8 A Standard Recovery Rectifier Single 960 mV 110 A 15 uA 2.4 us - 40 C + 175 C SE80PWTLJ
Vishay General Semiconductor Rectifiers 4A 600V 5.757In Stock
Min.: 1
Mult.: 1
Reel: 1.500

SMD/SMT SMPC (TO-277A-3) 600 V 4 A Standard Recovery Rectifier Single Cathode Dual Anode 1.044 V 100 A 350 nA 1.8 us - 55 C + 175 C AS4P Reel, Cut Tape, MouseReel
Vishay General Semiconductor Rectifiers 1A 1000V Ultrafast 13.648In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT DO-220AA-2 1 kV 1 A Ultra Fast Recovery Rectifiers Single 1.85 V 25 A 1 uA 75 ns - 55 C + 175 C AU1P Reel, Cut Tape, MouseReel
Vishay General Semiconductor Rectifiers 1.5 Amp 1600 Volt 10.167In Stock
Min.: 1
Mult.: 1
Reel: 1.800

SMD/SMT DO-214AC(SMA) 1.6 kV 1.5 A Standard Recovery Rectifier Single 1.15 V 30 A 1 uA 4 us - 55 C + 150 C BYG10 Reel, Cut Tape, MouseReel
Vishay General Semiconductor Rectifiers 2.0 Amp 50 Volt 10.762In Stock
Min.: 1
Mult.: 1
Reel: 1.800

SMD/SMT DO-214AC(SMA) 50 V 2 A Fast Recovery Rectifiers Single 1.1 V 35 A 1 uA 25 ns - 55 C + 150 C BYG22 Reel, Cut Tape, MouseReel
Vishay General Semiconductor Rectifiers 2.0 Amp 100 Volt 12.863In Stock
Min.: 1
Mult.: 1
Reel: 1.800

SMD/SMT DO-214AC(SMA) 100 V 2 A Fast Recovery Rectifiers Single 1.1 V 35 A 1 uA 25 ns - 55 C + 150 C BYG22 Reel, Cut Tape, MouseReel
Vishay General Semiconductor Rectifiers 2.0 Amp 200 Volt 14 29.689In Stock
Min.: 1
Mult.: 1
Reel: 1.800

SMD/SMT DO-214AC(SMA) 200 V 2 A Fast Recovery Rectifiers Single 1.1 V 35 A 1 uA 25 ns - 55 C + 150 C BYG22 Reel, Cut Tape, MouseReel
Vishay General Semiconductor Rectifiers 1.0 Amp 200 Volt 30 Amp IFSM 41.554In Stock
Min.: 1
Mult.: 1
Reel: 7.500

SMD/SMT DO-214AC 200 V 1 A Ultra Fast Recovery Rectifiers Single 920 mV 30 A 5 uA 15 ns - 55 C + 150 C ES1D Reel, Cut Tape, MouseReel
Vishay General Semiconductor Rectifiers 200volts 2.A 53.330In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT DO-220AA-2 200 V 2 A Fast Recovery Rectifiers Single 980 mV 50 A 1 uA 25 ns - 55 C + 175 C AEC-Q100 Reel, Cut Tape, MouseReel
Vishay General Semiconductor Rectifiers 1.0 Amp 600 Volt 20 Amp IFSM 37.959In Stock
Min.: 1
Mult.: 1
Reel: 4.500

SMD/SMT DO-219AD-2 600 V 1 A Standard Recovery Rectifier Single 1 V 18 A 1 uA 960 ns - 55 C + 175 C MSE1PJ Reel, Cut Tape, MouseReel
Vishay General Semiconductor Rectifiers 1A 800V AVALANCHE RECOVERY 21.000In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT DO-219AB-2 800 V 1 A Fast Recovery Rectifiers Single 1.6 V 25 A 1 uA 120 ns - 55 C + 175 C AR1F Reel, Cut Tape, MouseReel
Vishay General Semiconductor Rectifiers 10A, 600V SMC 9.750In Stock
Min.: 1
Mult.: 1
Reel: 3.500

SMD/SMT DO-214AB-2 600 V 10 A Standard Recovery Rectifier Single 960 mV 240 A 10 uA 5 us - 55 C + 150 C Reel, Cut Tape
Vishay General Semiconductor Rectifiers 10A, 600V SMC AEC-Q101 Qualified 11.432In Stock
Min.: 1
Mult.: 1
Reel: 3.500

SMD/SMT DO-214AB-2 600 V 10 A Standard Recovery Rectifier Single 960 mV 240 A 10 uA 5 us - 55 C + 150 C AEC-Q101 Reel, Cut Tape
Vishay General Semiconductor Rectifiers 10A, 1000V SMC 7.320In Stock
Min.: 1
Mult.: 1
Reel: 3.500

SMD/SMT DO-214AB-2 1 kV 10 A Standard Recovery Rectifier Single 960 mV 240 A 10 uA 5 us - 55 C + 150 C Reel, Cut Tape, MouseReel
Vishay General Semiconductor Rectifiers 10A, 1000V SMC AEC-Q101 Qualified 6.924In Stock
Min.: 1
Mult.: 1
Reel: 3.500

SMD/SMT DO-214AB-2 1 kV 10 A Standard Recovery Rectifier Single 960 mV 240 A 10 uA 5 us - 55 C + 150 C AEC-Q101 Reel, Cut Tape
Vishay Semiconductors Rectifiers GENPURP SWITCHING DIODESMFDO219ECO-e3 34.611In Stock
Min.: 1
Mult.: 1
Reel: 30.000

SMD/SMT DO-219AB-2 400 V 1 A Standard Recovery Rectifier Single 1.1 V 22 A 10 uA 1.8 us - 55 C + 150 C S1FLx Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers RECT 400V 3A SM GLASS 12.957In Stock
Min.: 1
Mult.: 1

SMD/SMT DO-221AC 400 V 3 A Standard Recovery Rectifier Single 1.1 V 50 A 10 uA 2.7 us - 55 C + 175 C S3AFG Bulk
Vishay Semiconductors Rectifiers RECT 400V 10A SM STD RCOVR 3.985In Stock
Min.: 1
Mult.: 1

SMD/SMT SMPD 2L 400 V 10 A Standard Recovery Rectifier Single 1.15 V 110 A 15 uA 3 us - 55 C + 175 C SE10DTG Bulk
Vishay Semiconductors Rectifiers RECT 400V 10A SM STD RCOVR 1.790In Stock
Min.: 1
Mult.: 1

SMD/SMT SMPD 2L 400 V 10 A Standard Recovery Rectifier Single 1 V 150 A 5 uA 280 ns - 55 C + 175 C SE10DTLG Bulk
Vishay Semiconductors Rectifiers RECT 600V 12A SM STD RCOVR 1.938In Stock
Min.: 1
Mult.: 1

SMD/SMT SMPD 2L 600 V 12 A Standard Recovery Rectifier Single 1 V 165 A 5 uA 300 ns - 55 C + 175 C SE12DTLJ Bulk
Vishay Semiconductors Rectifiers RECT 200V 2A SM STD RCOVR 13.490In Stock
Min.: 1
Mult.: 1

SMD/SMT DO-221AD 200 V 2 A Standard Recovery Rectifier Single 1.1 V 35 A 5 uA 1.2 us - 55 C + 175 C SE8D20D Bulk
Vishay Semiconductors Rectifiers RECT 200V 2A SM STD RCOVR 13.978In Stock
Min.: 1
Mult.: 1

SMD/SMT DO-221AD 200 V 2 A Standard Recovery Rectifier Single 1.1 V 35 A 5 uA 1.2 us - 55 C + 175 C SE8D20D Bulk
Vishay Semiconductors Rectifiers RECT 200V 2A SM STD RCOVR 13.851In Stock
Min.: 1
Mult.: 1

SMD/SMT DO-221AD 200 V 2 A Standard Recovery Rectifier Single 1.1 V 35 A 5 uA 1.2 us - 55 C + 175 C SE8D20D Bulk