eSMP Rectifiers

Results: 994
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Vishay General Semiconductor Rectifiers 4.0 Amp 600 Volt 5.591In Stock
Min.: 1
Mult.: 1
Reel: 1.500

SMD/SMT SMPC (TO-277A-3) 600 V 4 A Standard Recovery Rectifier Single 860 mV 100 A 10 uA 2.5 us - 55 C + 150 C S4Px Reel, Cut Tape, MouseReel
Vishay General Semiconductor Rectifiers 4.0 Amp 1000 Volt 1.542In Stock
Min.: 1
Mult.: 1
Reel: 1.500

SMD/SMT SMPC (TO-277A-3) 1 kV 4 A Standard Recovery Rectifier Single 860 mV 100 A 10 uA 2.5 us - 55 C + 150 C S4Px Reel, Cut Tape, MouseReel
Vishay General Semiconductor Rectifiers 100 Volt 1.0 Amp ESD Capability 6.886In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT DO-220AA-2 100 V 1 A Standard Recovery Rectifier Single 860 mV 25 A 5 uA 780 ns - 55 C + 175 C SE10P Reel, Cut Tape
Vishay General Semiconductor Rectifiers 400 Volt 1.5 Amp ESD Capability 5.999In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT DO-220AA 400 V 1.5 A Standard Recovery Rectifier Single 868 mV 30 A 5 uA 900 ns - 55 C + 175 C SE15P AEC-Q100 Reel, Cut Tape, MouseReel
Vishay General Semiconductor Rectifiers 600 Volt 1.5 Amp ESD Capability 6.289In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT DO-220AA-2 600 V 1.5 A Standard Recovery Rectifier Single 968 mV 30 A 5.4 uA 900 ns - 55 C + 175 C SE15P Reel, Cut Tape, MouseReel
Vishay General Semiconductor Rectifiers 1A 800V AVALANCHE RECOVERY 21.102In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT DO-219AB-2 800 V 1 A Fast Recovery Rectifiers Single 1.6 V 25 A 1 uA 120 ns - 55 C + 175 C AR1F Reel, Cut Tape, MouseReel
Vishay General Semiconductor Rectifiers 4A,200V,Fast RecoveryAvalanche SM 6.468In Stock
Min.: 1
Mult.: 1
Reel: 6.500

TO-277A-3 AR4P Reel, Cut Tape
Vishay General Semiconductor Rectifiers 1.5A 200V Avalanche STD SMP RECT 9.920In Stock
Min.: 1
Mult.: 1
Reel: 10.000

SMD/SMT DO-220AA-2 200 V 1.5 A Standard Recovery Rectifier Single 990 mV 30 A 300 nA 1.5 us - 55 C + 175 C AS1P AEC-Q100 Reel, Cut Tape
Vishay General Semiconductor Rectifiers 1A 1000V AVALANCHE ULTRAFAST 172In Stock
21.000Expected 18/03/2026
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT DO-219AB-2 1 kV 1 A Ultra Fast Recovery Rectifiers Single 1.85 V 25 A 1 uA 75 ns - 55 C + 175 C AU1FM Reel, Cut Tape, MouseReel
Vishay General Semiconductor Rectifiers 2A,400V,FER, Avalanche SM 6.480In Stock
Min.: 1
Mult.: 1
Reel: 6.500

TO-277A-3 AU2P Reel, Cut Tape
Vishay General Semiconductor Rectifiers 1.5A,600V,75nS AVAL AEC-Q101 Qualified 2.563In Stock
Min.: 1
Mult.: 1
Reel: 1.800

SMD/SMT DO-214AC-2 600 V 1.5 A Fast Recovery Rectifiers Single 1.4 V 30 A 1 uA 75 ns - 55 C + 150 C BYG20 AEC-Q101 Reel, Cut Tape, MouseReel
Vishay General Semiconductor Rectifiers 2A,100V,25nS UF Fast Avalanche,SMD 6.539In Stock
Min.: 1
Mult.: 1
Reel: 1.800

SMD/SMT SMA 100 V 2 A Fast Recovery Rectifiers Single 1.1 V 35 A 1 uA 25 ns - 55 C + 150 C BYG22 Reel, Cut Tape, MouseReel
Vishay General Semiconductor Rectifiers 1.0 Amp 50 Volt 30 Amp IFSM 5.615In Stock
Min.: 1
Mult.: 1
Reel: 1.800

SMD/SMT DO-214AC 50 V 1 A Ultra Fast Recovery Rectifiers Single 920 mV 30 A 5 uA 15 ns - 55 C + 150 C ES1A AEC-Q101 Reel, Cut Tape, MouseReel
Vishay General Semiconductor Rectifiers 1.0 Amp 100 Volt 30 Amp IFSM 14.427In Stock
Min.: 1
Mult.: 1
Reel: 1.800

SMD/SMT DO-214AC 100 V 1 A Ultra Fast Recovery Rectifiers Single 920 mV 30 A 5 uA 15 ns - 55 C + 150 C ES1B AEC-Q101 Reel, Cut Tape, MouseReel
Vishay General Semiconductor Rectifiers 1.0 Amp 200 Volt 30 Amp IFSM 12.378In Stock
Min.: 1
Mult.: 1
Reel: 1.800
SMD/SMT DO-214AC 200 V 1 A Ultra Fast Recovery Rectifiers Single 920 mV 30 A 5 uA 15 ns - 55 C + 150 C ES1D AEC-Q101 Reel, Cut Tape, MouseReel
Vishay General Semiconductor Rectifiers 1.0 Amp 200 Volt 30 Amp IFSM 11.197In Stock
Min.: 1
Mult.: 1
Reel: 7.500

SMD/SMT DO-214AC 200 V 1 A Ultra Fast Recovery Rectifiers Single 920 mV 30 A 5 uA 15 ns - 55 C + 150 C ES1D AEC-Q101 Reel, Cut Tape, MouseReel
Vishay General Semiconductor Rectifiers 200 Volt 1.0A 25ns Glass Passivated 9.294In Stock
Min.: 1
Mult.: 1
Reel: 7.500

SMD/SMT SMA 200 V 1 A Ultra Fast Recovery Rectifiers Single 900 mV 50 A 1 uA 25 ns - 55 C + 175 C ESH1 AEC-Q101 Reel, Cut Tape
Vishay General Semiconductor Rectifiers 0.7A, 600V, ESD PROTECTION, SM RECT 27.735In Stock
Min.: 1
Mult.: 1

MicroSMP MSE07P AEC-Q101
Vishay General Semiconductor Rectifiers 1.0A 600V Micro SMP, ESD PROTECTION 12.427In Stock
Min.: 1
Mult.: 1
Reel: 4.500

SMD/SMT DO-219AD-2 600 V 1 A Standard Recovery Rectifier Single 1 V 18 A 1 uA 960 ns - 55 C + 175 C MSX1P Reel, Cut Tape, MouseReel
Vishay General Semiconductor Rectifiers 10A, 400V SMC 6.975In Stock
Min.: 1
Mult.: 1
Reel: 3.500

SMD/SMT DO-214AB-2 400 V 10 A Standard Recovery Rectifier Single 960 mV 240 A 10 uA 5 us - 55 C + 150 C Reel, Cut Tape
Vishay General Semiconductor Rectifiers 10A, 800V SMC 941In Stock
Min.: 1
Mult.: 1
Reel: 3.500

SMD/SMT DO-214AB-2 800 V 10 A Standard Recovery Rectifier Single 960 mV 240 A 10 uA 5 us - 55 C + 150 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 1.1V 10uA 1.8us 12.932In Stock
Min.: 1
Mult.: 1
Reel: 30.000

SMD/SMT DO-219AB-2 1 kV 1.5 A Standard Recovery Rectifier Single 1.1 V 22 A 10 uA 1.8 us - 55 C + 150 C S1FLx Reel, Cut Tape, MouseReel
Vishay General Semiconductor Rectifiers 2A,600V ESD PROTECTION, SMF RECT 2.171In Stock
15.000Expected 26/02/2026
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT DO-219AB-2 600 V 2 A Standard Recovery Rectifier Single 850 mV 35 A 5 uA 920 ns - 55 C + 125 C SE20FJ AEC-Q101 Reel, Cut Tape, MouseReel
Vishay General Semiconductor Rectifiers 4A, 200V, SMPC, ESD PROTECTION 4.494In Stock
Min.: 1
Mult.: 1
Reel: 1.500

SMD/SMT SMPC (TO-277A-3) 200 V 4 A Standard Recovery Rectifier Single 910 mV 60 A 10 uA 2.2 us - 55 C + 175 C SE40PD AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers SWITCHING DIODE GENPURP SMF DO219e3M 7.035In Stock
Min.: 1
Mult.: 1

SMD/SMT DO-219AB-2 400 V 700 mA Fast Recovery Rectifiers Single 1.15 V 30 A 10 uA 150 ns - 55 C + 150 C RS07-M Reel, Cut Tape, MouseReel