Tube Rectifiers

Results: 2.340
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
IXYS Rectifiers 180 Amps 300V 130In Stock
Min.: 1
Mult.: 1

Screw Mount SOT-227B 300 V 90 A Fast Recovery Rectifiers Dual Parallel 1.72 V 1 kA 1 mA 30 ns - 40 C + 150 C DSEPxx Tube
ROHM Semiconductor Rectifiers RECT 600V 10A RDL SUPER FST 1.845In Stock
Min.: 1
Mult.: 1

Through Hole TO-220NFM-2 600 V 10 A Super Fast Recovery Diode Single 2.8 V 60 A 10 uA 25 ns + 150 C Tube
Vishay Semiconductors Rectifiers 300V 15A TO-220 Fred Pt 7.369In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AC-3 300 V 15 A Fast Recovery Rectifiers Single 1.05 V 140 A 50 nA 40 ns - 65 C + 175 C FRED Pt Tube

Vishay Semiconductors Rectifiers 200V 10A TO-263 Fred Pt 7.836In Stock
Min.: 1
Mult.: 1

SMD/SMT TO-263AB-3 200 V 10 A Fast Recovery Rectifiers Dual 990 mV 50 A 10 uA 25 ns - 65 C + 175 C FRED Pt Tube
onsemi Rectifiers 200V 16A UltraFast 3.373In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-3 200 V 8 A Ultra Fast Recovery Rectifiers Single 890 mV 100 A 3.8 uA 35 ns - 65 C + 175 C BYW51 Tube
Panjit Rectifiers 1200V Fast Recovery Diode / Optima type - Low Vf 1.714In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AC-2 1.2 kV 30 A Fast Recovery Rectifiers Single 2.1 V 160 A 250 uA 160 ns - 55 C + 150 C Optima Gen.1 Tube
STMicroelectronics Rectifiers 600 V, 10 A Interleave Turbo 2 Ultrafast Diode 3.155In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-FP-2 600 V 10 A Ultra Fast Recovery Rectifiers Single 2 V 100 A 5 uA 35 ns + 175 C STTH10LCD06 Tube
STMicroelectronics Rectifiers Ultrafast recovery high voltage diode 2.737In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AC-2 1 kV 12 A Ultra Fast Recovery Rectifiers Single 2 V 80 A 10 uA 48 ns + 175 C STTH1210 Tube
STMicroelectronics Rectifiers RECTIFIER 2.821In Stock
Min.: 1
Mult.: 1

Through Hole TO-220FP-3 200 V 20 A Ultra Fast Recovery Rectifiers Dual Common Cathode 1.25 V 90 A 10 uA 27 ns + 175 C STTH2002C Tube
STMicroelectronics Rectifiers 2X10 Amp 300 Volt 14.706In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AB 300 V 20 A Ultra Fast Recovery Rectifiers Dual Common Cathode 1.25 V 110 A 20 uA 35 ns + 175 C STTH2003 Tube
IXYS Rectifiers 60 Amps 600V 324In Stock
Min.: 1
Mult.: 1
Through Hole TO-247AD 600 V 60 A Fast Recovery Rectifiers Single 2.04 V 600 A 650 uA 35 ns - 55 C + 175 C DSEPxx Tube
IXYS Rectifiers 30 Amps 1600V 3.152In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-2 1.6 kV 30 A Standard Recovery Rectifier Single 1.45 V 300 A 1 mA - 40 C + 150 C DSI30-16 Tube
Vishay Semiconductors Rectifiers New Input Diodes - D2PAK-e3 5.872In Stock
Min.: 1
Mult.: 1

SMD/SMT TO-263AB-3 1.2 kV 10 A Standard Recovery Rectifier Single 1.1 V 160 A 50 uA - 40 C + 150 C Tube
Vishay Semiconductors Rectifiers 45A If; 1200V Vr TO-247AD 2L 2.006In Stock
Min.: 1
Mult.: 1

Through Hole TO-247AD-2 1.2 kV 45 A Standard Recovery Rectifier Single 1.14 V 500 A 100 uA - 40 C + 150 C Tube
Vishay Semiconductors Rectifiers 600V 8A TO-220 HexFred 10.128In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AB-3 600 V 8 A Fast Recovery Rectifiers Dual 1.4 V 25 A 170 nA 17 ns - 55 C + 150 C Tube

Vishay Semiconductors Rectifiers 600V 15A TO-263 HexFred 3.648In Stock
Min.: 1
Mult.: 1

SMD/SMT TO-263AB-3 600 V 15 A Fast Recovery Rectifiers Single 1.3 V 150 A 1 uA 23 ns - 55 C + 150 C Tube
Power Integrations Rectifiers 150V, Dual, 20A Ultra-Low Qrr Rect 4.470In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AB-3 150 V 40 A Fast Recovery Rectifiers Dual Common Cathode 1 V 350 A 500 uA 16.9 ns - 55 C + 150 C Qspeed Tube
Vishay Semiconductors Rectifiers RECT 600V 12A RDL HYPER FST 1.732In Stock
Min.: 1
Mult.: 1

Through Hole TO-220FP-2L 600 V 12 A Fast Recovery Rectifiers Single 1.66 V 155 A 10 uA 26 ns - 55 C + 175 C Tube
Vishay Semiconductors Rectifiers SOT-227 - GEN5 FRED IN PARALLE 258In Stock
Min.: 1
Mult.: 1

Screw Mount SOT-227 600 V 75 A Ultra Fast Recovery Rectifiers Dual 1.34 V 575 A 200 nA 70 ns - 55 C + 175 C Tube
Panjit Rectifiers 600V Fast Recovery Diode / Speedy type - Low Trr 2.706In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AC-2 600 V 30 A Fast Recovery Rectifiers Single 1.8 V 175 A 250 uA 45 ns - 55 C + 150 C Speedy Gen.1 Tube
STMicroelectronics Rectifiers RECTIFIER 8.084In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-3 100 V 45 A Standard Recovery Rectifier Single 680 mV 250 A 130 uA + 175 C FERD30H100S Tube

Vishay Semiconductors Rectifiers 300V 15A TO-263 Fred Pt 6.403In Stock
Min.: 1
Mult.: 1

SMD/SMT TO-263AB-3 300 V 15 A Fast Recovery Rectifiers Single 1.05 V 140 A 50 nA 40 ns - 65 C + 175 C FRED Pt Tube
Vishay Semiconductors Rectifiers 600V 30A IF (TO-263AB) 200A IFSM 7.511In Stock
Min.: 1
Mult.: 1

SMD/SMT TO-263AB-3 600 V 30 A Fast Recovery Rectifiers Single 2 V 200 A 300 nA 31 ns - 65 C + 175 C FRED Pt Tube

Vishay Semiconductors Rectifiers 300V 8A TO-263 Fred Pt 8.111In Stock
Min.: 1
Mult.: 1

SMD/SMT TO-263AB-3 300 V 8 A Fast Recovery Rectifiers Dual 1 V 100 A 20 nA 35 ns - 65 C + 175 C FRED Pt Tube
Vishay Semiconductors Rectifiers 600V 8A TO-220 Fred Pt 10.982In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AC-2 600 V 8 A Fast Recovery Rectifiers Single 2.3 V 110 A 300 nA 15 ns - 65 C + 175 C FRED Pt Tube