TO-220FN-3 Rectifiers

Results: 16
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Maximum Operating Temperature Series Packaging
ROHM Semiconductor Rectifiers Super Fast Recovery Diode 1.685In Stock
Min.: 1
Mult.: 1

Through Hole TO-220FN-3 200 V 20 A Super Fast Recovery Diode Dual 980 mV 100 A 10 uA 30 ns + 150 C Tube
ROHM Semiconductor Rectifiers Super Fast Recovery Diode 1.730In Stock
Min.: 1
Mult.: 1

Through Hole TO-220FN-3 200 V 16 A Super Fast Recovery Diode Dual 980 mV 100 A 10 uA 30 ns + 150 C Tube
ROHM Semiconductor Rectifiers Super Fast Recovery Diode 5.714In Stock
Min.: 1
Mult.: 1

Through Hole TO-220FN-3 300 V 20 A Super Fast Recovery Diode Dual 1.3 V 100 A 10 uA 25 ns + 150 C Tube
ROHM Semiconductor Rectifiers 200V Vrm 10A Io Recovery Diode 115In Stock
Min.: 1
Mult.: 1
: 500

Through Hole TO-220FN-3 200 V 10 A Super Fast Recovery Diode Dual 980 mV 80 A 10 uA 25 ns + 150 C RFN10T2D Reel, Cut Tape
ROHM Semiconductor Rectifiers Super Fast Recovery Diode 1.753In Stock
Min.: 1
Mult.: 1

Through Hole TO-220FN-3 200 V 6 A Super Fast Recovery Diode Dual 980 mV 40 A 10 uA 25 ns + 150 C Tube
ROHM Semiconductor Rectifiers Super Fast Recovery Diode 1.082In Stock
Min.: 1
Mult.: 1

Through Hole TO-220FN-3 200 V 10 A Super Fast Recovery Diode Dual 930 mV 80 A 10 uA 30 ns + 150 C Tube
ROHM Semiconductor Rectifiers Super Fast Recovery Diode 655In Stock
Min.: 1
Mult.: 1

Through Hole TO-220FN-3 200 V 20 A Super Fast Recovery Diode Dual 930 mV 100 A 10 uA 30 ns + 150 C Tube
ROHM Semiconductor Rectifiers Super Fast Recovery Diode 976In Stock
Min.: 1
Mult.: 1

Through Hole TO-220FN-3 200 V 6 A Super Fast Recovery Diode Dual 930 mV 60 A 10 uA 25 ns + 150 C Tube
ROHM Semiconductor Rectifiers Super Fast Recovery Diode 1.157In Stock
Min.: 1
Mult.: 1

Through Hole TO-220FN-3 200 V 10 A Super Fast Recovery Diode Dual 980 mV 80 A 10 uA 25 ns + 150 C Tube
ROHM Semiconductor Rectifiers Super Fast Recovery Diode Non-Stocked Lead-Time 12 Weeks
Min.: 1.000
Mult.: 1.000

Through Hole TO-220FN-3 200 V 16 A Super Fast Recovery Diode Dual 930 mV 100 A 10 uA 30 ns + 150 C Tube
ROHM Semiconductor Rectifiers FAST 300V 20A Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Through Hole TO-220FN-3 300 V 20 A Fast Recovery Diode Dual 1.3 V 100 A 10 uA 25 ns + 150 C RF2001T3D Bulk
ROHM Semiconductor Rectifiers DIODE SWITCH 430V 20A 3PIN 3+TAB Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Through Hole TO-220FN-3 400 V 20 A Fast Recovery Diode Single 1.6 V 100 A 10 uA 30 ns + 150 C RF2001T4S Bulk
ROHM Semiconductor Rectifiers FAST 200V 10A Non-Stocked Lead-Time 12 Weeks

Through Hole TO-220FN-3 200 V 10 A Fast Recovery Diode Dual 930 mV 80 A 10 uA 30 ns + 150 C RF1001T2D Bulk
ROHM Semiconductor Rectifiers FAST 200V 16A Non-Stocked Lead-Time 12 Weeks

Through Hole TO-220FN-3 200 V 16 A Fast Recovery Diode Dual 930 mV 80 A 10 uA 30 ns + 150 C RF1601T2D Bulk
ROHM Semiconductor Rectifiers FAST 200V 20A Non-Stocked Lead-Time 12 Weeks

Through Hole TO-220FN-3 200 V 20 A Fast Recovery Diode Dual 930 mV 100 A 10 uA 30 ns + 150 C RF2001T2D Bulk
ROHM Semiconductor Rectifiers FAST 200V 6A Non-Stocked Lead-Time 12 Weeks

Through Hole TO-220FN-3 200 V 6 A Fast Recovery Diode Dual 930 mV 60 A 10 uA 25 ns + 150 C RF601T2D Bulk