Toshiba Rectifiers

Results: 18
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Toshiba Rectifiers Diode Hi Efficiency 200V 1A 31.529In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT S-FLAT-2 200 V 1 A Fast Recovery Rectifiers Single 980 mV 15 A 10 uA 35 ns - 40 C + 150 C CRH01 Reel, Cut Tape, MouseReel
Toshiba Rectifiers 400V Vrrm 1.0A IF 1.1V VFM Rectifier 1.732In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT 400 V 1 A Standard Recovery Rectifier Single 940 mV 30 A 10 uA - 40 C + 150 C CMG07 Reel, Cut Tape
Toshiba Rectifiers 200V VRRM 1.0A 0.98V VFM 20A REC 5.207In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT M-FLAT 200 V 1 A Fast Recovery Rectifiers Single 980 mV 20 A 10 uA 35 ns - 40 C + 150 C CMH04 Reel, Cut Tape, MouseReel
Toshiba Rectifiers Switching Diode HED 2A 200V 35ns 1.603In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT 200 V 2 A Fast Recovery Rectifiers Single 980 mV 40 A 10 uA 35 ns - 40 C + 150 C CMH07 Reel, Cut Tape
Toshiba Rectifiers HED trrmax=35ns 1A VRRM=200V
8.308Expected 11/05/2026
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT S-FLAT-2 200 V 1 A Fast Recovery Rectifiers Single 980 mV 15 A 10 uA 35 ns - 40 C + 150 C CRH01 Reel, Cut Tape, MouseReel
Toshiba Rectifiers 400V Vrrm 1.0A IF 1.0V VFM 150A IFRM Non-Stocked
Min.: 1
Mult.: 1
Reel: 3.000

M-FLAT CMC02 Reel, Cut Tape
Toshiba Rectifiers 400V Vrrm 1.0A IF 1.1V VFM 15A IFRM Non-Stocked
Min.: 1
Mult.: 1
Reel: 3.000

M-FLAT CMG05 Reel, Cut Tape
Toshiba Rectifiers 600V Vrrm 1.0A IF 1.1V VFM 15A IFRM Non-Stocked
Min.: 1
Mult.: 1
Reel: 3.000

M-FLAT CMG06 Reel, Cut Tape
Toshiba Rectifiers Diode Hi Efficiency 200V 3A Non-Stocked
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT M-FLAT-2 200 V 3 A Fast Recovery Rectifiers Single 980 mV 40 A 10 uA 35 ns - 40 C + 150 C CMH01 Reel, Cut Tape, MouseReel
Toshiba Rectifiers 200V Vrrm 3.0A IF 0.98 VFM 40A IFSM Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 3.000

M-FLAT CMH01 Reel, Cut Tape
Toshiba Rectifiers Diode S-FRD 800V, 0.5A Non-Stocked
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT S-FLAT-2 800 V 500 mA Fast Recovery Rectifiers Single 3 V 10 A 50 uA 100 ns - 40 C + 150 C CRF02 Reel, Cut Tape, MouseReel
Toshiba CMH01,LQ
Toshiba Rectifiers 200 V/3 A Rectifier Diode, M-FLAT Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 3.000

Reel, Cut Tape
Toshiba CMH04(TE12L,Q)
Toshiba Rectifiers Diode Hi Efficiency 200V 1A Non-Stocked
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT M-FLAT 200 V 1 A Fast Recovery Rectifiers Single 980 mV 20 A 10 uA 35 ns - 40 C + 150 C CMH04 Reel, Cut Tape
Toshiba CMH04,LQ
Toshiba Rectifiers 200 V/1 A Rectifier Diode, M-FLAT Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 3.000

Reel, Cut Tape
Toshiba CMH07,LQ
Toshiba Rectifiers 200 V/2 A Rectifier Diode, M-FLAT Non-Stocked
Min.: 1
Mult.: 1
Reel: 3.000

Reel, Cut Tape
Toshiba CRG07(TE85L,Q,M)
Toshiba Rectifiers 400V Diode High ESD 0.7 IF 1.1V 10uA Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT 400 V 700 mA Standard Recovery Rectifier Single 1.1 V 16.5 A 10 uA - 40 C + 175 C CRG07 Reel, Cut Tape
Toshiba CRH01(T5L,TEMQ)
Toshiba Rectifiers High efficiency diode; S-FLAT; VRRM=200V,IF(AV) = 1A Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 3.000

Reel, Cut Tape
Toshiba CRG09A,LQ
Toshiba Rectifiers SR S-FLAT S-SR Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

SMD/SMT 400 V 1 A Standard Recovery Rectifier Single 950 mV 15 A 5 uA + 150 C CRG09 Reel