Taiwan Semiconductor Rectifiers

Results: 3.654
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Taiwan Semiconductor Rectifiers 50ns, 3A, 100V, High Efficient Recovery Rectifier 2.373In Stock
Min.: 1
Mult.: 1
Reel: 1.250

Through Hole DO-201AD AEC-Q101 Reel, Cut Tape
Taiwan Semiconductor Rectifiers 50ns, 16A, 200V, High Efficient Recovery Rectifier 975In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AC-2 200 V 16 A Fast Recovery Rectifiers Single 1 V 250 A 10 uA 50 ns - 65 C + 150 C Tube
Taiwan Semiconductor Rectifiers 1.5A, 200V, Standard Recovery Rectifier 6.960In Stock
Min.: 1
Mult.: 1
Reel: 3.500

Through Hole DO-15 Standard Recovery Rectifier AEC-Q101 Reel, Cut Tape
Taiwan Semiconductor Rectifiers 25ns, 3A, 100V, Ultra Fast Recovery Rectifier 21.735In Stock
Min.: 1
Mult.: 1
Reel: 14.000

SMD/SMT SOD-128-2 100 V 3 A Ultra Fast Recovery Rectifiers Single 860 mV 170 A 2 uA 25 ns - 55 C + 175 C AEC-Q100 Reel, Cut Tape, MouseReel
Taiwan Semiconductor Rectifiers 25ns, 3A, 200V, Ultra Fast Recovery Rectifier 21.322In Stock
Min.: 1
Mult.: 1
Reel: 14.000

SMD/SMT SOD-128 200 V 3 A Ultra Fast Recovery Rectifiers Single 850 mV 132 A 5 uA 25 ns - 55 C + 175 C AEC-Q101 Reel, Cut Tape
Taiwan Semiconductor Rectifiers 25ns, 2A, 200V, Ultra Fast Recovery Rectifier 20.998In Stock
Min.: 1
Mult.: 1
Reel: 14.000

SMD/SMT SOD-128-2 200 V 2 A Ultra Fast Recovery Rectifiers Single 870 mV 135 A 2 uA 25 ns - 55 C + 175 C AEC-Q101 Reel, Cut Tape, MouseReel
Taiwan Semiconductor Rectifiers 25ns, 2A, 100V, Ultra Fast Recovery Rectifier 18.504In Stock
Min.: 1
Mult.: 1
Reel: 10.000

SMD/SMT SOD-123HE-2 100 V 2 A Ultra Fast Recovery Rectifiers Single 870 mV 140 A 2 uA 25 ns - 55 C + 175 C AEC-Q101 Reel, Cut Tape, MouseReel
Taiwan Semiconductor Rectifiers 25ns, 1A, 200V, Ultra Fast Recovery Rectifier 49.479In Stock
Min.: 1
Mult.: 1
Reel: 10.000

SMD/SMT SOD-123HE-2 200 V 1 A Ultra Fast Recovery Rectifiers Single 840 mV 100 A 2 uA 25 ns - 55 C + 175 C AEC-Q100 Reel, Cut Tape, MouseReel
Taiwan Semiconductor Rectifiers 25ns, 2A, 100V, Ultra Fast Recovery Rectifier 15.285In Stock
Min.: 1
Mult.: 1
Reel: 7.500

SMD/SMT SMA-2 100 V 2 A Ultra Fast Recovery Rectifiers Single 870 mV 140 A 2 uA 25 ns - 55 C + 175 C AEC-Q101 Reel, Cut Tape, MouseReel
Taiwan Semiconductor Rectifiers 25ns, 4A, 100V, Ultra Fast Recovery Rectifier 10.416In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT DO-214AA-2 100 V 4 A Ultra Fast Recovery Rectifiers Single 930 mV 290 A 2 uA 25 ns - 55 C + 175 C AEC-Q101 Reel, Cut Tape, MouseReel
Taiwan Semiconductor Rectifiers 25ns, 4A, 200V, Ultra Fast Recovery Rectifier 8.360In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT DO-214AB-2 200 V 4 A Ultra Fast Recovery Rectifiers Single 840 mV 290 A 2 uA 25 ns - 55 C + 175 C AEC-Q100 Reel, Cut Tape, MouseReel
Taiwan Semiconductor Rectifiers 25ns, 3A, 200V, Ultra Fast Recovery Rectifier 17.434In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SMC-2 200 V 3 A Ultra Fast Recovery Rectifiers Single 860 mV 180 A 2 uA 25 ns - 55 C + 175 C AEC-Q101 Reel, Cut Tape, MouseReel
Taiwan Semiconductor Rectifiers 150ns, 2A, 200V, Fast Recovery Rectifier 313In Stock
Min.: 1
Mult.: 1
Reel: 3.500

Through Hole DO-15-2 200 V 2 A Fast Recovery Rectifiers Single 1.3 V 55 A 5 uA 150 ns - 65 C + 150 C Reel, Cut Tape
Taiwan Semiconductor Rectifiers 150ns, 1A, 200V, Fast Recovery Rectifier 9.921In Stock
Min.: 1
Mult.: 1
Reel: 5.000

DO-41-2 Reel, Cut Tape
Taiwan Semiconductor Rectifiers 80ns, 16A, 600V, High Efficient Recovery Rectifier 892In Stock
Min.: 1
Mult.: 1

ITO-220-2 Tube
Taiwan Semiconductor Rectifiers 16A, 200V, Standard Recovery Rectifier 900In Stock
Min.: 1
Mult.: 1

TO-220-3 Standard Recovery Rectifier Tube
Taiwan Semiconductor Rectifiers 1A, 400V, Standard Recovery Rectifier 11.654In Stock
Min.: 1
Mult.: 1
Reel: 7.500

SMD/SMT 400 V 1 A Standard Recovery Rectifier Single 1.1 V 40 A 1 uA 1.5 us - 55 C + 175 C S1G-T Reel, Cut Tape
Taiwan Semiconductor Rectifiers 35ns, 6A, 100V, Super Fast Recovery Rectifier 2.380In Stock
Min.: 1
Mult.: 1
Reel: 1.250

DO-201AD-2 Super Fast Recovery Rectifier Reel, Cut Tape
Taiwan Semiconductor Rectifiers 1A, 50V, Standard Recovery Rectifier 15.897In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Through Hole DO-204AL-2 50 V 1 A Standard Recovery Rectifier Single 1 V 30 A 5 uA - 55 C + 150 C AEC-Q101 Reel, Cut Tape
Taiwan Semiconductor Rectifiers 50ns, 2A, 200V, High Efficient Recovery Rectifier 3.437In Stock
Min.: 1
Mult.: 1
Reel: 3.500

DO-15-2 Reel, Cut Tape
Taiwan Semiconductor Rectifiers 35ns, 8A, 100V, Super Fast Recovery Rectifier 998In Stock
Min.: 1
Mult.: 1

TO-220AC-2 Super Fast Recovery Rectifier Tube
Taiwan Semiconductor Rectifiers 50ns, 1A, 400V, High Efficient Recovery Rectifier 15.826In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Through Hole DO-41-2 400 V 1 A Fast Recovery Rectifiers Single 1.3 V 30 A 5 uA 50 ns - 65 C + 150 C Reel, Cut Tape
Taiwan Semiconductor Rectifiers 25ns, 1A, 100V, Ultra Fast Recovery Rectifier 28.058In Stock
Min.: 1
Mult.: 1
Reel: 10.000

SMD/SMT SOD-123HE-2 100 V 1 A Ultra Fast Recovery Rectifiers Single 840 mV 100 A 2 uA 25 ns - 55 C + 175 C AEC-Q100 Reel, Cut Tape, MouseReel
Taiwan Semiconductor Rectifiers 25ns, 1A, 100V, Ultra Fast Recovery Rectifier 15.458In Stock
Min.: 1
Mult.: 1
Reel: 10.000

SMD/SMT SOD-123W-2 100 V 1 A Ultra Fast Recovery Rectifiers Single 840 mV 100 A 2 uA 25 ns - 55 C + 175 C AEC-Q101 Reel, Cut Tape, MouseReel
Taiwan Semiconductor Rectifiers 25ns, 8A, 200V, Ultra Fast Recovery Rectifier 5.604In Stock
Min.: 1
Mult.: 1
Reel: 6.000

SMD/SMT TO-277A-3 200 V 8 A Ultra Fast Recovery Rectifiers Single 1.05 V 410 A 2 uA 25 ns - 55 C + 175 C AEC-Q101 Reel, Cut Tape, MouseReel