STMicroelectronics STTH60AC06C Series Rectifiers

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Packaging
STMicroelectronics Rectifiers Ultrafast Recovery 6000V 12pF Diode 709In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-3 600 V 60 A Ultra Fast Recovery Rectifiers Dual Anode Common Cathode 1.75 V 280 A 10 uA 40 ns + 175 C STTH60AC06C Tube
STMicroelectronics Rectifiers Ultrafast Recovery 600V 12pF DIODE 161In Stock
Min.: 1
Mult.: 1

Through Hole TO-3PF-3 600 V 60 A Ultra Fast Recovery Rectifiers Dual Anode Common Cathode 1.75 V 280 A 10 uA 40 ns + 175 C STTH60AC06C Tube
STMicroelectronics Rectifiers 600 V, 60 A dual Interleave Boost Ultrafast Diode 131In Stock
Min.: 1
Mult.: 1

Through Hole TO-247LL-3 600 V 60 A Ultra Fast Recovery Rectifiers Dual 1.4 V 280 A 40 uA 50 ns - 65 C + 175 C STTH60AC06C Tube