STMicroelectronics STTH30L06-Y Series Rectifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

STMicroelectronics Rectifiers Automotive 600 V, 30 A Low Drop Ultrafast Diode 1.316In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT D2PAK 600 V 30 A Ultra Fast Recovery Rectifiers Single 1.55 V 300 A 25 uA 65 ns - 40 C + 175 C STTH30L06-Y AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers AutoTurbo 2 Ultrfast Hi VTG rectifier 436In Stock
Min.: 1
Mult.: 1

Through Hole DO-247-2 600 V 30 A Ultra Fast Recovery Rectifiers Single 1 V 300 A 80 uA 500 ns - 40 C + 175 C STTH30L06-Y AEC-Q101 Tube