STMicroelectronics STTH1502 Series Rectifiers

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Maximum Operating Temperature Series Packaging
STMicroelectronics Rectifiers ULTRAFAST RECOVERY DIODE 8.117In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-2 200 V 15 A Ultra Fast Recovery Rectifiers Single 1.15 V 150 A 10 uA 20 ns + 175 C STTH1502 Tube
STMicroelectronics Rectifiers ULTRAFAST RECOVERY DIODE 1.275In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-2 200 V 15 A Ultra Fast Recovery Rectifiers Single 1.15 V 150 A 10 uA 20 ns + 175 C STTH1502 Tube
STMicroelectronics Rectifiers Recovery Diode Ultra Fast 2.145In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-2 FP 200 V 15 A Ultra Fast Recovery Rectifiers Single 1.15 V 150 A 10 uA 20 ns + 175 C STTH1502 Tube