Rectron Rectifiers

Results: 1.175
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Rectron Rectifiers 1A, 1000V, SM 8.334In Stock
240.000On Order
Min.: 1
Mult.: 1
Reel: 7.500

SMD/SMT SMX 1 kV 1 A Standard Recovery Rectifier Single 1.1 V 30 A 5 uA 2.5 us - 55 C + 150 C FM400 Reel, Cut Tape, MouseReel
Rectron Rectifiers 1A 1000V 150ns 1.619In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Through Hole DO-41 1 kV 1 A Fast Recovery Rectifiers Single 1.3 V 30 A 5 uA 500 ns - 55 C + 150 C FR10 Reel, Cut Tape
Rectron Rectifiers 3A 100V 150ns 4.341In Stock
Min.: 1
Mult.: 1

Through Hole DO-201AD 100 V 3 A Fast Recovery Rectifiers Single 1.3 V 200 A 10 uA 150 ns - 65 C + 150 C FR30 Bulk
Rectron Rectifiers 3A 100V 150ns 3.079In Stock
Min.: 1
Mult.: 1
Reel: 1.200

Through Hole DO-201AD 100 V 3 A Fast Recovery Rectifiers Single 1.3 V 200 A 10 uA 150 ns - 65 C + 150 C FR30 Reel, Cut Tape
Rectron Rectifiers 2A 600V 70ns GP 7.701In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Through Hole DO-15 600 V 2 A Standard Recovery Rectifier Single 1.7 V 60 A 5 uA 75 ns - 55 C + 150 C HER20 Reel, Cut Tape
Rectron Rectifiers 3A 200V 50ns 1.919In Stock
Min.: 1
Mult.: 1
Reel: 1.200

Through Hole DO-201AD 200 V 3 A Standard Recovery Rectifier Single 1 V 200 A 5 uA 50 ns - 55 C + 150 C HER30 Reel, Cut Tape
Rectron Rectifiers 4.0A 200V ULTRAFAST 4.898In Stock
Min.: 1
Mult.: 1
Reel: 1.200

Through Hole DO-201AD-2 200 V 4 A Fast Recovery Rectifiers Single 890 mV 125 A 5 uA 25 ns - 55 C + 150 C Reel, Cut Tape
Rectron Rectifiers 500mA 1500V 19.642In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Through Hole DO-41 1.5 kV 500 mA Standard Recovery Rectifier Single 2 V 30 A 50 uA - 55 C + 150 C Rxx00 Reel, Cut Tape
Rectron Rectifiers 200mA 2000V 1.946In Stock
Min.: 1
Mult.: 1

Through Hole DO-41 2 kV 500 mA Standard Recovery Rectifier Single 3 V 30 A 50 uA - 55 C + 150 C Rxx00 Bulk
Rectron Rectifiers 200mA 2000V 18.680In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Through Hole DO-41 2 kV 200 mA Standard Recovery Rectifier Single 3 V 30 A 50 uA - 55 C + 150 C Rxx00 Reel, Cut Tape
Rectron Rectifiers 200mA 2000V 500ns 10.978In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Through Hole DO-41 2 kV 200 mA Standard Recovery Rectifier Single 4 V 30 A 5 uA 500 ns - 55 C + 150 C Rxx00 Reel, Cut Tape
Rectron Rectifiers 200mA 3000V 4.024In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Through Hole DO-15 3 kV 200 mA Standard Recovery Rectifier Single 4 V 30 A 5 uA - 55 C + 150 C Rx000 Reel, Cut Tape
Rectron Rectifiers 200mA 4000V 500ns 7.430In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Through Hole DO-15 4 kV 200 mA Standard Recovery Rectifier Single 6.5 V 30 A 5 uA 500 ns - 55 C + 150 C Rx000 Reel, Cut Tape
Rectron Rectifiers 200mA 5000V 500ns 6.096In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Through Hole DO-15 5 kV 200 mA Standard Recovery Rectifier Single 6.5 V 30 A 5 uA 500 ns - 55 C + 150 C Rx000 Reel, Cut Tape
Rectron Rectifiers MELF,1A,400V 4.688In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT MELF 400 V 1 A Standard Recovery Rectifier Single 1.1 V 30 A 5 uA - 55 C + 150 C SM400 Reel, Cut Tape, MouseReel
Rectron Rectifiers .6mm Lead 1A 50V 824In Stock
Min.: 1
Mult.: 1

Through Hole R-1 50 V 1 A Standard Recovery Rectifier Single 1.1 V 25 A 5 uA - 55 C + 150 C 1A1 Bulk
Rectron Rectifiers .6mm Ld 1A 1000V GP 6.724In Stock
Min.: 1
Mult.: 1

Through Hole R-1 1 kV 1 A Standard Recovery Rectifier Single 1.1 V 25 A 5 uA - 65 C + 175 C 1A1 Bulk
Rectron Rectifiers Silicon Rectifier 1A,400V 4.218In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Through Hole R-1 400 V 1 A Standard Recovery Rectifier Single 1.1 V 25 A 5 uA - 65 C + 175 C 1D Reel, Cut Tape
Rectron Rectifiers 1A 50V 50ns 95In Stock
Min.: 1
Mult.: 1

Through Hole R-1 50 V 1 A Fast Recovery Rectifiers Single 1 V 25 A 5 uA 50 ns - 55 C + 150 C 1H Bulk
Rectron Rectifiers Vr/75V If/225mA T/R 5.333In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Through Hole DO-35 225 mA Standard Recovery Rectifier Single 1 V 500 mA 100 uA 4 ns - 65 C + 175 C 1N4454 Reel, Cut Tape
Rectron Rectifiers Vr/1000V Io/3A BULK 6.593In Stock
Min.: 1
Mult.: 1

Through Hole DO-201AD 1 kV 3 A Standard Recovery Rectifier Single 1.1 V 150 A 5 uA - 65 C + 175 C Bulk
Rectron Rectifiers SURFACE MOUNT GLASS PASSIVATED SUPER FAST SILICON RECTIFIER 2.239In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT DO-214AA-2 150 V 2 A Super Fast Recovery Rectifier Single 950 mV 75 A 500 nA 35 ns - 55 C + 155 C Reel, Cut Tape, MouseReel
Rectron Rectifiers 1A.50V.150ns GP 2.140In Stock
Min.: 1
Mult.: 1
Reel: 7.500

SMD/SMT SMX 50 V 1 A Fast Recovery Rectifiers Single 1.3 V 30 A 5 uA 150 ns - 65 C + 150 C FFM10 Reel, Cut Tape, MouseReel
Rectron Rectifiers GP Fast Rec Si Rect SMB,2A,50V,150ns,GP 4.302In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT 50 V 2 A Fast Recovery Rectifiers Single 1.3 V 70 A 2 uA 150 ns - 55 C + 150 C FFM20 Reel, Cut Tape, MouseReel
Rectron Rectifiers Vr/100V Io/1A T/R 5.881In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT SMX 100 V 1 A Fast Recovery Rectifiers Single 1.2 V 30 A 5 uA 200 ns - 65 C + 150 C FM493 Reel, Cut Tape, MouseReel