Panjit Rectifiers

Results: 1.826
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Panjit Rectifiers 200V,Super Fast Recovery Rectifiers,SMA,2A,AECQ-101 17.618In Stock
Min.: 1
Mult.: 1
: 7.500

SMD/SMT SMA 200 V 2 A Super Fast Recovery Rectifier Single 950 mV 60 A 1 uA 35 ns - 55 C + 175 C MER200V AEC-Q101 Reel, Cut Tape, MouseReel
Panjit Rectifiers 800V,General Purpose Rectifiers,TO-277B,8A 10.793In Stock
Min.: 1
Mult.: 1
: 5.000

SMD/SMT TO-277B-3 800 V 8 A Standard Recovery Rectifier Single 1.1 V 200 A 5 uA - 55 C + 150 C Reel, Cut Tape, MouseReel
Panjit Rectifiers 600V Fast Recovery Diode, Low Vf 2.988In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT TO-252AA -3 600 V 8 A Single 1.3 V 85 A 100 uA 60 ns - 55 C + 150 C Reel, Cut Tape, MouseReel
Panjit Rectifiers 600V Fast Recovery Diode, Low Trr 3.000In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT TO-252AA -3 600 V 8 A Single 1.8 V 75 A 100 uA 55 ns - 55 C + 150 C Reel, Cut Tape, MouseReel
Panjit Rectifiers 600V Fast Recovery Diode / Speedy type - Low Trr 1.274In Stock
Min.: 1
Mult.: 1

Through Hole TO-247AD-2 600 V 60 A Fast Recovery Rectifiers Single 1.65 V 400 A 250 uA 55 ns - 55 C + 150 C Speedy Gen.1 Tube
Panjit Rectifiers 600V Fast Recovery Diode, Low Vf 2.614In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT TO-252AA -3 600 V 8 A Single 1.3 V 85 A 100 uA 85 ns - 55 C + 150 C Reel, Cut Tape, MouseReel
Panjit Rectifiers 200V Super Fast Recovery Rectifiers 2A 38.274In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT DO-214AA-2 200 V 2 A Super Fast Recovery Rectifier Single 950 mV 60 A 1 uA 35 ns - 55 C + 175 C MER200V Reel, Cut Tape
Panjit Rectifiers 600V Fast Recovery Diode / Optima type - Low Vf 4.014In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AC-2 600 V 8 A Fast Recovery Rectifiers Single 1.3 V 95 A 100 uA 60 ns - 55 C + 150 C Optima Gen.1 Tube
Panjit Rectifiers 1200V Fast Recovery Diode / Speedy type - Low Trr 1.810In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AC-2 1.2 kV 30 A Fast Recovery Rectifiers Single 3 V 130 A 250 uA 135 ns - 55 C + 150 C Speedy Gen.1 Tube
Panjit Rectifiers 600V,Super Fast Recovery Rectifiers,SMB,3A 3.443In Stock
Min.: 1
Mult.: 1
: 800

SMD/SMT SMB-2 600 V 3 A Super Fast Recovery Rectifier Single 920 mV 100 A 8 uA 50 ns - 55 C + 175 C Reel, Cut Tape, MouseReel
Panjit Rectifiers SURFACE MOUNT SUPERFAST RECTIFIER 7.114In Stock
Min.: 1
Mult.: 1
: 7.500

SMD/SMT SMA-2 200 V 1 A Fast Recovery Rectifiers Single 950 mV 30 A 1 uA 35 ns - 55 C + 150 C Reel, Cut Tape, MouseReel
Panjit Rectifiers 600V,Super Fast Recovery Rectifiers,SMA,2A 6.847In Stock
Min.: 1
Mult.: 1
: 1.800

SMD/SMT SMA-2 600 V 2 A Super Fast Recovery Rectifier Single 1.7 V 50 A 1 uA 35 ns - 55 C + 150 C ESM-20AH Reel, Cut Tape, MouseReel
Panjit Rectifiers 600V,Fast Recovery Rectifiers,SMB,2A 1.003In Stock
Min.: 1
Mult.: 1
: 800

SMD/SMT SMB-2 600 V 2 A Fast Recovery Rectifiers Single 1.3 V 50 A 1 uA 250 ns - 55 C + 150 C RSM-20H Reel, Cut Tape, MouseReel
Panjit Rectifiers 50V,General Purpose Rectifiers,SMC,3A 390In Stock
Min.: 1
Mult.: 1
: 800
GSM-30H Reel, Cut Tape, MouseReel
Panjit Rectifiers 200V,Ultra Fast Recovery Rectifiers,SOD-123FL,1A 2.845In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOD-123FL-2 1 A Single 1 V 30 A 1 uA 50 ns - 55 C + 150 C USM-10AAFL Reel, Cut Tape, MouseReel
Panjit Rectifiers 200V,Super Fast Recovery Rectifiers,SMA,3A 13.208In Stock
Min.: 1
Mult.: 1
: 7.500

Super Fast Recovery Rectifier - 55 C + 150 C MER200V Reel, Cut Tape, MouseReel
Panjit Rectifiers 200V Super Fast Recovery Rectifiers 3A AECQ-101 8.470In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT DO-214AB-2 200 V 3 A Super Fast Recovery Rectifier Single 950 mV 75 A 1 uA 35 ns - 55 C + 175 C MER200V AEC-Q101 Reel, Cut Tape
Panjit Rectifiers 1200V Fast Recovery Diode / Optima type - Low Vf 44In Stock
2.000Expected 14/09/2026
Min.: 1
Mult.: 1

Through Hole TO-220AC-2 1.2 kV 30 A Fast Recovery Rectifiers Single 2.1 V 160 A 250 uA 160 ns - 55 C + 150 C Optima Gen.1 Tube
Panjit Rectifiers PEC/PG4007/TR/13"/RoHS/5K/DO-41/GPP/AXIAL/PG-10/PG10-QI01/PJ/// 294In Stock
Min.: 1
Mult.: 1
: 5.000

Through Hole DO-41-2 1 kV 1 A Standard Recovery Rectifier Single 1.1 V 30 A 1 uA - 55 C + 150 C AEC-Q101 Reel, Cut Tape
Panjit Rectifiers 200V Super Fast Recovery Rectifiers 2A AECQ-101 8.546In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT DO-214AA-2 200 V 2 A Super Fast Recovery Rectifier Single 950 mV 60 A 1 uA 35 ns - 55 C + 175 C MER200V AEC-Q101 Reel, Cut Tape
Panjit Rectifiers 600V Fast Recovery Diode / Speedy type - Low Trr 2.000In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AC-2 600 V 15 A Fast Recovery Rectifiers Single 1.8 V 140 A 100 uA 42 ns - 55 C + 150 C Speedy Gen.1 Tube
Panjit Rectifiers 600V Fast Recovery Diode / Optima type - Low Vf 1.417In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AC-2 600 V 30 A Fast Recovery Rectifiers Single 1.3 V 230 A 250 uA 75 ns - 55 C + 150 C Optima Gen.1 Tube
Panjit Rectifiers 200V,Super Fast Recovery Rectifiers,SMB,3A,AECQ-101 5.771In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SMB 200 V 3 A Super Fast Recovery Rectifier Single 950 mV 75 A 1 uA 35 ns - 55 C + 175 C MER200V AEC-Q101 Reel, Cut Tape
Panjit Rectifiers 60V N-Channel Enhancement Mode MOSFET 1.795In Stock
Min.: 1
Mult.: 1

SMD/SMT D2PAK-3 (TO-263-3) 600 V 15 A Fast Recovery Rectifiers Single 1.8 V 140 A 100 uA 42 ns - 55 C + 150 C 600FRED-Speedy Tube
Panjit Rectifiers 1200V Fast Recovery Diode / Speedy type - Low Trr 668In Stock
Min.: 1
Mult.: 1

Through Hole TO-247AD-2 1.2 kV 30 A Fast Recovery Rectifiers Single 3 V 190 A 250 uA 135 ns - 55 C + 150 C Speedy Gen.1 Tube