Microchip Rectifiers

Results: 3.612
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Microchip Technology Rectifiers FRED DQ 1200 V 100 A Dual Anti-Parallel SOT-227 8In Stock
Min.: 1
Mult.: 1

Screw Mount SOT-227-4 1.2 kV 100 A Fast Recovery Rectifiers Dual Parallel 2.4 V 1 kA 100 uA 45 ns - 55 C + 175 C Tube

Microchip Technology Rectifiers FRED DS 600 V 30 A TO-247 45In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-2 Tube
Microchip Technology Rectifiers FRED D 1200 V 310 A Dual Parallel SOT-227 5In Stock
Min.: 1
Mult.: 1

Screw Mount SOT-227 1.2 kV 30 A Fast Recovery Rectifiers Dual 2 V 210 A 250 uA 31 ns - 55 C + 175 C Tube
Microchip Technology Rectifiers 105V 3A UFR,FRR 100In Stock
Min.: 1
Mult.: 1
No
Through Hole A-Package-2 150 V 850 mA Fast Recovery Rectifiers Single 2.04 V 35 A 1 uA 30 ns - 65 C + 155 C Bulk
Microchip / Microsemi Rectifiers 800V 1A High Voltage Rectifier THT 905In Stock
Min.: 1
Mult.: 1
No
Through Hole A-Package-2 800 V 1 A Standard Recovery Rectifier Single 1.1 V 30 A 1 uA - 65 C + 175 C Bulk
Microchip / Microsemi Rectifiers 160V 1A UFR,FRR THT 156In Stock
Min.: 1
Mult.: 1
No
Through Hole A-Package-2 150 V 2.5 A Fast Recovery Rectifiers 875 mV 35 A 1 uA 25 ns - 65 C + 175 C Bulk
Microchip Technology Rectifiers 600V 40A Std Rectifier Stud-Mount 57In Stock
Min.: 1
Mult.: 1
No
Stud Mount DO-203AB-2 600 V 35 A Standard Recovery Rectifier Single 1.4 V 500 A 10 uA - 65 C + 175 C Tray
Microchip Technology Rectifiers 440V UFR,FRR SQ SMT 1.122In Stock
Min.: 1
Mult.: 1
No
SMD/SMT D-5A-2 440 V 2 A Fast Recovery Rectifiers Single 1.6 V 20 A 500 nA 45 ns - 65 C + 150 C Bulk
Microchip / Microsemi Rectifiers 600V 12A Std Rectifier 52In Stock
Min.: 1
Mult.: 1
No
Stud Mount DO-203AA-2 600 V 240 A Standard Recovery Rectifier Single 2.3 V 12 A 5 uA - 65 C + 150 C Tray
Microchip / Microsemi Rectifiers 660V 3A UFR,FRR THT 216In Stock
Min.: 1
Mult.: 1
No
Through Hole B-Package-2 Bulk
Microchip / Microsemi Rectifiers 1100V 5A UFR,FRR 156In Stock
Min.: 1
Mult.: 1
No
Through Hole Package-E-2 1.1 kV 2 A Fast Recovery Rectifiers Single 1.6 V 60 A 4 uA 80 ns - 65 C + 150 C Bulk
Microchip Technology Rectifiers 600 V Std Rectifier 404In Stock
Min.: 1
Mult.: 1
No
SMD/SMT SQ-MELF-2 600 V 500 mA Standard Recovery Rectifier Single 1.2 V 100 A 1 uA 2 us - 65 C + 175 C Bulk
Microchip / Microsemi Rectifiers 125V 500mW 500mA Signal or Computer Diode SQ SMT 52In Stock
Min.: 1
Mult.: 1
No
Through Hole D035 1 V 200 mA Standard Recovery Rectifier Single 1 V 4 A 300 nA 3 us - 65 C + 175 C Waffle
Microchip / Microsemi Rectifiers 600V 1A High Voltage Rectifier THT 1.274In Stock
Min.: 1
Mult.: 1
No
Through Hole A-Package-2 600 V 1 A Standard Recovery Rectifier Single 1.1 V 30 A 1 uA - 65 C + 175 C Bulk
Microchip / Microsemi Rectifiers 660V 3A Std Rectifier THT 339In Stock
Min.: 1
Mult.: 1
No
Through Hole B-Package-2 600 V 5 A Standard Recovery Rectifier Single 1.2 V 100 A 1 uA 2 us - 65 C + 175 C Bulk

Microchip Technology Rectifiers FRED DQ 1000 V 15 A TO-247 153In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-2 1 kV 15 A Fast Recovery Rectifiers Single 3.06 V 80 A 250 uA 235 ns - 55 C + 175 C Tube
Microchip Technology Rectifiers FRED D 1000 V 300 A Dual Anti-Parallel SOT-227 20In Stock
Min.: 1
Mult.: 1

Screw Mount SOT-227-4 1 kV 28 A Fast Recovery Rectifiers Dual Parallel 2.3 V 210 A 250 uA 290 ns - 55 C + 175 C Tube

Microchip Technology Rectifiers FRED D 1200 V 15 A TO-247 147In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-3 1.2 kV 15 A Fast Recovery Rectifiers Single 2 V 110 A 250 uA 32 ns - 55 C + 175 C Tube
Microchip Technology Rectifiers FRED DQ 1000 V 100 A Dual Anti-Parallel SOT-227 7In Stock
Min.: 1
Mult.: 1

Screw Mount SOT-227 1 kV 100 A Fast Recovery Rectifiers Single 2.1 V 1 kA 100 uA 45 ns - 55 C + 175 C Tube
Microchip Technology Rectifiers 440V 3A UFR,FRR SQ SMT 229In Stock
Min.: 1
Mult.: 1
No
SMD/SMT Bulk
Microchip Technology Rectifiers 160V 1A UFR,FRR THT TR 319In Stock
Min.: 1
Mult.: 1
Reel: 159
No
Through Hole A-Package-2 150 V 2.5 A Fast Recovery Rectifiers Single 875 mV 35 A 1 uA 25 ns - 65 C + 175 C Reel, Cut Tape
Microchip / Microsemi Rectifiers 200V 16A 1mA Std Rectifier Stud-Mount 85In Stock
Min.: 1
Mult.: 1
No
Stud Mount DO-203AA-2 (DO-4) 200 V 15 A Standard Recovery Rectifier Single 1.5 V 100 A 500 uA 8.3 ms - 65 C + 175 C Tray
Microchip / Microsemi Rectifiers 800V 1A Std Rectifier THT 756In Stock
Min.: 1
Mult.: 1
No
Through Hole A-Package-2 800 V 1 A Standard Recovery Rectifier Single 1.3 V 30 A 500 nA 2 us - 65 C + 200 C Bulk
Microchip / Microsemi Rectifiers 600V 40A Reverse Std Rectifier Stud-Mount 114In Stock
Min.: 1
Mult.: 1
No
Stud Mount DO-5 600 V 500 A Standard Recovery Rectifier Single 2.3 V 500 A 10 uA 8.3 ms - 65 C + 175 C Tray
Microchip / Microsemi Rectifiers 440V 3.5A UFR,FRR 100In Stock
Min.: 1
Mult.: 1
No
Through Hole E-Package-2 400 V 1.75 A Fast Recovery Rectifiers Single 1.5 V 75 A 2 uA 45 ns - 65 C + 150 C Bulk