Rectifiers

Results: 3.746
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Microchip Technology Rectifiers FRED DQ 1200 V 60 A Dual Parallel SOT-227 937In Stock
138,61 kr.
132,94 kr.
132,71 kr.
129,13 kr.
Min.: 1
Mult.: 1
Screw Mount SOT-227-4 1.2 kV 60 A Fast Recovery Rectifiers Dual Parallel 3.1 V 540 A 100 uA 265 ns - 55 C + 175 C Tube

Microchip Technology Rectifiers FRED DQ 1200 V 75 A TO-247 9.603In Stock
19,92 kr.
19,69 kr.
18,87 kr.
18,80 kr.
16,86 kr.
Min.: 1
Mult.: 1
Through Hole TO-247-2 1.2 kV 75 A Fast Recovery Rectifiers Single 3.48 V 540 A 100 uA 325 ns - 55 C + 175 C Tube
Microchip Technology Rectifiers 160V 1A UFR,FRR THT 17.939In Stock
35,06 kr.
32,53 kr.
Min.: 1
Mult.: 1
No
Through Hole A-Package-2 150 V 2.5 A Fast Recovery Rectifiers Single 875 mV 35 A 1 uA 25 ns - 65 C + 175 C Bulk
Microchip Technology Rectifiers 660V 3A Std Rectifier THT 8.703In Stock
33,94 kr.
33,72 kr.
33,27 kr.
32,53 kr.
Min.: 1
Mult.: 1
No
Through Hole Package-B-2 600 V 9 A Standard Recovery Rectifier Single 1.2 V 100 A 1 uA 2 us - 65 C + 175 C Bulk
Microchip / Microsemi Rectifiers 125V 500mW 500mA Signal or Computer Diode 28.477In Stock
27,75 kr.
19,17 kr.
18,43 kr.
16,71 kr.
Min.: 1
Mult.: 1
No
Through Hole DO-35-2 125 V 200 mA Standard Recovery Rectifier Single 1 V 4 A 1 nA 3 us - 65 C + 175 C Bulk
Microchip / Microsemi Rectifiers 1000V 1A UFR,FRR THT 3.448In Stock
46,03 kr.
Min.: 1
Mult.: 1
No
Through Hole A-Package-2 1 kV 1 A Standard Recovery Rectifier Single 1.3 V 25 A 1 uA 5 us - 65 C + 175 C Bulk
Microchip Technology Rectifiers 1000V 22A Std Rectifier 100In Stock
207,84 kr.
198,06 kr.
195,08 kr.
Min.: 1
Mult.: 1
Stud Mount DO-203AA-2 Bulk
Microchip Technology Rectifiers 160V 3A Lead-Free UFR,FRR 1.456In Stock
51,18 kr.
51,10 kr.
49,24 kr.
47,52 kr.
Min.: 1
Mult.: 1
Through Hole B-Package-2 150 V 6 A Fast Recovery Rectifiers Single 875 mV 125 A 5 uA 30 ns - 65 C + 175 C Bulk
Microchip Technology Rectifiers UFR,FRR 2.238In Stock
Cut Tape
6,99 kr.
6,39 kr.
Reel
6,02 kr.
Min.: 1
Mult.: 1
: 3.000
SMD/SMT DO-216 400 V 2 A Fast Recovery Rectifiers Single 1.25 V 20 A 10 uA 50 ns - 55 C + 150 C Reel, Cut Tape, MouseReel
Microchip Technology Rectifiers FRED D 1000 V 15 A TO-220 895In Stock
14,40 kr.
14,17 kr.
12,16 kr.
Min.: 1
Mult.: 1
Through Hole TO-220-2 1 kV 15 A Fast Recovery Rectifiers Single 2.3 V 80 A 250 uA 260 ns - 55 C + 175 C Tube

Microchip Technology Rectifiers SCHOTTKY Discrete Rectifier 200 V 60 A TO-268 2.333In Stock
33,79 kr.
33,05 kr.
29,02 kr.
Min.: 1
Mult.: 1
SMD/SMT D3PAK 200 V 75 A Fast Recovery Rectifiers Single 830 mV 600 A 1 mA 55 ns - 55 C + 150 C Tube
Microchip Technology Rectifiers 600V 40A Std Rectifier Stud-Mount 111In Stock
446,18 kr.
425,00 kr.
424,92 kr.
420,89 kr.
Min.: 1
Mult.: 1
Stud Mount DO-203AB-2 600 V 40 A Standard Recovery Rectifier Single 1.19 V 800 A 10 uA - 65 C + 200 C Tray
Microchip Technology Rectifiers FRED D 400 V 100 A Dual Parallel SOT-227 150In Stock
178,29 kr.
174,49 kr.
172,85 kr.
169,94 kr.
157,03 kr.
Min.: 1
Mult.: 1
Screw Mount SOT-227-4 400 V 100 A Fast Recovery Rectifiers Dual Parallel 1.3 V 1 kA 500 uA 37 ns - 55 C + 175 C Tube
Microchip / Microsemi Rectifiers 150V 1A UFR,FRR THT 911In Stock
30,74 kr.
Min.: 1
Mult.: 1
No
Through Hole A-Package-2 150 V 2.5 A Fast Recovery Rectifiers 875 mV 35 A 1 uA 25 ns - 65 C + 175 C Bulk
Microchip Technology Rectifiers 160V 1A UFR,FRR THT TR 319In Stock
Cut Tape
35,73 kr.
33,20 kr.
Reel
33,20 kr.
Min.: 1
Mult.: 1
: 159
No
Through Hole A-Package-2 150 V 2.5 A Fast Recovery Rectifiers Single 875 mV 35 A 1 uA 25 ns - 65 C + 175 C Reel, Cut Tape
Microchip Technology Rectifiers Std Rectifier 48In Stock
319,36 kr.
296,68 kr.
Min.: 1
Mult.: 1
No
Through Hole 1 kV 3 A Standard Recovery Rectifier Single 1 V 300 A 25 uA - 65 C + 175 C Tray
Microchip Technology Rectifiers 150V 3A UFR,FRR THT TR 352In Stock
Cut Tape
48,71 kr.
Reel
48,71 kr.
41,40 kr.
Min.: 1
Mult.: 1
: 129
No
Through Hole B-Package-2 150 V 6 A Fast Recovery Rectifiers Single 875 mV 125 A 5 uA 30 ns - 65 C + 175 C Reel, Cut Tape
Microchip / Microsemi Rectifiers 1100V 5A UFR,FRR THT 98In Stock
128,61 kr.
Min.: 1
Mult.: 1
No
Through Hole Package-A-2 1.1 kV 1.5 A Fast Recovery Rectifiers Single 1.75 V 20 A 1 uA 60 ns - 65 C + 150 C Bulk
Microchip Technology Rectifiers 150V 20A Stud Mount UFR,FRR 30In Stock
348,16 kr.
Min.: 1
Mult.: 1
No
SMD/SMT Tray
Microchip / Microsemi Rectifiers 200V 1A Std Rectifier SQ SMT 172In Stock
223Expected 07/12/2026
57,52 kr.
Min.: 1
Mult.: 1
No
SMD/SMT D-5A-2 200 V 1 A Standard Recovery Rectifier 1.3 V 30 A 500 nA 2 us - 65 C + 200 C Bulk
Microchip Technology Rectifiers 100V 30A 6mA UFR,FRR 74In Stock
290,64 kr.
269,90 kr.
Min.: 1
Mult.: 1
No
Stud Mount DO-203AB-2 Tray
Microchip Technology UES1306
Microchip Technology Rectifiers UFR,FRR 597In Stock
150,99 kr.
150,84 kr.
150,10 kr.
149,87 kr.
140,40 kr.
Min.: 1
Mult.: 1
No
Through Hole 500 V 3 A Fast Recovery Rectifiers Single 1.25 V 70 A 20 uA 50 ns - 55 C + 150 C Bulk
Microchip Technology Rectifiers 600V 40A Reverse Std Rectifier Stud-Mount 76In Stock
446,18 kr.
446,11 kr.
426,64 kr.
426,49 kr.
Min.: 1
Mult.: 1
No
Stud Mount DO-203AB-2 600 V 40 A Standard Recovery Rectifier Single 1.19 V 800 A 10 uA - 65 C + 200 C Tray
Microchip Technology Rectifiers 400 V Std Rectifier 455In Stock
42,45 kr.
41,93 kr.
41,85 kr.
41,70 kr.
Min.: 1
Mult.: 1
No
SMD/SMT 400 V 3 A Standard Recovery Rectifier Single 1.2 V 100 A 1 uA 2 us - 65 C + 175 C Bulk
Microchip Technology Rectifiers 125V 20A Stud Mount UFR,FRR 30In Stock
452,15 kr.
430,22 kr.
430,14 kr.
429,92 kr.
Min.: 1
Mult.: 1
No
Stud Mount 125 V 20 A Fast Recovery Rectifiers Single 950 mV 400 A 10 uA 35 ns - 65 C + 175 C Tray