IXYS Rectifiers

Results: 1.031
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Packaging
IXYS Rectifiers 4In Stock
Min.: 1
Mult.: 1

Rectifier - Capsule Type
IXYS Rectifiers RECT 1.6KV 80A RDL STD RCOVR 353In Stock
Min.: 1
Mult.: 1

Through Hole TO-247AD-3 1.6 kV 80 A Standard Recovery Rectifier Single 1.17 V 1.3 kA 40 uA - 50 C + 150 C DMA80IM1600HB Tube
IXYS Rectifiers 180 Amps 300V 130In Stock
Min.: 1
Mult.: 1

Screw Mount SOT-227B 300 V 90 A Fast Recovery Rectifiers Dual Parallel 1.72 V 1 kA 1 mA 30 ns - 40 C + 150 C DSEPxx Tube
IXYS Rectifiers 10 Amps 4800V 120In Stock
Min.: 1
Mult.: 1

Screw Mount UGE-Single 4.8 kV 3.8 A Standard Recovery Rectifier Single 4.8 V 180 A 2 mA - 40 C + 150 C UGE0221AY4 Bulk
IXYS Rectifiers RECT 300V 40A SM FAST RCVR 740In Stock
Min.: 1
Mult.: 1
Reel: 800

SMD/SMT 300 V 40 A Fast Recovery Rectifiers Single 1.2 V 340 A 5 uA 35 ns - 55 C + 175 C Reel, Cut Tape
IXYS Rectifiers 600V 15A 1.129In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-2 600 V 9.5 A Standard Recovery Rectifier Single 1.6 V 225 A 100 uA 4 us - 40 C + 125 C Dxx15L/Dxx20L/Dxx25L Tube
IXYS Rectifiers RECT 1.8KV 50A SM FAST RCVR 19In Stock
60Expected 27/07/2026
Min.: 1
Mult.: 1

SMD/SMT Fast Recovery Rectifiers - 40 C + 125 C D-J Tube
IXYS Rectifiers 5In Stock
100Expected 03/04/2026
Min.: 1
Mult.: 1
IXYS Rectifiers 200 Amps 1200V 6In Stock
Min.: 1
Mult.: 1

Through Hole ECO-PAC 2-12 1.2 kV 91 A Fast Recovery Rectifiers Dual Parallel 1.87 V 900 A 3 mA 40 ns - 40 C + 150 C DSEI2X101-12 Bulk
IXYS Rectifiers RECT 600V 9.5A RDL GLASS 528In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-3 600 V 9.5 A Standard Recovery Rectifier Single 1.6 V 225 A 10 uA 4 us - 40 C + 125 C Tube
IXYS Rectifiers 2In Stock
42Expected 18/02/2026
Min.: 1
Mult.: 1
SMD/SMT W4 1.8 kV 775 A Fast Recovery Rectifiers 2.6 V 7.63 kA 30 mA 1.1 us - 40 C + 125 C
IXYS Rectifiers FRED DIODE 600V, 37A 4.482In Stock
Min.: 1
Mult.: 1
Reel: 800

SMD/SMT TO-263AA 600 V 30 A Standard Recovery Rectifier Single 1.6 V 320 A 100 uA 50 ns - 40 C + 150 C DSEI36-06 Reel, Cut Tape, MouseReel
IXYS Rectifiers 400V 15A 856In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-2 400 V 9.5 A Standard Recovery Rectifier Single 1.6 V 225 A 100 uA 4 us - 40 C + 125 C Dxx15L/Dxx20L/Dxx25L Tube
IXYS Rectifiers 40 Amps 300V 2.127In Stock
Min.: 1
Mult.: 1
Reel: 800

SMD/SMT D2PAK-3 (TO-263-3) 300 V 40 A Fast Recovery Rectifiers Single 1.2 V 340 A 5 uA 35 ns - 55 C + 175 C DSEPxx Reel, Cut Tape, MouseReel
IXYS Rectifiers RECT 400V 9.5A RDL GLASS 485In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-3 400 V 9.5 A Standard Recovery Rectifier Single 1.6 V 225 A 10 uA 4 us - 40 C + 125 C Tube
IXYS Rectifiers HiPerFRED 84In Stock
Min.: 1
Mult.: 1

Screw Mount SOT-227B-4 400 V HiPerFRED Dual 1.25 V - 40 C + 125 C DPF240X400NA Tube
IXYS Rectifiers BIPOLAR MODULE-BRIDGE RECT 46In Stock
Min.: 1
Mult.: 1

SMD/SMT SMPD-9 1.8 kV Standard Recovery Rectifier 3-Phase Bridge 1.79 V 380 A 40 uA 10 ms - 55 C + 150 C Tube
IXYS Rectifiers 120 Amps 600V 42In Stock
Min.: 1
Mult.: 1

Through Hole ECO-PAC 1 600 V 60 A Fast Recovery Rectifiers Dual Parallel 1.8 V 550 A 200 uA 50 ns - 40 C + 150 C DSEI2X61-06 Bulk
IXYS Rectifiers 120 Amps 1200V 27In Stock
Min.: 1
Mult.: 1

Screw Mount SOT-227B 1.2 kV 60 A Fast Recovery Rectifiers Dual Anti-Parallel 2.42 V 800 A 1 mA 40 ns - 40 C + 150 C DSEPxx Tube
IXYS DSP8-12AS-TRL
IXYS Rectifiers RECT 1.2KV 8A SM STD RCOVR 1.527In Stock
Min.: 1
Mult.: 1
Reel: 800
SMD/SMT TO-263-4 1.2 kV 8 A Standard Recovery Rectifier Dual 1.08 V 120 A 10 uA - 55 C + 150 C Reel, Cut Tape
IXYS Rectifiers High Efficiency Rect Single Phase Bridge 24In Stock
800Expected 11/06/2026
Min.: 1
Mult.: 1
Reel: 800

SMD/SMT TO-263-4 800 V 40 A Standard Recovery Rectifier Single 1.26 V 300 A 10 uA - 55 C + 175 C DLA40IM800 Reel, Cut Tape, MouseReel
IXYS Rectifiers 8 Amps 1200V 381In Stock
Min.: 1
Mult.: 1
Reel: 800

SMD/SMT D2PAK-3 (TO-263-3) 1.2 kV 8 A Standard Recovery Rectifier Dual 1.16 V 120 A 10 uA - 55 C + 150 C DSP8-12 Reel, Cut Tape, MouseReel
IXYS DSEP29-06AS-TRL
IXYS Rectifiers RECT 600V 30A SM FAST RCVR 211In Stock
Min.: 1
Mult.: 1
Reel: 800
SMD/SMT TO-263-4 600 V 30 A Fast Recovery Rectifiers Single 1.61 V 250 A 250 uA 35 ns - 55 C + 150 C Reel, Cut Tape
IXYS Rectifiers 8 Amps 800V 555In Stock
Min.: 1
Mult.: 1
Reel: 800
SMD/SMT TO-263-4 800 V 8 A Standard Recovery Rectifier Dual 1.08 V 120 A 200 uA - 55 C + 175 C DSP8-08 Reel, Cut Tape, MouseReel
IXYS DLA20IM800PC-TRL
IXYS Rectifiers Power Diode Discretes-Rectifier TO-263D2 584In Stock
Min.: 1
Mult.: 1
Reel: 800

SMD/SMT TO-263-4 800 V 20 A Standard Recovery Rectifier Single 1.25 V 200 A 5 uA - 55 C + 150 C Reel, Cut Tape