onsemi PIN Diodes

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Vr - Reverse Voltage Maximum Diode Capacitance Maximum Series Resistance @ Maximum IF If - Forward Current Vf - Forward Voltage Minimum Operating Temperature Maximum Operating Temperature Minimum Operating Frequency Maximum Operating Frequency Mounting Style Package/Case Series Qualification Packaging

onsemi PIN Diodes Single PIN Diode for Attenuator and RF Switch 12.050In Stock
Min.: 1
Mult.: 1
Reel: 10.000

NSDP301MX3 Reel, Cut Tape, MouseReel

onsemi PIN Diodes PIN DI SERIES RS 4.5 OHM 4.730In Stock
Min.: 1
Mult.: 1
Reel: 3.000

50 V 0.23 pF 4.5 Ohms 50 mA 920 mV - 55 C + 125 C 1 MHz 100 MHz SMD/SMT MCP-3 NSVP249SDSF3 AEC-Q101 Reel, Cut Tape, MouseReel
onsemi PIN Diodes PIN DI SERIES RS 4 OHM 4.085In Stock
Min.: 1
Mult.: 1
Reel: 3.000

50 V 0.23 pF 50 mA 950 mV SMD/SMT SC-70-3 1SV264 Reel, Cut Tape, MouseReel
onsemi PIN Diodes RF Diode Dual Series VHF, UHF, AGC 3.722In Stock
Min.: 1
Mult.: 1
Reel: 3.000

50 V 0.4 pF 4.5 Ohms 50 mA 910 mV - 55 C + 125 C SMD/SMT SC-70-3 NSVP264SDSF3 AEC-Q101 Reel, Cut Tape, MouseReel
onsemi NSDP301MX2WT5G
onsemi PIN Diodes Single PIN Diode for Attenuator and RF Switch Standard Part 5.321In Stock
Min.: 1
Mult.: 1
Reel: 8.000

100 mA 780 mV - 55 C + 150 C SMD/SMT NSDP301MX2W Reel, Cut Tape, MouseReel
onsemi NSVDP301MX2WT5G
onsemi PIN Diodes Single PIN Diode for Attenuator and RF Switch Automotive part 5.471In Stock
Min.: 1
Mult.: 1
Reel: 8.000

NSDP301MX2W Reel, Cut Tape, MouseReel