NXP PIN Diodes

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Vr - Reverse Voltage Maximum Diode Capacitance Maximum Series Resistance @ Maximum IF If - Forward Current Vf - Forward Voltage Minimum Operating Temperature Maximum Operating Temperature Minimum Operating Frequency Maximum Operating Frequency Mounting Style Package/Case Series Packaging
NXP Semiconductors PIN Diodes SWITCH BAND 35V 460In Stock
Min.: 1
Mult.: 1
Reel: 3.000

35 V 0.9 pF 500 mOhms 100 mA 1 V - 65 C + 150 C 30 MHz 300 MHz SMD/SMT SOD-523 BA891 Reel, Cut Tape, MouseReel
NXP Semiconductors PIN Diodes PIN GP 50V 50MA
2.964Expected 18/02/2026
Min.: 1
Mult.: 1
Reel: 3.000

50 V 0.35 pF 2.5 Ohms 50 mA 1.1 V - 65 C + 150 C SMD/SMT SOD-323 BAP51-03 Reel, Cut Tape, MouseReel