600 V Bridge Rectifiers

Results: 165
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Mounting Style Termination Style Package/Case If - Forward Current Peak Reverse Voltage Vf - Forward Voltage Max Surge Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Qualification Packaging
Panjit Bridge Rectifiers Glass Passivated Low Profile Bridge Rectifier 600V, 15A 1.725In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Through Hole KBJB-4 15 A 600 V 1 V 440 A - 55 C + 150 C 25.3 mm 4.5 mm 10.6 mm Tube
Panjit Bridge Rectifiers Glass Passivated Low Profile Bridge Rectifier 600V, 10A 1.642In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Through Hole KBJB-4 10 A 600 V 1 V 440 A - 55 C + 150 C 25.3 mm 4.5 mm 10.6 mm Tube
Panjit Bridge Rectifiers Glass Passivated Low Profile Bridge Rectifier 600V, 15A 1.283In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Through Hole GBJA-4 15 A 600 V 1 V 480 A - 55 C + 150 C 29.3 mm 4.9 mm 14.8 mm Tube
Panjit Bridge Rectifiers Glass Passivated Low Profile Bridge Rectifier 600V, 25A 1.377In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Through Hole GBJA-4 25 A 600 V 1 V 720 A - 55 C + 150 C 29.3 mm 4.9 mm 14.8 mm Tube
Panjit Bridge Rectifiers Glass Passivated Low Profile Bridge Rectifier 600V, 35A 797In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Through Hole GBJA-4 35 A 600 V 1 V 720 A - 55 C + 150 C 29.3 mm 4.9 mm 14.8 mm Tube
Diodes Incorporated MSB40J-13
Diodes Incorporated Bridge Rectifiers Standard Bridge MSBL T&R 2.5K 4.456In Stock
Min.: 1
Mult.: 1
: 2.500

Single Phase Bridge SMD/SMT SMD/SMT MSBL-4 4 A 600 V 1.1 V 110 A - 55 C + 150 C 6.6 mm 7.3 mm 1.4 mm Reel, Cut Tape, MouseReel
Vishay Semiconductors Bridge Rectifiers 25A,600V,SINGLE INLINE BRIDGE 1.121In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin GSIB-5S-4 3.5 A 600 V 1 V 350 A - 55 C + 150 C 20 mm 4.6 mm 30 mm Tube
Diodes Incorporated KBJ3006
Diodes Incorporated Bridge Rectifiers Medium/High Power Bridge KBJ TUBE 20PCS 77In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Through Hole KBJ 30 A 600 V 1.05 V 350 A - 55 C + 150 C 25.2 mm 4.8 mm 19 mm Tube
Comchip Technology Bridge Rectifiers DF GPP 1A 600V Rect. Bridge Diode 9.892In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin DF-4 1 A 600 V 1.1 V 30 A - 55 C + 150 C 8.2 mm 6.5 mm 2.6 mm DF06 Tube
Comchip Technology Bridge Rectifiers BRIDGE RECTIFIER 10A 600V 2.190In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin BR8-4 10 A 600 V 1.1 V 175 A - 55 C + 150 C 19.6 mm 19.6 mm 7.5 mm Bulk
Comchip Technology Bridge Rectifiers GBPC GPP 35A 600V Rect. Bridge Diode 650In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Screw Mount Screw GBPC-4 35 A 600 V 1.1 V 400 A - 55 C + 150 C 28.8 mm 28.8 mm 8.5 mm GBPC3506 Bulk
Comchip Technology Bridge Rectifiers GBPCW GPP 35A 600V Rect. Bridge Diode 789In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin GBPC-W-4 35 A 600 V 1.1 V 400 A - 55 C + 150 C 28.8 mm 28.8 mm 8.5 mm GBPC3506 Tray
Micro Commercial Components (MCC) Bridge Rectifiers 4A SINGLE PHASE GLASS PASSIVATED BRIDGE 3.281In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin GBU-4 4 A 600 V 900 mV 150 A - 55 C + 150 C 22.3 mm 18.8 mm 3.6 mm GBU4JL Bulk
Comchip Technology Bridge Rectifiers RECTIFIER BRIDGE 25A 600V GBJ 151In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin GBJ-4 12.5 A 600 V 1 V 350 A - 55 C + 150 C 30.3 mm 4.8 mm 20.3 mm Tube
Comchip Technology Bridge Rectifiers BRIDG GBU 8A 600V 194In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin GBU-4 8 A 600 V 1 V 200 A - 55 C + 150 C 22.2 mm 3.53 mm 19.1 mm GBU806 Tube
Diotec Semiconductor Bridge Rectifiers Bridge, single phase, GBU, 600V, 6A, 150C 4.943In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin GBU-4 6 A 600 V 1 V 158 A - 50 C + 150 C 21.5 mm 3.4 mm 18.2 mm GBI/S/U/V Bulk
Comchip Technology Bridge Rectifiers DFS GPP 1A 600V 528In Stock
Min.: 1
Mult.: 1
: 1.000

Single Phase Bridge SMD/SMT Solder Pad DFS-4 1 A 600 V 1.1 V 30 A - 55 C + 150 C 8.2 mm 6.5 mm 2.6 mm DF06 Reel, Cut Tape, MouseReel
Comchip Technology Bridge Rectifiers VR=600V IAV=25.0A 502In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin GBJ-4 25 A 600 V 1 V 350 A - 55 C + 150 C 30.3 mm 4.8 mm 19.7 mm GBJ2506 Tube
Comchip Technology Bridge Rectifiers VR=600V IAV=10A 206In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin KBU-4 10 A 600 V 1 V 240 A - 55 C + 150 C 23.7 mm 7 mm 19.8 mm KBU1006 Bulk
Comchip Technology Bridge Rectifiers 600V, 6A 85In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin GBU-4 6 A 600 V 1 V 175 A - 55 C + 150 C 22.2 mm 3.53 mm 19.1 mm GBU606 Tube
Micro Commercial Components (MCC) Bridge Rectifiers 10A 600Vr 420Vrms 600V 150Amp 1.1Vf 1.159In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin PB-6-4 10 A 600 V 1.1 V 150 A - 55 C + 150 C 15.71 mm 15.71 mm 6.86 mm BR106 Bulk
STMicroelectronics Bridge Rectifiers Automotive 600V, 120A Ultrafast Bridge Module 263In Stock
Min.: 1
Mult.: 1
: 200

SMD/SMT SMD/SMT ECOPACK2-9 60 A 600 V 1.45 V 400 A - 40 C + 175 C 22.5 mm 20.5 mm 5.6 mm AEC-Q100 Reel, Cut Tape
Vishay Semiconductors Bridge Rectifiers Bridge Rectifier, 4A, 600V, Glass Passivated, in-line, KBL 1.342In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin KBU-4 4 A 600 V 850 mV 200 A - 50 C + 150 C 19.5 mm 6.5 mm 16.3 mm KBL06 Tube
Vishay Semiconductors Bridge Rectifiers Bridge Rectifier, 8A, 600V, Glass Passivated, in-line, KBU 1.106In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin KBU-4 8 A 600 V 1 V 300 A - 50 C + 150 C 23.7 mm 7.1 mm 19.3 mm KBU8J Tube
Vishay Semiconductors Bridge Rectifiers Bridge Rectifier, 4A, 600V, Glass Passivated, in-line, KBU 134In Stock
1.200Expected 04/06/2026
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin KBU-4 4 A 600 V 1 V 200 A - 50 C + 150 C 23.7 mm 7.1 mm 19.3 mm KBU4J Tube