Tube Bridge Rectifiers

Results: 1.553
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Mounting Style Termination Style Package/Case If - Forward Current Peak Reverse Voltage Vf - Forward Voltage Max Surge Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Qualification Packaging
Comchip Technology Bridge Rectifiers RECTIFIER BRIDGE 25A 1000V GBJ 140In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin GBJ-4 12.5 A 1 kV 1 V 350 A - 55 C + 150 C 30.3 mm 4.8 mm 20.3 mm Tube
Comchip Technology Bridge Rectifiers VR=100V IAV=4.0A 247In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin GBU-4 4 A 100 V 1.1 V 150 A - 55 C + 150 C 22.2 mm 3.53 mm 19.1 mm GBU401 Tube
Comchip Technology Bridge Rectifiers VR=1000V IAV=4.0A 31In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin GBU-4 4 A 1 kV 1.1 V 150 A - 55 C + 150 C 22.2 mm 3.53 mm 19.1 mm GBU410 Tube
Shindengen Bridge Rectifiers VRM=600 IFSM=30 145In Stock
Min.: 1
Mult.: 1

Single Phase Bridge SMD/SMT Solder Pad 1N 600 V 1.05 V 30 A + 150 C 6.8 mm 6.5 mm 2.5 mm S1NB60 Tube
Comchip Technology Bridge Rectifiers VR=200V, IO=1A 1.160In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin DF-4 1 A 200 V 1.1 V 30 A - 55 C + 150 C 8.2 mm 6.5 mm 2.6 mm DF02 Tube
Comchip Technology Bridge Rectifiers VR=1000V IAV=25.0A 4In Stock
Min.: 1
Mult.: 1

GBJ2510 Tube
Comchip Technology Bridge Rectifiers VR=1000V IAV=25.0A 27In Stock
Min.: 1
Mult.: 1

GBJ2510 Tube
Comchip Technology Bridge Rectifiers GBU GPP 15A 50V Rect. Bridge Diode 510In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin GBU-4 15 A 50 V 1 V 240 A - 55 C + 150 C 22.2 mm 3.53 mm 19.1 mm GBU15005 Tube
Comchip Technology Bridge Rectifiers DIODES, BRIDGE GPP 15A 200V 223In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin GBU-4 15 A 200 V 1 V 240 A - 55 C + 150 C 22.2 mm 3.53 mm 19.1 mm GBU1502 Tube
Comchip Technology Bridge Rectifiers 200V, 6A 83In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin GBU-4 6 A 200 V 1 V 175 A - 55 C + 150 C 22.2 mm 3.53 mm 19.1 mm GBU602 Tube
Comchip Technology Bridge Rectifiers BRIDG GBU 8A 200V 207In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin GBU-4 8 A 200 V 1 V 200 A - 55 C + 150 C 22.2 mm 3.53 mm 19.1 mm GBU802 Tube
Comchip Technology Bridge Rectifiers VR=1000V IAV=25.0A 691In Stock
Min.: 1
Mult.: 1

GBJ2510 Tube
Taiwan Semiconductor Bridge Rectifiers 6A 100V Standard Bri dge Rectifier 1.146In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin TS-6P-4 6 A 100 V 1.1 V 150 A - 55 C + 150 C 30.3 mm 4.8 mm 20.3 mm Tube
Taiwan Semiconductor Bridge Rectifiers 4A 600V Standard Bri dge Rectifier 1.696In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin GBU-3 4 A 600 V 1.1 V 150 A - 55 C + 150 C 22.3 mm 3.56 mm 18.8 mm GBU405-K Tube
Taiwan Semiconductor Bridge Rectifiers 10A, 800V, Standard Bridge Rectifier 962In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin GBU-4 10 A 800 V 1.1 V 220 A - 55 C + 150 C 22.3 mm 3.56 mm 18.8 mm Tube
Taiwan Semiconductor Bridge Rectifiers 4A 600V Standard Bridge Rectifier 1.872In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin TS4K-4 4 A 600 V 1 V 120 A - 55 C + 150 C 25.3 mm 4.8 mm 15.3 mm TS4K Tube
Taiwan Semiconductor Bridge Rectifiers 6A 1000V Standard Br idge Rectifier 999In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin GBU-4 6 A 1 kV 1.1 V 175 A - 55 C + 150 C 22.3 mm 3.56 mm 18.8 mm Tube
Panjit Bridge Rectifiers Glass Passivated High Tj 175 Bridge Rectifier 1.765In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin GBJ-2-4 12.5 A 1 kV 1.05 V 350 A, 700 A - 55 C + 175 C 30.3 mm 4.8 mm 20.3 mm Tube
Panjit Bridge Rectifiers Glass Passivated High Tj 175 Bridge Rectifier 1.651In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin GBJ-2-4 17.5 A 1 kV 1.05 V 400 A, 800 A - 55 C + 175 C 30.3 mm 4.8 mm 20.3 mm Tube
Taiwan Semiconductor Bridge Rectifiers 4A, 600V, Standard Bridge Rectifier 730In Stock
Min.: 1
Mult.: 1

GBU-4 AEC-Q101 Tube
Rectron Bridge Rectifiers 8A 1000V 894In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin RS-8 8 A 1 kV 1.2 V 250 A - 55 C + 150 C 23.7 mm 7.1 mm 19.8 mm RS80 Tube
Rectron Bridge Rectifiers Lead Frame 25A 1000V 570In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin RS-25M 4.3 A 1 kV 1.1 V 300 A - 55 C + 150 C 30.3 mm 4.8 mm 20.3 mm RS250 Tube
Rectron Bridge Rectifiers RS-4L,In-lineBridge,4A,200V,GP 2.118In Stock
Min.: 1
Mult.: 1

Single Phase Bridge SMD/SMT Solder Pad RS-4L 4 A 200 V 1 V 150 A - 55 C + 150 C 19.5 mm 6.5 mm 16.3 mm RS40 Tube
Rectron Bridge Rectifiers 8A 400V 848In Stock
Min.: 1
Mult.: 1

Single Phase Bridge SMD/SMT Solder Pad RS-8 8 A 400 V 1.2 V 250 A - 55 C + 150 C 23.7 mm 7.1 mm 19.8 mm RS80 Tube
Rectron Bridge Rectifiers 1A 400V 2.363In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin DB-1 1 A 400 V 1.1 V 40 A - 55 C + 150 C 8.8 mm 6.5 mm 3.4 mm DB10 Tube