Tube Bridge Rectifiers

Results: 1.416
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Mounting Style Termination Style Package/Case If - Forward Current Peak Reverse Voltage Vf - Forward Voltage Max Surge Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Qualification Packaging
Vishay Semiconductors Bridge Rectifiers 40A,800V Enhanced Power Bridge 9.715In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin SIP-4 4.4 A 800 V 1.01 V 400 A - 55 C + 150 C 30.3 mm 4.1 mm 20.3 mm Tube
Vishay Semiconductors Bridge Rectifiers 30A,600V Enhanced Power Bridge 9.577In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin SIP-4 4 A 600 V 1.05 V 240 A - 55 C + 150 C 30.3 mm 4.1 mm 20.3 mm Tube
Panjit Bridge Rectifiers Glass Passivated Low Profile Bridge Rectifier 600V, 10A 1.305In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Through Hole KBJB-4 10 A 600 V 1 V 440 A - 55 C + 150 C 25.3 mm 4.5 mm 10.6 mm Tube
Panjit Bridge Rectifiers Glass Passivated Low Profile Bridge Rectifier 800V, 15A 1.697In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Through Hole KBJB-4 15 A 800 V 1 V 440 A - 55 C + 150 C 25.3 mm 4.5 mm 10.6 mm Tube
Panjit Bridge Rectifiers Glass Passivated Low Profile Bridge Rectifier 600V, 15A 1.644In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Through Hole KBJB-4 15 A 600 V 1 V 440 A - 55 C + 150 C 25.3 mm 4.5 mm 10.6 mm Tube
Panjit Bridge Rectifiers Glass Passivated Low Profile Bridge Rectifier 600V, 15A 1.259In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Through Hole GBJA-4 15 A 600 V 1 V 480 A - 55 C + 150 C 29.3 mm 4.9 mm 14.8 mm Tube
Panjit Bridge Rectifiers Glass Passivated Low Profile Bridge Rectifier 800V, 15A 766In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Through Hole GBJA-4 15 A 800 V 1 V 480 A - 55 C + 150 C 29.3 mm 4.9 mm 14.8 mm Tube
Panjit Bridge Rectifiers Glass Passivated Low Profile Bridge Rectifier 600V, 25A 1.323In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Through Hole GBJA-4 25 A 600 V 1 V 720 A - 55 C + 150 C 29.3 mm 4.9 mm 14.8 mm Tube
Panjit Bridge Rectifiers Glass Passivated Low Profile Bridge Rectifier 600V, 35A 350In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Through Hole GBJA-4 35 A 600 V 1 V 720 A - 55 C + 150 C 29.3 mm 4.9 mm 14.8 mm Tube
Panjit Bridge Rectifiers Glass Passivated Low Profile Bridge Rectifier 800V, 10A 1.517In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Through Hole KBJB-4 10 A 800 V 1 V 440 A - 55 C + 150 C 25.3 mm 4.5 mm 10.6 mm Tube
Panjit Bridge Rectifiers Glass Passivated Low Profile Bridge Rectifier 800V, 25A 1.244In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Through Hole GBJA-4 25 A 800 V 1 V 720 A - 55 C + 150 C 29.3 mm 4.9 mm 14.8 mm Tube
Panjit Bridge Rectifiers Glass Passivated Low Profile Bridge Rectifier 800V, 35A 1.288In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Through Hole GBJA-4 35 A 800 V 1 V 720 A - 55 C + 150 C 29.3 mm 4.9 mm 14.8 mm Tube
Panjit Bridge Rectifiers 15A 1000V high TJ 175 standard bridge 1.675In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin GBU-2 35 A 1.1 V 800 A - 55 C + 175 C 22.3 mm 3.5 mm 18.8 mm Tube
Vishay Semiconductors Bridge Rectifiers 1.0 Amp 400 Volt 8.398In Stock
Min.: 1
Mult.: 1

Single Phase Bridge SMD/SMT Solder Pad DFS 1 A 400 V 1.1 V 50 A - 55 C + 150 C 8.51 mm 6.5 mm 3.3 mm Tube
Vishay Semiconductors Bridge Rectifiers 1.0 Amp 800 Volt 5.211In Stock
Min.: 1
Mult.: 1

Single Phase Bridge SMD/SMT Solder Pad DFS 1 A 800 V 1.1 V 50 A - 55 C + 150 C 8.51 mm 6.5 mm 3.3 mm Tube
Vishay Semiconductors Bridge Rectifiers 600 Volt 20 Amp 240 Amp IFSM 1.207In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin GSIB-5S-4 20 A 600 V 1 V 240 A - 55 C + 150 C 30 mm 4.6 mm 20 mm Tube
Vishay Semiconductors Bridge Rectifiers 400 Volt 0.5 Amp 30 Amp IFSM 9.016In Stock
Min.: 1
Mult.: 1

Single Phase Bridge SMD/SMT SMD/SMT TO-269AA 400 V 1.25 V 30 A - 55 C + 150 C 4.95 mm 4.1 mm 2.7 mm RMB2S, RMB4S Tube
onsemi Bridge Rectifiers 6A Bridge Rectifier 3.563In Stock
Min.: 1
Mult.: 1
Max.: 400

Single Phase Bridge Through Hole Solder Pin GBU-4 6 A 100 V 1 V 175 A - 55 C + 150 C 22.3 mm 3.56 mm 18.8 mm GBU6B Tube
onsemi Bridge Rectifiers 6A Bridge Rectifier 2.788In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin GBU-4 6 A 800 V 1 V 175 A - 55 C + 150 C 22.3 mm 3.56 mm 18.8 mm GBU6K Tube
onsemi Bridge Rectifiers 8A Bridge Rectifier 12.823In Stock
Min.: 1
Mult.: 1
Max.: 400

Single Phase Bridge Through Hole Solder Pin GBU-4 8 A 800 V 1 V 200 A - 55 C + 150 C 22.3 mm 3.56 mm 18.8 mm GBU8K Tube
Diodes Incorporated Bridge Rectifiers 6.0A 600V 2.257In Stock
Min.: 1
Mult.: 1
Max.: 120

Single Phase Bridge Through Hole Solder Pin GBU 600 V 1 V 175 A - 55 C + 150 C 22.3 mm 3.56 mm 18.8 mm GBU60 Tube
Vishay Semiconductors Bridge Rectifiers Rectifier, Bridge, 25A,800V,LOW VF,INLINE 439In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Through Hole GSIB-5S 12.5 A 800 V 890 mV 350 A - 55 C + 150 C 30 mm 4.6 mm 20 mm LVE2580E Tube
onsemi Bridge Rectifiers 200V 25A Glass Pass. Bridge Rectifier 952In Stock
Min.: 1
Mult.: 1

Through Hole Solder Pin TS-6P 25 A 200 V 1.1 V 300 A - 55 C + 125 C DFB2520 Tube
Vishay Semiconductors Bridge Rectifiers 15A,800V,SINGLE INLINE BRIDGE 2.414In Stock
Min.: 1
Mult.: 1

Tube
Vishay Semiconductors Bridge Rectifiers 1.0 Amp 100 Volt 4.257In Stock
Min.: 1
Mult.: 1

Single Phase Bridge SMD/SMT Solder Pad DFS 100 V 1.05 V 50 A - 55 C + 150 C 8.51 mm 6.5 mm 3.3 mm Tube