Rectron Bridge Rectifiers

Results: 436
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Mounting Style Termination Style Package/Case If - Forward Current Peak Reverse Voltage Vf - Forward Voltage Max Surge Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
Rectron Bridge Rectifiers DIP,Bridge,GP DB-1,1.5A,800V Non-Stocked
Min.: 5.000
Mult.: 2.500
DB15 Tube
Rectron Bridge Rectifiers DIP,Bridge,SM,GP DB-S,1.5A,80V Non-Stocked
Min.: 2.000
Mult.: 1.000
Reel: 1.000

DB15 Reel
Rectron Bridge Rectifiers 1.5A 80V SM GP Non-Stocked
Min.: 4.000
Mult.: 1.000
Reel: 1.000

Single Phase Bridge SMD/SMT Solder Pad DBS 800 V 1.1 V 40 A - 55 C + 150 C 8.8 mm 6.5 mm 3.4 mm DB15 Reel
Rectron Bridge Rectifiers 1.5A 80V SM GP Non-Stocked
Min.: 2.500
Mult.: 2.500

Single Phase Bridge SMD/SMT Solder Pad DBS 1.5 A 800 V 1.1 V 40 A - 55 C + 150 C 8.8 mm 6.5 mm 3.4 mm DB15
Rectron Bridge Rectifiers DIP,Bridge,GP DB-1,1.5A,1000V Non-Stocked
Min.: 5.000
Mult.: 2.500
DB15 Tube
Rectron Bridge Rectifiers 1.5A 1000V GP Non-Stocked
Min.: 2.500
Mult.: 2.500

Single Phase Bridge Through Hole Solder Pin DB-1 1.5 A 1 kV 1.1 V 40 A - 55 C + 150 C 8.51 mm 6.5 mm 3.4 mm DB15
Rectron Bridge Rectifiers 1.5A 1000V SM GP Non-Stocked
Min.: 4.000
Mult.: 1.000
Reel: 1.000

Single Phase Bridge SMD/SMT Solder Pad DBS 1 kV 1.1 V 40 A - 55 C + 150 C 8.8 mm 6.5 mm 3.4 mm DB15 Reel
Rectron Bridge Rectifiers 1.5A 1000V SM GP Non-Stocked
Min.: 2.500
Mult.: 2.500

Single Phase Bridge SMD/SMT Solder Pad DBS 1.5 A 1 kV 1.1 V 40 A - 55 C + 150 C 8.8 mm 6.5 mm 3.4 mm DB15
Rectron Bridge Rectifiers 1A 50V Non-Stocked
Min.: 2.500
Mult.: 2.500

Single Phase Bridge SMD/SMT Solder Pad DB-1 1 A 50 V 1.05 V 30 A - 65 C + 150 C 8.51 mm 6.5 mm 3.4 mm EDB10 Tube
Rectron Bridge Rectifiers 1A 50V 50ns G Non-Stocked
Min.: 2.500
Mult.: 2.500

Single Phase Bridge SMD/SMT Solder Pad DB-1 1 A 50 V 1.05 V 30 A - 65 C + 150 C 8.51 mm 6.5 mm 3.4 mm EDB10
Rectron Bridge Rectifiers DB-S,1A,50V,50ns,DIPBridge,SM,GP Non-Stocked
Min.: 3.000
Mult.: 1.000
Reel: 1.000

Single Phase Bridge SMD/SMT Solder Pad DBS 1 A 1.05 V 30 A - 65 C + 150 C 8.8 mm 6.5 mm 3.4 mm Reel
Rectron Bridge Rectifiers 1A 50V 50ns SM GP Non-Stocked
Min.: 2.500
Mult.: 2.500

Single Phase Bridge SMD/SMT Solder Pad DBS 1 A 50 V 1.05 V 30 A - 55 C + 150 C 8.8 mm 6.5 mm 3.4 mm EDB10
Rectron Bridge Rectifiers DB-S,1A,100V,50ns,DIPBridge,SM,GP Non-Stocked
Min.: 3.000
Mult.: 1.000
Reel: 1.000

Single Phase Bridge SMD/SMT Solder Pad DBS 1 A 1.05 V 30 A - 65 C + 150 C 8.8 mm 6.5 mm 3.4 mm Reel
Rectron Bridge Rectifiers 1A 100V 50ns SM GP Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Single Phase Bridge SMD/SMT Solder Pad DB-S 1 A 1.05 V 30 A EDB10 Reel
Rectron Bridge Rectifiers DIPBridge,GP DB-1,1A,150V,50ns Non-Stocked
Min.: 2.500
Mult.: 2.500
EDB10 Tube
Rectron Bridge Rectifiers 1A 150V 50ns GP Non-Stocked
Min.: 2.500
Mult.: 2.500

Single Phase Bridge SMD/SMT Solder Pad DB-1 1 A 150 V 1.05 V 30 A - 65 C + 150 C 8.51 mm 6.5 mm 3.4 mm EDB10
Rectron Bridge Rectifiers DIPBridge,SM,GP DB-S,1A,150V,50ns Non-Stocked
Min.: 2.000
Mult.: 1.000
Reel: 1.000

EDB10 Reel
Rectron Bridge Rectifiers 1A 150V 50ns SM GP Non-Stocked
Min.: 3.000
Mult.: 1.000
Reel: 1.000

Single Phase Bridge SMD/SMT Solder Pad DBS 1 A 1.05 V 30 A - 65 C + 150 C 8.8 mm 6.5 mm 3.4 mm EDB10 Reel
Rectron Bridge Rectifiers 1A 200V Non-Stocked
Min.: 2.500
Mult.: 2.500

Single Phase Bridge SMD/SMT Solder Pad DB-1 1 A 200 V 1.05 V 30 A - 65 C + 150 C 8.51 mm 6.5 mm 3.4 mm EDB10 Tube
Rectron Bridge Rectifiers DIPBridge,SM,GP DB-S,1A,200V,50ns Non-Stocked
Min.: 24.000
Mult.: 1.000

EDB10 Tube
Rectron Bridge Rectifiers DB-1,1A,300V,50ns,DIPBridge,GP Non-Stocked
Min.: 2.500
Mult.: 2.500

Single Phase Bridge SMD/SMT Solder Pad DB-1 1 A 300 V 1.35 V 30 A - 65 C + 150 C 8.51 mm 6.5 mm 3.4 mm Tube
Rectron Bridge Rectifiers 1A 300V 50ns GP Non-Stocked
Min.: 2.500
Mult.: 2.500

Single Phase Bridge SMD/SMT Solder Pad DB-1 1 A 300 V 1.35 V 30 A - 65 C + 150 C 8.51 mm 6.5 mm 3.4 mm EDB10
Rectron Bridge Rectifiers DIPBridge,SM,GP DB-S,1A,300V,50ns Non-Stocked
Min.: 2.000
Mult.: 1.000
Reel: 1.000

Single Phase Bridge SMD/SMT Solder Pad SO-4 300 V 1.35 V 30 A - 55 C + 150 C 8.8 mm 6.5 mm 3.4 mm EDB10 Reel
Rectron Bridge Rectifiers 1A 300V 50ns SM GP Non-Stocked
Min.: 3.000
Mult.: 1.000
Reel: 1.000

Single Phase Bridge SMD/SMT Solder Pad DBS 1 A 300 V 1.35 V 30 A - 55 C + 150 C 8.8 mm 6.5 mm 3.4 mm EDB10 Reel
Rectron Bridge Rectifiers 1A 300V 50ns SM GP Non-Stocked
Min.: 2.500
Mult.: 2.500

Single Phase Bridge SMD/SMT Solder Pad DBS 1 A 300 V 1.35 V 30 A - 55 C + 150 C 8.8 mm 6.5 mm 3.4 mm EDB10