Diotec Semiconductor Bridge Rectifiers

Results: 376
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Mounting Style Termination Style Package/Case If - Forward Current Peak Reverse Voltage Vf - Forward Voltage Max Surge Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
Diotec Semiconductor Bridge Rectifiers 750In Stock
Min.: 1
Mult.: 1

Diotec Semiconductor Bridge Rectifiers Bridge, single phase, GBI, 160V, 5A, 150C 2.454In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin SIL-4 5 A 160 V 1 V 150 A - 50 C + 150 C 32 mm 5.6 mm 16 mm B80 Bulk
Diotec Semiconductor Bridge Rectifiers Bridge, single phase, TO-269AA/MiniDIL, 1000V, 0.5A, 150C 14.608In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Single Phase Bridge SMD/SMT Solder Pad TO-269AA-4 500 mA 1 kV 1 V 32 A - 50 C + 150 C 4.7 mm 3.9 mm 1.5 mm MB1-8 Reel, Cut Tape, MouseReel
Diotec Semiconductor Bridge Rectifiers Bridge, single phase, KBPC, 1200V, 35A, 150C 692In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Screw Mount Screw KBPC-4 35 A 1.2 kV 1.1 V 300 A - 50 C + 150 C 28.6 mm 28.6 mm 7.3 mm KBPC Bulk
Diotec Semiconductor Bridge Rectifiers Bridge, single phase, DIL, 80V, 1A, 150C 2.931In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin SO-DIL-4 1 A 80 V 1.3 V 40 A - 50 C + 150 C 8.5 mm 6.4 mm 3.1 mm B40 Tube
Diotec Semiconductor Bridge Rectifiers Bridge, 3phase, DB, 1400V, 25A, 150C, 350A 16In Stock
Min.: 1
Mult.: 1

Three Phase Bridge Screw Mount Screw DB-5 25 A 1.4 kV 1.05 V 350 A - 50 C + 150 C 28.5 mm 28.5 mm 10 mm DB15/25/35 Bulk
Diotec Semiconductor Bridge Rectifiers Bridge, single phase, TO-269AA/MiniDIL, 80V, 0.8A, 150C 4.840In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Single Phase Bridge SMD/SMT Solder Pad TO-269AA-4 800 mA 80 V 1.3 V 40 A - 50 C + 150 C 4.7 mm 3.9 mm 1.5 mm S1x/2x/3x/4x/5x/8x Reel, Cut Tape, MouseReel
Diotec Semiconductor Bridge Rectifiers Bridge, single phase, KBPC, 50V, 25A, 150C 137In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin KBPC-4 25 A 50 V 1.2 V 270 A - 50 C + 150 C 28.6 mm 28.6 mm 7.3 mm KBPC Bulk
Diotec Semiconductor Bridge Rectifiers Bridge, single phase, KBPC, 1200V, 25A, 150C 128In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin KBPC-4 25 A 1.2 kV 1.2 V 270 A - 50 C + 150 C 28.6 mm 28.6 mm 7.3 mm KBPC Bulk
Diotec Semiconductor Bridge Rectifiers Bridge, single phase, KBPC, 100V, 35A, 150C 120In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin KBPC-4 35 A 100 V 1.1 V 375 A - 50 C + 150 C 28.6 mm 28.6 mm 7.3 mm KBPC Bulk
Diotec Semiconductor Bridge Rectifiers Bridge, 3phase, DBI, 800V, 20A, 150C, 200A 215In Stock
Min.: 1
Mult.: 1

Three Phase Bridge Through Hole Solder Pin DBI-B-5 20 A 800 V 1.3 V 200 A - 50 C + 150 C 35 mm 4 mm 25 mm DBI20/25 Tube
Diotec Semiconductor Bridge Rectifiers Bridge, single phase, GBU, 1000V, 12A, 150C 904In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin GBU-4 12 A 1 kV 1 V 270 A - 50 C + 150 C 21.5 mm 3.4 mm 18.2 mm GBI/S/U/V Tube
Diotec Semiconductor Bridge Rectifiers Bridge, single phase, SO-DIL ABS 4mm, 1000V, 2A, 150C 8.018In Stock
5.000Expected 13/03/2026
Min.: 1
Mult.: 1
Reel: 5.000

Single Phase Bridge SMD/SMT Solder Pad SO-DIL-4 2 A 1 kV 1.1 V 60 A - 50 C + 150 C 5 mm 4.4 mm 1.4 mm ABS Reel, Cut Tape, MouseReel
Diotec Semiconductor Bridge Rectifiers Bridge, single phase, SO-DIL ABS 4mm, 1000V, 0.8A, 150C 29.157In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Single Phase Bridge SMD/SMT Solder Pad SO-DIL-4 800 mA 1 kV 1.1 V 27 A - 50 C + 150 C 5 mm 4.4 mm 1.4 mm ABS Reel, Cut Tape, MouseReel
Diotec Semiconductor Bridge Rectifiers Bridge, single phase, SO-DIL ABS 4mm, 2000V, 2A, 150C 10.120In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Single Phase Bridge SMD/SMT Solder Pad SO-DIL-4 2 A 2 kV 1.1 V 50 A - 50 C + 150 C 5 mm 4.4 mm 1.4 mm ABS Reel, Cut Tape, MouseReel
Diotec Semiconductor Bridge Rectifiers Bridge, single phase, SO-DIL ABS 4mm, 200V, 0.8A, 150C 12.703In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Single Phase Bridge SMD/SMT Solder Pad SO-DIL-4 800 mA 200 V 1.1 V 27 A - 50 C + 150 C 5 mm 4.4 mm 1.4 mm ABS Reel, Cut Tape, MouseReel
Diotec Semiconductor Bridge Rectifiers Bridge, single phase, SO-DIL ABS 4mm, 400V, 0.8A, 150C 11.657In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Single Phase Bridge SMD/SMT Solder Pad SO-DIL-4 800 mA 400 V 1.1 V 27 A - 50 C + 150 C 5 mm 4.4 mm 1.4 mm ABS Reel, Cut Tape, MouseReel
Diotec Semiconductor Bridge Rectifiers Bridge, single phase, SO-DIL ABS 4mm, 600V, 0.8A, 150C 13.258In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Single Phase Bridge SMD/SMT Solder Pad SO-DIL-4 800 mA 600 V 1.1 V 27 A - 50 C + 150 C 5 mm 4.4 mm 1.4 mm ABS Reel, Cut Tape, MouseReel
Diotec Semiconductor Bridge Rectifiers Bridge, single phase, SO-DIL ABS 4mm, 800V, 0.8A, 150C 8.557In Stock
5.000Expected 06/03/2026
Min.: 1
Mult.: 1
Reel: 5.000

Single Phase Bridge SMD/SMT Solder Pad SO-DIL-4 800 mA 800 V 1.1 V 27 A - 50 C + 150 C 5 mm 4.4 mm 1.4 mm ABS Reel, Cut Tape, MouseReel
Diotec Semiconductor Bridge Rectifiers Bridge, single phase, SO-DIL SLIM, 250V, 2.3A, 150C 4.376In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Single Phase Bridge SMD/SMT Solder Pad SO-DIL-4 2.3 A 250 V 950 mV 65 A - 50 C + 150 C 8.3 mm 6.4 mm 2.5 mm B125 Reel, Cut Tape, MouseReel
Diotec Semiconductor Bridge Rectifiers Bridge, single phase, GBS_SIL-1.5-2.3, 600V, 2.3A, 150C 474In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin SIL-4 2.3 A 600 V 1.1 V 50 A - 50 C + 150 C 19 mm 3.5 mm 10 mm B250 Bulk
Diotec Semiconductor Bridge Rectifiers Bridge, single phase, D9x5, 600V, 2A, 150C 1.618In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin D9x5 2 A 600 V 1 V 45 A - 50 C + 150 C 5.1 mm B250 Bulk
Diotec Semiconductor Bridge Rectifiers Bridge, single phase, SO-DIL SLIM, 600V, 1A, 150C 1.157In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Single Phase Bridge SMD/SMT Solder Pad SO-DIL-4 1 A 600 V 1.1 V 45 A - 50 C + 150 C 8.3 mm 6.4 mm 2.5 mm B250 Reel, Cut Tape, MouseReel
Diotec Semiconductor Bridge Rectifiers Bridge, single phase, GBS_SIL-1.5-2.3, 800V, 2.3A, 150C 499In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin SIL-4 2.3 A 800 V 1.1 V 50 A - 50 C + 150 C 19 mm 3.5 mm 10 mm B380 Bulk
Diotec Semiconductor Bridge Rectifiers Bridge, single phase, DIL, 800V, 1A, 150C 1.047In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin SO-DIL-4 1 A 800 V 1.1 V 40 A - 50 C + 150 C 8.5 mm 6.4 mm 3.1 mm B380 Tube