Comchip Technology Bridge Rectifiers

Results: 354
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Mounting Style Termination Style Package/Case If - Forward Current Peak Reverse Voltage Vf - Forward Voltage Max Surge Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Qualification Packaging
Comchip Technology Bridge Rectifiers VR=400V, IO=0.8A 5.562In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Single Phase Bridge SMD/SMT Solder Pad MBS-4 800 mA 1 kV 1.1 V 30 A - 55 C + 150 C 4.9 mm 4.2 mm 2.7 mm B10S Reel, Cut Tape, MouseReel
Comchip Technology Bridge Rectifiers VR=100V, IO=1A 395In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin DB-4 1 A 100 V 1.1 V 30 A - 55 C + 150 C 8.8 mm 6.5 mm 3.4 mm DB102 Tube
Comchip Technology Bridge Rectifiers VR=100V IAV=25.0A 135In Stock
Min.: 1
Mult.: 1

GBJ2501 Tube
Comchip Technology Bridge Rectifiers VR=600V IAV=25.0A 517In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin GBJ-4 25 A 600 V 1 V 350 A - 55 C + 150 C 30.3 mm 4.8 mm 19.7 mm GBJ2506 Tube
Comchip Technology Bridge Rectifiers VR=600V IAV=25.0A 148In Stock
Min.: 1
Mult.: 1

GBJ2506 Tube
Comchip Technology Bridge Rectifiers 2VR=800V IAV=4.0A 100In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin 2GBJ-4 4 A 800 V 1 V 125 A - 55 C + 150 C 20.6 mm 3.6 mm 11.2 mm GBL08 Tube
Comchip Technology Bridge Rectifiers SWITCH 0.2A 100V 27In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin GBU-4 8 A 1 kV 1 V 200 A - 55 C + 150 C 22.2 mm 3.53 mm 19.1 mm GBU810 Tube
Comchip Technology Bridge Rectifiers VRRM=100V IF=4.0A 1.855In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin KBL-4 4 A 100 V 1.1 V 125 A - 55 C + 150 C 19.5 mm 6.5 mm 16.3 mm KBL401 Bulk
Comchip Technology Bridge Rectifiers VR=100V IAV=10A 493In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin KBU-4 10 A 100 V 1 V 240 A - 55 C + 150 C 23.7 mm 7 mm 19.8 mm KBU1001 Bulk
Comchip Technology Bridge Rectifiers VR=600V IAV=10A 216In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin KBU-4 10 A 600 V 1 V 240 A - 55 C + 150 C 23.7 mm 7 mm 19.8 mm KBU1006 Bulk
Comchip Technology Bridge Rectifiers VR=200V, IO=2A 4.923In Stock
12.000Expected 20/04/2026
Min.: 1
Mult.: 1
Reel: 1.000

Single Phase Bridge SMD/SMT Solder Pad DFS-4 2 A 200 V 1.1 V 60 A - 55 C + 150 C 8.2 mm 6.5 mm 2.6 mm DF202 Reel, Cut Tape, MouseReel
Comchip Technology Bridge Rectifiers VR=800V IAV=25.0A 126In Stock
Min.: 1
Mult.: 1

GBJ2508 Tube
Comchip Technology Bridge Rectifiers VR=400V IAV=35A 227In Stock
Min.: 1
Mult.: 1

Screw Mount Screw GBPC-G GBPC3504 Bulk
Comchip Technology Bridge Rectifiers GBU GPP 15A 400V Rect. Bridge Diode 72In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin GBU-4 15 A 400 V 1 V 240 A - 55 C + 150 C 22.2 mm 3.53 mm 19.1 mm GBU1504 Tube
Comchip Technology Bridge Rectifiers BRIDG GBU 8A 600V 194In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin GBU-4 8 A 600 V 1 V 200 A - 55 C + 150 C 22.2 mm 3.53 mm 19.1 mm GBU806 Tube
Comchip Technology Bridge Rectifiers 2A 800V 616In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin KBP-4 2 A 800 V 1.1 V 60 A - 55 C + 150 C 15.24 mm 5.08 mm 11.68 mm Bulk
Comchip Technology Bridge Rectifiers VR=800V IAV=10A 675In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin KBU-4 10 A 800 V 1 V 240 A - 55 C + 150 C 23.7 mm 7 mm 19.8 mm KBU1008 Bulk


Comchip Technology Bridge Rectifiers DIODE SCHOTTKY 1A 100V TO-269AA 240In Stock
2.500Expected 12/06/2026
Min.: 1
Mult.: 1
Reel: 2.500

Reel, Cut Tape, MouseReel
Comchip Technology Bridge Rectifiers BRIDGE RECTIFIER 800V 4A SPB 1.042In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Single Phase Bridge SMD/SMT Solder Pad SPB-4 4 A 800 V 950 mV 135 A - 55 C + 150 C 11 mm 8.8 mm 1.6 mm Reel, Cut Tape, MouseReel
Comchip Technology Bridge Rectifiers VR=200V, IO=1A 1.160In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin DF-4 1 A 200 V 1.1 V 30 A - 55 C + 150 C 8.2 mm 6.5 mm 2.6 mm DF02 Tube
Comchip Technology Bridge Rectifiers DFS GPP 1A 600V 528In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Single Phase Bridge SMD/SMT Solder Pad DFS-4 1 A 600 V 1.1 V 30 A - 55 C + 150 C 8.2 mm 6.5 mm 2.6 mm DF06 Reel, Cut Tape, MouseReel
Comchip Technology Bridge Rectifiers VR=1000V IAV=25.0A 4In Stock
Min.: 1
Mult.: 1

GBJ2510 Tube
Comchip Technology Bridge Rectifiers VR=1000V IAV=25.0A 27In Stock
Min.: 1
Mult.: 1

GBJ2510 Tube
Comchip Technology Bridge Rectifiers RECT BRIDGE 50A 400V 59In Stock
Min.: 1
Mult.: 1

Through Hole Solder Pin GBPC-W GBPC5004 Tray
Comchip Technology Bridge Rectifiers GBU GPP 15A 50V Rect. Bridge Diode 510In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin GBU-4 15 A 50 V 1 V 240 A - 55 C + 150 C 22.2 mm 3.53 mm 19.1 mm GBU15005 Tube