65 V Schottky Diodes & Rectifiers

Results: 22
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Configuration Technology If - Forward Current Vrrm - Repetitive Reverse Voltage Vf - Forward Voltage Ifsm - Forward Surge Current Ir - Reverse Current Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
ROHM Semiconductor Schottky Diodes & Rectifiers RECT 65V 3A SBD 6.117In Stock
Min.: 1
Mult.: 1
: 4.000

Schottky Diodes SMD/SMT TO-277A-3 Dual Anode Common Cathode Si 3 A 65 V 500 mV 100 A 15 uA + 175 C Reel, Cut Tape, MouseReel
ROHM Semiconductor Schottky Diodes & Rectifiers RECT 65V 5A SBD 7.110In Stock
Min.: 1
Mult.: 1
: 4.000

Schottky Diodes SMD/SMT TO-277A-3 Dual Anode Common Cathode Si 5 A 65 V 580 mV 100 A 15 uA + 175 C Reel, Cut Tape, MouseReel
ROHM Semiconductor Schottky Diodes & Rectifiers RECT 65V 3A SBD 7.967In Stock
Min.: 1
Mult.: 1
: 4.000

Schottky Diodes SMD/SMT TO-277A-3 Dual Anode Common Cathode Si 3 A 65 V 500 mV 100 A 15 uA + 175 C Reel, Cut Tape, MouseReel
ROHM Semiconductor Schottky Diodes & Rectifiers RECT 65V 10A SBD 10.656In Stock
Min.: 1
Mult.: 1
: 4.000

Schottky Diodes SMD/SMT TO-277A-3 Dual Anode Common Cathode Si 10 A 65 V 600 mV 150 A 26 uA + 175 C Reel, Cut Tape, MouseReel
ROHM Semiconductor Schottky Diodes & Rectifiers RECT 65V 10A SBD 3.450In Stock
Min.: 1
Mult.: 1
: 4.000

Schottky Diodes SMD/SMT TO-277A-3 Dual Anode Common Cathode Si 10 A 65 V 600 mV 150 A 26 uA + 175 C Reel, Cut Tape, MouseReel
ROHM Semiconductor Schottky Diodes & Rectifiers Schottky Barrier Diode 65V, 10A, TO-252, Cathode Common, Low IR 2.483In Stock
Min.: 1
Mult.: 1
: 2.500

Schottky Diodes SMD/SMT TO-252-3 Dual Anode Common Cathode Si 10 A 65 V 690 mV 50 A 70 uA + 150 C Reel, Cut Tape
ROHM Semiconductor Schottky Diodes & Rectifiers RECT 65V 5A SBD 7.622In Stock
Min.: 1
Mult.: 1
: 4.000

Schottky Diodes SMD/SMT TO-277A-3 Dual Anode Common Cathode Si 5 A 65 V 580 mV 100 A 15 uA + 175 C Reel, Cut Tape, MouseReel
Diodes Incorporated Schottky Diodes & Rectifiers 20A 65Vrrm 0.4mA 0.63Vf 140Ifsm SBR 9.487In Stock
Min.: 1
Mult.: 1
: 2.500

Schottky Rectifiers SMD/SMT DPAK-3 (TO-252-3) Single Dual Anode Si 20 A 65 V 630 mV 140 A 400 uA - 55 C + 150 C SBR2065 Reel, Cut Tape, MouseReel
ROHM Semiconductor Schottky Diodes & Rectifiers 65V Vr 10A Io SBD TO-263S(D2PAK) 5A 904In Stock
Min.: 1
Mult.: 1
: 1.000

Schottky Diodes SMD/SMT TO-263-3 Dual Anode Common Cathode Si 10 A 65 V 630 mV 50 A 5 uA + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
ROHM Semiconductor Schottky Diodes & Rectifiers Schottky Barrier Diode Low IR, 65V, 10A, ITO-220AB 911In Stock
Min.: 1
Mult.: 1

Schottky Diodes Through Hole TO-220FN-3 Dual Anode Common Cathode Si 10 A 65 V 630 mV 50 A 10 uA + 150 C Tube
ROHM Semiconductor Schottky Diodes & Rectifiers Schottky Barrier Diode Low IR, 65V, 20A, ITO-220AB 690In Stock
Min.: 1
Mult.: 1

Schottky Diodes Through Hole TO-220FN-3 Dual Anode Common Cathode Si 20 A 65 V 610 mV 100 A 30 uA + 150 C Tube
ROHM Semiconductor Schottky Diodes & Rectifiers Schottky Barrier Diode 65V, 15A, TO-252, Cathode Common, Low IR 2.049In Stock
Min.: 1
Mult.: 1
: 2.500

Schottky Diodes SMD/SMT TO-252-3 Dual Anode Common Cathode Si 15 A 65 V 560 mV 100 A 30 uA + 150 C Reel, Cut Tape
ROHM Semiconductor Schottky Diodes & Rectifiers 65V Vr 15A Io SBD TO-252(DPAK) 7.5A IF 2.067In Stock
Min.: 1
Mult.: 1
: 2.500

Schottky Diodes SMD/SMT TO-252-3 Dual Anode Common Cathode Si 15 A 65 V 560 mV 100 A 30 uA + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
ROHM Semiconductor Schottky Diodes & Rectifiers 65V Vr 20A Io SBD TO-252(DPAK) 10A 1.609In Stock
Min.: 1
Mult.: 1
: 2.500

Schottky Diodes SMD/SMT TO-252-3 Dual Anode Common Cathode Si 20 A 65 V 560 mV 100 A 35 uA + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
ROHM Semiconductor Schottky Diodes & Rectifiers Schottky Barrier Diode 65V, 20A, TO-252, Cathode Common, Low IR 1.152In Stock
Min.: 1
Mult.: 1
: 2.500

Schottky Diodes SMD/SMT TO-252-3 Dual Anode Common Cathode Si 20 A 65 V 630 mV 100 A 200 uA + 150 C Reel, Cut Tape
ROHM Semiconductor Schottky Diodes & Rectifiers 65V Vr 20A Io SBD TO-263S(D2PAK) 10A 496In Stock
Min.: 1
Mult.: 1
: 1.000

Schottky Diodes SMD/SMT TO-263-3 Dual Anode Common Cathode Si 20 A 65 V 610 mV 100 A 30 uA + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
ROHM Semiconductor Schottky Diodes & Rectifiers 65V Vr 30A Io SBD TO-263S(D2PAK) 15A 839In Stock
Min.: 1
Mult.: 1
: 1.000

Schottky Diodes SMD/SMT TO-263-3 Dual Anode Common Cathode Si 30 A 65 V 640 mV 100 A 35 uA + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
ROHM Semiconductor Schottky Diodes & Rectifiers Schottky Barrier Diode Low IR, 65V, 30A, ITO-220AB 555In Stock
Min.: 1
Mult.: 1

Schottky Diodes Through Hole TO-220FN-3 Dual Anode Common Cathode Si 30 A 65 V 640 mV 100 A 35 uA + 150 C Tube
ROHM Semiconductor Schottky Diodes & Rectifiers 65V Vr 10A Io SBD TO-252(DPAK) 5A 5.000Stock Available
Min.: 1
Mult.: 1
: 2.500

Schottky Diodes SMD/SMT TO-252-3 Dual Anode Common Cathode Si 10 A 65 V 690 mV 50 A 150 uA + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
ROHM Semiconductor Schottky Diodes & Rectifiers Schottky Barrier Diode Low IR, 65V, 10A, TO-263S (D2PAK) Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 1.000

Schottky Diodes SMD/SMT TO-263-3 Dual Anode Common Cathode Si 10 A 65 V 630 mV 50 A 5 uA + 150 C Reel, Cut Tape, MouseReel
ROHM Semiconductor Schottky Diodes & Rectifiers Schottky Barrier Diode Low IR, 65V, 20A, TO-263S (D2PAK) Non-Stocked Lead-Time 12 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

Schottky Diodes SMD/SMT TO-263-3 Dual Anode Common Cathode Si 20 A 65 V 610 mV 100 A 30 uA + 150 C Reel
ROHM Semiconductor Schottky Diodes & Rectifiers Schottky Barrier Diode Low IR, 65V, 30A, TO-263S (D2PAK) Non-Stocked Lead-Time 12 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

Schottky Diodes SMD/SMT TO-263-3 Dual Anode Common Cathode Si 30 A 65 V 640 mV 100 A 35 uA + 150 C Reel