2L TO-220AC Rectifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Packaging
Vishay Semiconductors Rectifiers 20A 1200V Single Die 7.730In Stock
Min.: 1
Mult.: 1

Through Hole 2L TO-220AC 1.2 kV 20 A Fast Recovery Rectifiers Single 1.31 V 270 A 6 mA 400 ns - 40 C + 150 C Tube
Vishay Semiconductors Rectifiers New Input Diodes - TO-220-e3 603In Stock
Min.: 1
Mult.: 1

Through Hole 2L TO-220AC 400 V 10 A Fast Recovery Rectifiers Single 1.2 V 110 A 100 uA 200 ns - 55 C + 150 C Tube