STMicroelectronics STTH30L06 Series Rectifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Packaging
STMicroelectronics Rectifiers Turbo 2 RECTIFIER Ultrafast Hi Vltg 2.600In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT D2-PAK 600 V 30 A Ultra Fast Recovery Rectifiers Single 1.55 V 160 A 25 uA 90 ns + 175 C STTH30L06 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers 30 Amp 600 Volt 1.498In Stock
Min.: 1
Mult.: 1

Through Hole DO-247-2 600 V 30 A Ultra Fast Recovery Rectifiers Single 1.55 V 160 A 25 uA 65 ns - 65 C + 175 C STTH30L06 Tube