STMicroelectronics STTH1L06 Series Rectifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Maximum Operating Temperature Series Packaging
STMicroelectronics Rectifiers 1.0 Amp 600 Volt 33.554In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SMB 600 V 1 A Ultra Fast Recovery Rectifiers Single 1.3 V 20 A 1 uA 80 ns + 175 C STTH1L06 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers 1.0 Amp 600 Volt 12.669In Stock
10.000Expected 01/06/2026
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT SMA 600 V 1 A Ultra Fast Recovery Rectifiers Single 1.3 V 20 A 1 uA 80 ns + 175 C STTH1L06 Reel, Cut Tape, MouseReel