STMicroelectronics STPS5L60 Series Schottky Diodes & Rectifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Configuration Technology If - Forward Current Vrrm - Repetitive Reverse Voltage Vf - Forward Voltage Ifsm - Forward Surge Current Ir - Reverse Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
STMicroelectronics Schottky Diodes & Rectifiers 60 V, 5 A Low Drop Power Schottky Rectifier 27.962In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Schottky Rectifiers SMD/SMT SMB (DO-214AA) Single Si 5 A 60 V 470 mV 90 A 220 uA + 150 C STPS5L60 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers PWR Schottky rectifier 6.731In Stock
16.699On Order
Min.: 1
Mult.: 1
Reel: 2.500

Schottky Rectifiers SMD/SMT SMC (DO-214AB) Single Si 5 A 60 V 520 mV 150 A 220 uA - 65 C + 175 C STPS5L60 Reel, Cut Tape, MouseReel