STMicroelectronics STPS2200 Series Schottky Diodes & Rectifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Configuration Technology If - Forward Current Vrrm - Repetitive Reverse Voltage Vf - Forward Voltage Ifsm - Forward Surge Current Ir - Reverse Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
STMicroelectronics Schottky Diodes & Rectifiers 200V Schottky DC DC 2A 0.58V Vf 94In Stock
10.000Expected 06/04/2026
Min.: 1
Mult.: 1
Reel: 2.500

Schottky Diodes SMD/SMT SMB (DO-214AA) Single Si 2 A 200 V 640 mV 100 A 2.5 mA - 40 C + 175 C STPS2200 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 200V Schottky DC DC 2A 0.58V Vf 6.437In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Schottky Diodes SMD/SMT SMB (DO-214AA) Single Si 2 A 200 V 640 mV 100 A 2.5 mA - 40 C + 175 C STPS2200 Reel, Cut Tape, MouseReel