STMicroelectronics STPS160-Y Series Schottky Diodes & Rectifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Configuration Technology If - Forward Current Vrrm - Repetitive Reverse Voltage Vf - Forward Voltage Ifsm - Forward Surge Current Ir - Reverse Current Maximum Operating Temperature Series Qualification Packaging

STMicroelectronics Schottky Diodes & Rectifiers Auto pwr Schottky 1A 60V VRRM 0.57VF 4.724In Stock
10.000Expected 23/03/2026
Min.: 1
Mult.: 1
Reel: 5.000

Schottky Rectifiers SMD/SMT SMA (DO-214AC) Single Si 1 A 60 V 670 mV 75 A 4 mA + 150 C STPS160-Y AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers Auto pwr Schottky 1A 60V VRRM 0.57VF 6.933In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Schottky Rectifiers SMD/SMT SMB (DO-214AA) Single Si 1 A 60 V 670 mV 75 A 4 mA + 150 C STPS160-Y AEC-Q100 Reel, Cut Tape, MouseReel