STMicroelectronics STPS1045B Series Schottky Diodes & Rectifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Configuration Technology If - Forward Current Vrrm - Repetitive Reverse Voltage Vf - Forward Voltage Ifsm - Forward Surge Current Ir - Reverse Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
STMicroelectronics Schottky Diodes & Rectifiers 10 Amp 45 Volt 22.854In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Schottky Rectifiers SMD/SMT DPAK-3 (TO-252-3) Single Dual Anode Si 10 A 45 V 840 mV 75 A 100 uA - 65 C + 175 C STPS1045B Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 10 Amp 45 Volt 2.757In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers SMD/SMT DPAK-3 (TO-252-3) Single Dual Anode Si 10 A 45 V 840 mV 75 A 100 uA - 65 C + 175 C STPS1045B Tube