STMicroelectronics BAR43 Series Schottky Diodes & Rectifiers

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Configuration Technology If - Forward Current Vrrm - Repetitive Reverse Voltage Vf - Forward Voltage Ifsm - Forward Surge Current Ir - Reverse Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
STMicroelectronics Schottky Diodes & Rectifiers 100mA 30 Volt 58.757In Stock
45.000Expected 04/03/2026
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Diodes SMD/SMT SOT-23-3 Dual Series Si 100 mA 30 V 1 V 750 mA 500 nA - 65 C + 150 C BAR43 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 100mA 30 Volt 16.724In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Diodes SMD/SMT SOT-23-3 Dual Cathode Common Anode Si 100 mA 30 V 1 V 750 mA 500 nA - 65 C + 150 C BAR43 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 100mA 30 Volt 37.711In Stock
21.000Expected 27/05/2026
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Diodes SMD/SMT SOT-23-3 Dual Anode Common Cathode Si 100 mA 30 V 1 V 750 mA 500 nA - 65 C + 150 C BAR43 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 100mA 30 Volt 32.129In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Diodes SMD/SMT SOT-23-3 Single Si 100 mA 30 V 1 V 750 mA 500 nA - 65 C + 150 C BAR43 Reel, Cut Tape, MouseReel