IXYS DSDI60 Series Rectifiers

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Packaging
IXYS Rectifiers 1600V 63A 338In Stock
300Expected 21/04/2026
Min.: 1
Mult.: 1

Through Hole TO-247AD 1.6 kV 63 A Fast Recovery Rectifiers Single 4.1 V 540 A 2 mA 300 ns - 40 C + 150 C DSDI60 Tube
IXYS Rectifiers 1800V 63A
2.200Expected 07/09/2026
Min.: 1
Mult.: 1

Through Hole TO-247AD 1.8 kV 63 A Fast Recovery Rectifiers Single 4.1 V 540 A 2 mA 300 ns - 40 C + 150 C DSDI60 Tube
IXYS Rectifiers SF RECOVERY DIODE 1400V, 63A Non-Stocked
Min.: 300
Mult.: 30

Through Hole TO-247AD 1.4 kV 63 A Fast Recovery Rectifiers Single 4.1 V 540 A 1 mA 40 ns - 40 C + 150 C DSDI60 Tube