QPD1009 GaN FETs

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Vgs th - Gate-Source Threshold Voltage Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation
Qorvo GaN FETs DC-4GHz 15W 28-50V SSG 24dB PAE 72% GaN 244In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-16 N-Channel 50 V 700 mA - 2.8 V - 40 C + 85 C 17.5 W
Qorvo GaN FETs DC-4 GHz, 15W, 50V GaN RF Tr Non-Stocked Lead-Time 12 Weeks
Min.: 500
Mult.: 500
Reel: 500
SMD/SMT SMD-16 1 Channel 145 V 1.6 A - 40 C + 85 C 16 W