QPD0060

Qorvo
772-QPD0060
QPD0060

Mfr.:

Description:
GaN FETs DC-3.6GHz GaN 90W 48V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 54

Stock:
54 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
1.052,23 kr. 1.052,23 kr.
736,53 kr. 18.413,25 kr.
Full Reel (Order in multiples of 100)
633,58 kr. 63.358,00 kr.

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: GaN FETs
RoHS:  
SMD/SMT
DFN-6
48 V
- 40 C
Brand: Qorvo
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Development Kit: QPD0060PCB4B01
Gain: 16.2 dB
Maximum Operating Frequency: 3.8 GHz
Minimum Operating Frequency: 1.8 GHz
Moisture Sensitive: Yes
Output Power: 90 W
Packaging: Reel
Packaging: Cut Tape
Product Type: GaN FETs
Series: QPD0060
Factory Pack Quantity: 100
Subcategory: Transistors
Technology: GaN
Part # Aliases: 1131037 QPD0060SR
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
ECCN:
EAR99

GaN Transistor Solutions for Sub 6GHz 5G

Qorvo GaN Transistor Solutions for Sub-6GHz 5G are a broad portfolio of gallium nitride (GaN) discrete transistor products. The devices have varying levels of power, voltage, and frequency ratings in die-level and packaged solutions. Qorvo GaN Transistor Solutions for Sub-6GHz 5G provide high GaN performance plus the convenience of industry-standard packaging. This speeds design, manufacturing, and is backed by industry-leading reliability.

QPD GaN RF Transistors

Qorvo QPD GaN RF Transistors can be used in Doherty architecture for the final stage of a base station power amplifier for macrocell high-efficiency systems. These GaN transistors are discrete GaN on SiC HEMTs with a single-stage matched power amplifier transistor. Typical applications include W-CDMA/LTE, Macrocell base station, active antenna and general purpose applications.