Renesas Electronics Digital Potentiometer ICs

Results: 271
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Resistance Temperature Coefficient Tolerance Number of POTs Taps per POT Wiper Memory Digital Interface Operating Supply Voltage Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Termination Style Package/Case Taper Packaging
Renesas / Intersil Digital Potentiometer ICs 100-TAP 10KOHMUP/DWN INTERFA NON-VOLATIL 931In Stock
Min.: 1
Mult.: 1

X9318 10 kOhms 300 PPM / C 20 % Single 100 Tap Non Volatile Serial (3-Wire) 5 V 1 mA - 40 C + 85 C PCB Mount SMD/SMT SOIC-8 Linear Tube

Renesas / Intersil Digital Potentiometer ICs 256 TAPVOLATILE I2C DUAL FL RNG IND 16LD 353In Stock
Min.: 1
Mult.: 1
Reel: 250

ISL23325 10 kOhms 125 PPM / C 20 % Dual 256 Tap Volatile Serial (I2C) 3.3 V 18 uA - 40 C + 125 C PCB Mount SMD/SMT UTQFN-16 Linear Reel, Cut Tape, MouseReel
Renesas / Intersil Digital Potentiometer ICs X9314WSIZ 10KOHM EEPOT 1.539In Stock
Min.: 1
Mult.: 1

X9314 10 kOhms 600 PPM / C 20 % Single 32 Tap Non Volatile Serial (3-Wire) 5 V 1 mA - 40 C + 85 C PCB Mount SMD/SMT SOIC-8 Log Tube

Renesas / Intersil Digital Potentiometer ICs SPI XDCP 100K QD 256 TAPS 460In Stock
Min.: 1
Mult.: 1
Reel: 1.000

X9250 50 kOhms 300 PPM / C 20 % Quad 256 Tap Non Volatile Serial (SPI) 3.3 V, 5 V 400 uA 0 C + 70 C PCB Mount SMD/SMT SOIC-24 Linear Reel, Cut Tape, MouseReel

Renesas / Intersil Digital Potentiometer ICs 128 TAP VOLATILE I2C SINGLE FL DCP 10LD 7.961In Stock
Min.: 1
Mult.: 1
Reel: 1.000

ISL23318 100 kOhms 70 PPM / C 20 % Single 128 Tap Volatile Serial (I2C) 3.3 V 18 uA - 40 C + 125 C PCB Mount SMD/SMT MSOP-10 Linear Reel, Cut Tape, MouseReel

Renesas / Intersil Digital Potentiometer ICs SPI XDCP 100K QD 256 TAPS 385In Stock
Min.: 1
Mult.: 1

X9250 50 kOhms 300 PPM / C 20 % Quad 256 Tap Non Volatile Serial (SPI) 3.3 V, 5 V 400 uA 0 C + 70 C PCB Mount SMD/SMT SOIC-24 Linear Tube

Renesas / Intersil Digital Potentiometer ICs X9241AUVIZ QD EEPOT 60In Stock
Min.: 1
Mult.: 1

X9241A 50 kOhms 300 PPM / C 20 % Quad 64 Tap Non Volatile Serial (2-Wire) 5 V 3 mA - 40 C + 85 C PCB Mount SMD/SMT TSSOP-20 Linear Tube
Renesas / Intersil Digital Potentiometer ICs CMOS XDCP 50KOHM 100 TAPS 1.116In Stock
Min.: 1
Mult.: 1
Reel: 2.500

X9317 50 kOhms 300 PPM / C 20 % Single 100 Tap Non Volatile Serial (3-Wire) 3.3 V, 5 V 50 uA - 40 C + 85 C PCB Mount SMD/SMT SOIC-8 Linear Reel, Cut Tape, MouseReel

Renesas / Intersil Digital Potentiometer ICs SPI XDCP 100K QD 256 TAPS 98In Stock
Min.: 1
Mult.: 1

X9250 50 kOhms 300 PPM / C 20 % Quad 256 Tap Non Volatile Serial (SPI) 5 V 400 uA 0 C + 70 C PCB Mount SMD/SMT SOIC-24 Linear Tube
Renesas / Intersil Digital Potentiometer ICs CMOS EEPOT 1KOHM 32 TAPS 270In Stock
Min.: 1
Mult.: 1

X9313 1 kOhms 300 PPM / C 20 % Single 32 Tap Non Volatile Serial (3-Wire) 5 V 1 mA - 40 C + 85 C PCB Mount SMD/SMT MSOP-8 Linear Tube
Renesas / Intersil Digital Potentiometer ICs 128 TAP FL RNG PRECISION 10LD 9.683In Stock
Min.: 1
Mult.: 1
Reel: 1.000

ISL22317 10 kOhms Single 128 Tap Non Volatile Serial (I2C) 3.3 V 1.75 mA - 40 C + 125 C PCB Mount SMD/SMT TDFN-10 EP Linear Reel, Cut Tape, MouseReel
Renesas / Intersil Digital Potentiometer ICs 50K EEPOTTM POT CMOS 8LD IND 2.568In Stock
Min.: 1
Mult.: 1
Reel: 2.500

X9C50 50 kOhms 300 PPM / C 20 % Single 100 Tap Non Volatile Serial (3-Wire) 5 V 1 mA - 40 C + 85 C PCB Mount SMD/SMT SOIC-8 Linear Reel, Cut Tape, MouseReel

Renesas / Intersil Digital Potentiometer ICs QD 256-TAP 50KOHM 2-WIRE INTERFACE 562In Stock
Min.: 1
Mult.: 1

X9584 50 kOhms 4 PPM / C 20 % Quad 256 Tap Non Volatile Serial (I2C) 3.3 V 1 mA - 40 C + 85 C PCB Mount SMD/SMT TSSOP-20 Linear Tube

Renesas / Intersil Digital Potentiometer ICs QD 256-TAP 10KOHM 2-WIRE I/F NV 2.765In Stock
Min.: 1
Mult.: 1
Reel: 2.500

X9584 10 kOhms 4 PPM / C 20 % Quad 256 Tap Non Volatile Serial (I2C) 3.3 V 1 mA - 40 C + 85 C PCB Mount SMD/SMT TSSOP-20 Linear Reel, Cut Tape, MouseReel

Renesas / Intersil Digital Potentiometer ICs 128 TAP FL RNG DCP 10LD 1.567In Stock
Min.: 1
Mult.: 1

ISL22316 10 kOhms 50 PPM / C 20 % Single 128 Tap Non Volatile I2C 2.7 V to 5.5 V 500 uA - 40 C + 125 C PCB Mount SMD/SMT MSOP-10 Linear Tube

Renesas / Intersil Digital Potentiometer ICs 128 TAP FL RNG DCP 14LD 1.815In Stock
Min.: 1
Mult.: 1

ISL22326 10 kOhms 50 PPM / C 20 % Dual 128 Tap Non Volatile Serial (I2C) 3.3 V, 5 V 3 mA - 40 C + 125 C PCB Mount SMD/SMT TSSOP-14 Linear Tube

Renesas / Intersil Digital Potentiometer ICs 256 TAP VOLATILE I2C DL FL RNG DCP 14LD 1.750In Stock
Min.: 1
Mult.: 1
Reel: 1.000

ISL23325 100 kOhms 45 PPM / C 20 % Dual 256 Tap Volatile Serial (I2C) 3.3 V 18 uA - 40 C + 125 C PCB Mount SMD/SMT UTQFN-16 Linear Reel, Cut Tape, MouseReel

Renesas / Intersil Digital Potentiometer ICs 256 TAP VOLATILE SPI DL FL RNG DCP 10LD 2.190In Stock
Min.: 1
Mult.: 1

ISL23415 100 kOhms 70 PPM / C 20 % Single 256 Tap Volatile Serial (SPI) 3.3 V 100 uA - 40 C + 125 C PCB Mount SMD/SMT MSOP-10 Linear Tube
Renesas / Intersil Digital Potentiometer ICs ISL90728 IND 6LD SC7 SNGVOLATILE 128 TAP 2.167In Stock
Min.: 1
Mult.: 1
Reel: 1.000

ISL90728 10 kOhms 15 PPM / C 20 % Single 128 Tap Volatile Serial (I2C) 3.3 V 200 uA - 40 C + 85 C PCB Mount SMD/SMT SC-70-6 Linear Reel, Cut Tape, MouseReel

Renesas / Intersil Digital Potentiometer ICs QD CMOS EEPOT 2K/10K/10K/50KOHM 525In Stock
Min.: 1
Mult.: 1

X9241A 2 kOhms, 50 kOhms, 10 kOhms Quad 64 Tap Non Volatile Serial (2-Wire) 5 V 3 mA - 40 C + 85 C PCB Mount SMD/SMT TSSOP-20 Linear Tube
Renesas / Intersil Digital Potentiometer ICs 10K QD EEPOTTM POT CMOS 324In Stock
Min.: 1
Mult.: 1

X9241A 10 kOhms 300 PPM / C 20 % Quad 64 Tap Non Volatile Serial (2-Wire) 5 V 3 mA - 40 C + 85 C PCB Mount SMD/SMT SOIC-20 Linear Tube
Renesas / Intersil Digital Potentiometer ICs QD CMOS EEPOT 10KOHM S 698In Stock
Min.: 1
Mult.: 1
Reel: 1.000

X9241A 10 kOhms Quad 64 Tap Non Volatile Serial (2-Wire) 5 V 3 mA - 40 C + 85 C PCB Mount SMD/SMT SOIC-20 Linear Reel, Cut Tape, MouseReel

Renesas / Intersil Digital Potentiometer ICs 10K QD EEPOTTMPOT CMOS 20LD 297In Stock
Min.: 1
Mult.: 1

X9241A 10 kOhms 300 PPM / C 20 % Quad 64 Tap Non Volatile Serial (2-Wire) 5 V 3 mA 0 C + 70 C PCB Mount SMD/SMT TSSOP-20 Linear Tube
Renesas / Intersil Digital Potentiometer ICs 256-TAP2 8KOHM 2 7-5 5V DCP-24 INDUSTRIA 1.281In Stock
Min.: 1
Mult.: 1

X9252 2.8 kOhms 300 PPM / C 20 % Quad 256 Tap Non Volatile Serial (2-Wire, 3-Wire) 3.3 V, 5 V 3 mA - 40 C + 85 C PCB Mount SMD/SMT TSSOP-24 Linear Tube

Renesas / Intersil Digital Potentiometer ICs X9271UV14IZ-2 7 SING DCP 50KOHM 256 TAP 516In Stock
Min.: 1
Mult.: 1

X9271 50 kOhms 300 PPM / C 20 % Single 256 Tap Non Volatile Serial (SPI) 3.3 V, 5 V 400 uA - 40 C + 85 C PCB Mount SMD/SMT TSSOP-14 Linear Tube