I2C Digital Potentiometer ICs

Results: 316
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Resistance Temperature Coefficient Tolerance Number of POTs Taps per POT Wiper Memory Digital Interface Operating Supply Voltage Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Termination Style Package/Case Qualification Taper Packaging
Analog Devices / Maxim Integrated Digital Potentiometer ICs High-Voltage NV I C Potentiometer with T 1.799In Stock
Min.: 1
Mult.: 1
Max.: 1.799

DS3501U 10 kOhms 200 PPM / C 20 % Single 128 Tap Non Volatile I2C 2.7 V to 5.5 V 2 mA - 40 C + 100 C PCB Mount SMD/SMT UMAX-10 Linear Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Digital Potentiometer ICs Dual, 256-Tap, Volatile, Low-Voltage, Li 1.074In Stock
Min.: 1
Mult.: 1
Max.: 1.074

MAX5392 10 kOhms 35 PPM / C 25 % Dual 256 Tap Volatile I2C 1.7 V to 5.5 V 27 uA - 40 C + 125 C PCB Mount SMD/SMT TSSOP-16 Linear Tube

Analog Devices / Maxim Integrated Digital Potentiometer ICs Dual, 256-Tap, Volatile, Low-Voltage, Li 544In Stock
Min.: 1
Mult.: 1
Max.: 544

MAX5392 50 kOhms 35 PPM / C 25 % Dual 256 Tap Volatile I2C 1.7 V to 5.5 V 27 uA - 40 C + 125 C PCB Mount SMD/SMT TSSOP-16 Linear Tube
Analog Devices Digital Potentiometer ICs 8-Bit I2C EEMEM DigiPOT 297In Stock
Min.: 1
Mult.: 1
Max.: 297

AD5254 50 kOhms 300 PPM / C 30 % Quad 256 Tap Non Volatile I2C 6 V 3 uA - 40 C + 105 C PCB Mount SMD/SMT TSSOP-20 Linear Tube
Analog Devices Digital Potentiometer ICs 256tap, Quad DigiPOT, NVM, I2C 1.848In Stock
Min.: 1
Mult.: 1
Max.: 1.848

AD5144A 100 kOhms 35 PPM / C 8 % Quad 256 Tap Non Volatile I2C 5.5 V 700 nA - 40 C + 125 C PCB Mount SMD/SMT TSSOP-20 Log Tube
Analog Devices Digital Potentiometer ICs 7-Bit I2C Dig Trimmer 4.625In Stock
Min.: 1
Mult.: 1
Max.: 4.625
: 3.000

AD5246 50 kOhms 35 PPM / C 30 % Single 128 Tap Volatile I2C 5.5 V 3 uA - 40 C + 125 C PCB Mount SMD/SMT SC-70-6 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs Dual 8-Bit I2C Digi POT 666In Stock
Min.: 1
Mult.: 1
Max.: 666

AD5248 2.5 kOhms 35 PPM / C 20 % Dual 256 Tap Volatile I2C 2.75 V 3.5 uA - 40 C + 125 C PCB Mount SMD/SMT MSOP-10 Linear Tube
Analog Devices Digital Potentiometer ICs 8-Bit I2C EEMEM DigiPOT 1.374In Stock
Min.: 1
Mult.: 1
Max.: 1.378

AD5252 100 kOhms 300 PPM / C 30 % Dual 256 Tap Non Volatile I2C 2.75 V 3 uA - 40 C + 105 C PCB Mount SMD/SMT TSSOP-14 Linear Tube
Analog Devices / Maxim Integrated Digital Potentiometer ICs Single, 256-Tap Volatile, IC, Low-Voltag 4.602In Stock
Min.: 1
Mult.: 1
Max.: 4.602
: 2.500

MAX5395 100 kOhms 50 PPM / C 25 % Single 256 Tap Volatile I2C 1.7 V to 5.5 V 25 uA - 40 C + 125 C PCB Mount SMD/SMT TDFN-CU-8 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs Single Channel, 128-Position, I2C, 8 Resistor Tolerance, Nonvolatile Digital Potentiometer 6.674In Stock
Min.: 1
Mult.: 1
Max.: 6.641
: 3.000

AD5110 10 kOhms 35 PPM / C 8 % Single 128 Tap Non Volatile I2C 5.5 V 750 nA - 40 C + 125 C PCB Mount SMD/SMT LFCSP-8 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs 8-Bit I2C RDAC 1.480In Stock
Min.: 1
Mult.: 1
Max.: 1.480
: 1.000

AD5241 10 kOhms 30 PPM / C 30 % Single 256 Tap Volatile I2C 2.7 V 100 nA - 40 C + 105 C PCB Mount SMD/SMT SOIC-14 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs 8-Bit I2C DigiPOT 924In Stock
Min.: 1
Mult.: 1
Max.: 924
: 250

AD5245 5 kOhms 35 PPM / C 30 % Single 256 Tap Volatile I2C 5.5 V 3 uA - 40 C + 125 C PCB Mount SMD/SMT SOT-23-8 Linear Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Digital Potentiometer ICs Single, 256-Tap Volatile, IC, Low-Voltag 4.465In Stock
Min.: 1
Mult.: 1
Max.: 4.459
: 2.500

MAX5395 50 kOhms 50 PPM / C 25 % Single 256 Tap Volatile I2C 1.7 V to 5.5 V 25 uA - 40 C + 125 C PCB Mount SMD/SMT TDFN-8 EP Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs 256tap, Dual DigiPOT, NVM, I2C 3.144In Stock
Min.: 1
Mult.: 1
Max.: 3.144
: 1.000

AD5142A 100 kOhms 35 PPM / C 8 % Dual 256 Tap Non Volatile I2C 5.5 V 700 nA - 40 C + 125 C PCB Mount SMD/SMT TSSOP-16 Log Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs Dual 8-Bit I2C RDAC 3.798In Stock
Min.: 1
Mult.: 1
Max.: 3.798
: 1.000

AD5242 100 kOhms 30 PPM / C 30 % Dual 256 Tap Volatile I2C 5.5 V 100 nA - 40 C + 105 C PCB Mount SMD/SMT TSSOP-16 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs 7-Bit I2C Dig Trimmer 8.220In Stock
Min.: 1
Mult.: 1
Max.: 8.220
: 3.000

AD5246 100 kOhms 35 PPM / C 30 % Single 128 Tap Volatile I2C 5.5 V 3 uA - 40 C + 125 C PCB Mount SMD/SMT SC-70-6 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs 256tap, 2 DigiPOT/2 Rstat, NVM, I2C 998In Stock
Min.: 1
Mult.: 1
Max.: 998

AD5123 10 kOhms 35 PPM / C 8 % Quad 128 Tap Non Volatile I2C 5.5 V 700 nA - 40 C + 125 C PCB Mount SMD/SMT LFCSP-16 Log Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs 8-Bit I2C RDAC 763In Stock
Min.: 1
Mult.: 1
Max.: 763

AD5241 100 kOhms 30 PPM / C 30 % Single 256 Tap Volatile I2C 2.7 V 100 nA - 40 C + 105 C PCB Mount SMD/SMT TSSOP-14 Linear Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Digital Potentiometer ICs High-Voltage NV I C Potentiometer with T 93In Stock
Min.: 1
Mult.: 1
Max.: 93

DS3501U 10 kOhms 200 PPM / C 20 % Single 128 Tap Non Volatile I2C 2.7 V to 5.5 V 2 mA - 40 C + 100 C PCB Mount SMD/SMT UMAX-10 Linear Tube
Analog Devices Digital Potentiometer ICs Dual OPT 8 Bit I2C DigiPOT 38In Stock
Min.: 1
Mult.: 1
Max.: 38

AD5172 100 kOhms 35 PPM / C 55 % Dual 256 Tap Volatile I2C 5.5 V 3.5 uA - 40 C + 125 C PCB Mount SMD/SMT MSOP-10 Tube
Analog Devices Digital Potentiometer ICs Single/Dual, +15 V/ 5 V, 256-Position, I2C-Compatible Digital Potentiometer 76In Stock
Min.: 1
Mult.: 1
Max.: 76

AD5280 200 kOhms 35 PPM / C 30 % Single 256 Tap Volatile I2C 5 V, 15 V 25 uA - 40 C + 85 C PCB Mount SMD/SMT TSSOP-14 Linear Tube

Analog Devices / Maxim Integrated Digital Potentiometer ICs DUALTEMP 50K,3MON TSSOP W/AO/A2 MEMORY 207In Stock
Min.: 1
Mult.: 1
Max.: 207

DS1856M 50 kOhms 50 PPM / C Dual 256 Tap Non Volatile I2C 3.3 V to 5 V 1 A - 40 C + 95 C PCB Mount SMD/SMT TSSOP-16 Linear Tube
Analog Devices Digital Potentiometer ICs Single Channel, 64-Position, I2C, 8 Resistor Tolerance, Nonvolatile Digital Potentiometer 745In Stock
Min.: 1
Mult.: 1
Max.: 745
: 500

AD5112 10 kOhms 35 PPM / C 8 % Single 64 Tap Non Volatile I2C 5.5 V 750 nA - 40 C + 125 C PCB Mount SMD/SMT LFCSP-8 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs Dual 8-Bit I2C RDAC 280In Stock
288On Order
Min.: 1
Mult.: 1
Max.: 568

AD5242 100 kOhms 30 PPM / C 30 % Dual 256 Tap Volatile I2C 5.5 V 100 nA - 40 C + 105 C PCB Mount SMD/SMT TSSOP-16 Linear Tube
Analog Devices Digital Potentiometer ICs 8-Bit I2C RDAC 666In Stock
Min.: 1
Mult.: 1
Max.: 666

AD5241 100 kOhms 30 PPM / C 30 % Single 256 Tap Volatile I2C 2.7 V 100 nA - 40 C + 105 C PCB Mount SMD/SMT SOIC-14 Linear Tube