AMC0106M05DENR

Texas Instruments
595-AMC0106M05DENR
AMC0106M05DENR

Mfr.:

Description:
Data Acquisition ADCs/DACs - Specialised +/-50mV input functi onally isolated delt

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.553

Stock:
3.553
Can Dispatch Immediately
On Order:
5.000
Expected 03/04/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
19,77 kr. 19,77 kr.
18,95 kr. 189,50 kr.
17,16 kr. 429,00 kr.
16,49 kr. 1.649,00 kr.
15,22 kr. 7.610,00 kr.
14,17 kr. 14.170,00 kr.
13,95 kr. 34.875,00 kr.
Full Reel (Order in multiples of 5000)
13,43 kr. 67.150,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Acquisition ADCs/DACs - Specialised
RoHS:  
SMD/SMT
VSON-8
Delta-Sigma Modulator
16 bit
1 Channel
2.7 V, 3 V
5.5 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Architecture: Delta-Sigma
Brand: Texas Instruments
DNL - Differential Nonlinearity: +/- 0.99 LBS
Gain Error: 0.3 % FSR
INL - Integral Nonlinearity: +/- 1 LSB
Interface Type: CMOS
Maximum Clock Frequency: 21 MHz
Moisture Sensitive: Yes
Output Type: Digital
Product Type: Data Acquisition ADCs/DACs - Specialized
Sampling Rate: 78 kS/s
Shutdown: No Shutdown
SNR - Signal to Noise Ratio: 84 dB
Factory Pack Quantity: 5000
Subcategory: Data Converter ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

AMC0106M05 Precision Delta-Sigma Modulator

Texas Instruments AMC0106M05 Precision Delta-Sigma Modulator has an input voltage range of ±50mV. The isolation barrier separates parts of the system that operate on different common-mode voltage levels. The isolation barrier supports transient overvoltages up to 570VRMS/800VDC and working voltage up to 200VRMS/280VDC.